Single Zener Diodes

Results: 116
Stocking Options
Environmental Options
Media
Exclude
116Results
Applied FiltersRemove All

Showing
of 116
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
PESD15VL1BA,115
BZX384-B15-QF
DIODE ZENER 15V 300MW SOD323
Nexperia USA Inc.
2,135
In Stock
1 : $0.21000
Cut Tape (CT)
10,000 : $0.03021
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±2%
300 mW
30 Ohms
50 nA @ 10.5 V
1.1 V @ 100 mA
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
PESD15VL1BA,115
BZX384-A5V1-QX
DIODE ZENER 5.1V 300MW SOD323
Nexperia USA Inc.
1,204
In Stock
1 : $0.51000
Cut Tape (CT)
3,000 : $0.15778
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±1%
300 mW
60 Ohms
2 µA @ 2 V
1.1 V @ 100 mA
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
PESD15VL1BA,115
BZX384-A3V6-QX
DIODE ZENER 3.6V 300MW SOD323
Nexperia USA Inc.
1,986
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.15386
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.6 V
±1%
300 mW
90 Ohms
5 µA @ 1 V
1.1 V @ 100 mA
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
PESD15VL1BA,115
BZX384-A16-QX
DIODE ZENER 16V 300MW SOD323
Nexperia USA Inc.
1,178
In Stock
1 : $0.54000
Cut Tape (CT)
3,000 : $0.15484
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
16 V
±1%
300 mW
40 Ohms
50 nA @ 11.2 V
1.1 V @ 100 mA
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
PESD15VL1BA,115
BZX384-A10-QX
DIODE ZENER 10V 300MW SOD323
Nexperia USA Inc.
8,121
In Stock
1 : $0.55000
Cut Tape (CT)
3,000 : $0.14600
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
±1%
300 mW
20 Ohms
200 nA @ 7 V
1.1 V @ 100 mA
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
PESD15VL1BA,115
BZX384-A3V3-QX
DIODE ZENER 3.3V 300MW SOD323
Nexperia USA Inc.
5,736
In Stock
1 : $0.55000
Cut Tape (CT)
3,000 : $0.14300
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.3 V
±1%
300 mW
95 Ohms
5 µA @ 1 V
1.1 V @ 100 mA
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
PESD15VL1BA,115
BZX384-A12-QX
DIODE ZENER 12V 300MW SOD323
Nexperia USA Inc.
3,143
In Stock
1 : $0.55000
Cut Tape (CT)
3,000 : $0.15288
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 V
±1%
300 mW
25 Ohms
100 nA @ 8 V
1.1 V @ 100 mA
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
PESD15VL1BA,115
BZX384-A24-QX
DIODE ZENER 24V 300MW SOD323
Nexperia USA Inc.
2,978
In Stock
1 : $0.55000
Cut Tape (CT)
3,000 : $0.15200
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
24 V
±1%
300 mW
70 Ohms
50 nA @ 16.8 V
1.1 V @ 100 mA
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
PESD15VL1BA,115
BZX384-A5V6-QX
DIODE ZENER 5.6V 300MW SOD323
Nexperia USA Inc.
2,505
In Stock
1 : $0.55000
Cut Tape (CT)
3,000 : $0.15288
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±1%
300 mW
40 Ohms
1 µA @ 2 V
1.1 V @ 100 mA
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
PESD15VL1BA,115
BZX384-A4V7-QX
DIODE ZENER 4.7V 300MW SOD323
Nexperia USA Inc.
1,487
In Stock
1 : $0.55000
Cut Tape (CT)
3,000 : $0.14700
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.7 V
±1%
300 mW
80 Ohms
3 µA @ 2 V
1.1 V @ 100 mA
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
PESD15VL1BA,115
BZX384-A3V9-QX
DIODE ZENER 3.9V 300MW SOD323
Nexperia USA Inc.
1,245
In Stock
1 : $0.56000
Cut Tape (CT)
3,000 : $0.14600
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.9 V
±1%
300 mW
90 Ohms
3 µA @ 1 V
1.1 V @ 100 mA
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
PESD15VL1BA,115
BZX384-A15-QX
DIODE ZENER 15V 300MW SOD323
Nexperia USA Inc.
3,464
In Stock
1 : $0.57000
Cut Tape (CT)
3,000 : $0.15484
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±1%
300 mW
30 Ohms
50 nA @ 10.5 V
1.1 V @ 100 mA
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
PESD15VL1BA,115
BZX384-A18-QX
DIODE ZENER 18V 300MW SOD323
Nexperia USA Inc.
3,281
In Stock
1 : $0.57000
Cut Tape (CT)
3,000 : $0.15200
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
18 V
±1%
300 mW
45 Ohms
50 nA @ 12.6 V
1.1 V @ 100 mA
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
PESD15VL1BA,115
BZX384-A3V0-QX
DIODE ZENER 3V 300MW SOD323
Nexperia USA Inc.
1,685
In Stock
1 : $0.57000
Cut Tape (CT)
3,000 : $0.15778
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3 V
±1%
300 mW
95 Ohms
10 µA @ 1 V
1.1 V @ 100 mA
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
PESD15VL1BA,115
BZX384-A2V7-QX
DIODE ZENER 2.7V 300MW SOD323
Nexperia USA Inc.
1,578
In Stock
1 : $0.57000
Cut Tape (CT)
3,000 : $0.14500
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.7 V
±1%
300 mW
100 Ohms
20 µA @ 1 V
1.1 V @ 100 mA
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
PESD15VL1BA,115
BZX384-A9V1-QX
DIODE ZENER 9.1V 300MW SOD323
Nexperia USA Inc.
1,016
In Stock
1 : $0.57000
Cut Tape (CT)
3,000 : $0.14500
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
9.1 V
±1%
300 mW
15 Ohms
500 nA @ 6 V
1.1 V @ 100 mA
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
PESD15VL1BA,115
BZX384-C16-QF
DIODE ZENER 16.2V 300MW SOD323
Nexperia USA Inc.
1,472
In Stock
1 : $0.19000
Cut Tape (CT)
10,000 : $0.02779
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
16.2 V
±5%
300 mW
40 Ohms
50 nA @ 11.2 V
1.1 V @ 100 mA
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
PESD15VL1BA,115
BZX384-B75-QF
DIODE ZENER 75V 300MW SOD323
Nexperia USA Inc.
7,653
In Stock
1 : $0.21000
Cut Tape (CT)
10,000 : $0.03021
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
75 V
±2%
300 mW
255 Ohms
50 nA @ 52.5 V
1.1 V @ 100 mA
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
PESD15VL1BA,115
BZX384-A6V8-QX
DIODE ZENER 6.8V 300MW SOD323
Nexperia USA Inc.
3,000
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.15484
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.8 V
±1%
300 mW
15 Ohms
2 µA @ 4 V
1.1 V @ 100 mA
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
PESD15VL1BA,115
BZX384-A20-QX
DIODE ZENER 20V 300MW SOD323
Nexperia USA Inc.
5,499
In Stock
1 : $0.51000
Cut Tape (CT)
3,000 : $0.14100
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
20 V
±1%
300 mW
55 Ohms
50 nA @ 14 V
1.1 V @ 100 mA
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
PESD15VL1BA,115
BZX384-A51-QX
DIODE ZENER 51V 300MW SOD323
Nexperia USA Inc.
5,130
In Stock
1 : $0.54000
Cut Tape (CT)
3,000 : $0.14400
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
51 V
±1%
300 mW
180 Ohms
50 nA @ 35.7 V
1.1 V @ 100 mA
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
PESD15VL1BA,115
BZX384-A13-QX
DIODE ZENER 13V 300MW SOD323
Nexperia USA Inc.
5,688
In Stock
1 : $0.55000
Cut Tape (CT)
3,000 : $0.14300
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
13 V
±1%
300 mW
30 Ohms
100 nA @ 8 V
1.1 V @ 100 mA
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
PESD15VL1BA,115
BZX384-A30-QX
DIODE ZENER 30V 300MW SOD323
Nexperia USA Inc.
2,898
In Stock
1 : $0.57000
Cut Tape (CT)
3,000 : $0.14500
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
30 V
±1%
300 mW
80 Ohms
50 nA @ 21 V
1.1 V @ 100 mA
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
PESD15VL1BA,115
BZX384-A22-QX
DIODE ZENER 22V 300MW SOD323
Nexperia USA Inc.
2,683
In Stock
1 : $0.57000
Cut Tape (CT)
3,000 : $0.15288
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22 V
±1%
300 mW
55 Ohms
50 nA @ 15.4 V
1.1 V @ 100 mA
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
PESD15VL1BA,115
BZX384-A39-QX
DIODE ZENER 39V 300MW SOD323
Nexperia USA Inc.
2,360
In Stock
1 : $0.57000
Cut Tape (CT)
3,000 : $0.14500
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
39 V
±1%
300 mW
130 Ohms
50 nA @ 27.3 V
1.1 V @ 100 mA
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
Showing
of 116

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.