Single Zener Diodes

Results: 150
Stocking Options
Environmental Options
Media
Marketplace Product
150Results
Applied FiltersRemove All

Showing
of 150
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
17,489
In Stock
1 : $0.10000
Cut Tape (CT)
2,500 : $0.02100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
500 mW
60 Ohms
100 nA @ 1 V
1.5 V @ 200 mA
175°C
Automotive
AEC-Q101
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80 MiniMELF
15,817
In Stock
1 : $0.10000
Cut Tape (CT)
2,500 : $0.04132
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
8.2 V
±5%
500 mW
7 Ohms
100 nA @ 6.2 V
1.5 V @ 200 mA
175°C
Automotive
AEC-Q101
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80 MiniMELF
7,031
In Stock
1 : $0.11000
Cut Tape (CT)
2,500 : $0.04132
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±6%
500 mW
-
100 nA @ 11 V
1.5 V @ 200 mA
-
Automotive
AEC-Q101
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80 MiniMELF
5,457
In Stock
1 : $0.11000
Cut Tape (CT)
2,500 : $0.03500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 V
±5%
500 mW
-
100 nA @ 9.1 V
1.5 V @ 200 mA
-
Automotive
AEC-Q101
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80 MiniMELF
13,630
In Stock
1 : $0.12000
Cut Tape (CT)
2,500 : $0.04132
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
7.5 V
±5%
500 mW
7 Ohms
100 nA @ 5 V
1.5 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80 MiniMELF
12,271
In Stock
1 : $0.12000
Cut Tape (CT)
2,500 : $0.04132
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.7 V
±5%
500 mW
80 Ohms
500 nA @ 1 V
1.5 V @ 200 mA
175°C
Automotive
AEC-Q101
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80 MiniMELF
11,910
In Stock
1 : $0.12000
Cut Tape (CT)
2,500 : $0.04132
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
±5%
500 mW
15 Ohms
100 nA @ 7.5 V
1.5 V @ 200 mA
175°C
Automotive
AEC-Q101
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80 MiniMELF
32,073
In Stock
1 : $0.13000
Cut Tape (CT)
2,500 : $0.04132
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5%
500 mW
40 Ohms
100 nA @ 1 V
1.5 V @ 200 mA
175°C
Automotive
AEC-Q101
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80 MiniMELF
21,538
In Stock
1 : $0.13000
Cut Tape (CT)
2,500 : $0.04132
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.3 V
±5%
500 mW
90 Ohms
2 µA @ 1 V
1.5 V @ 200 mA
175°C
Automotive
AEC-Q101
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80 MiniMELF
16,014
In Stock
1 : $0.13000
Cut Tape (CT)
2,500 : $0.04132
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
9.1 V
±5%
500 mW
10 Ohms
100 nA @ 6.8 V
1.5 V @ 200 mA
175°C
Automotive
AEC-Q101
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80 MiniMELF
15,553
In Stock
1 : $0.13000
Cut Tape (CT)
2,500 : $0.02400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.2 V
±5%
500 mW
10 Ohms
100 nA @ 2 V
1.5 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80 MiniMELF
15,333
In Stock
1 : $0.13000
Cut Tape (CT)
2,500 : $0.04132
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.4 V
±5%
500 mW
85 Ohms
50 µA @ 1 V
1.5 V @ 200 mA
175°C
Automotive
AEC-Q101
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80 MiniMELF
13,340
In Stock
1 : $0.13000
Cut Tape (CT)
2,500 : $0.04132
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
18 V
±5%
500 mW
50 Ohms
100 nA @ 13 V
1.5 V @ 200 mA
175°C
Automotive
AEC-Q101
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80 MiniMELF
9,444
In Stock
1 : $0.13000
Cut Tape (CT)
2,500 : $0.05235
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.7 V
±2%
500 mW
80 Ohms
500 nA @ 1 V
1.5 V @ 200 mA
175°C
Automotive
AEC-Q101
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80 MiniMELF
8,689
In Stock
1 : $0.13000
Cut Tape (CT)
2,500 : $0.03300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±2%
500 mW
60 Ohms
100 nA @ 1 V
1.5 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80 MiniMELF
16,878
In Stock
1 : $0.14000
Cut Tape (CT)
2,500 : $0.02900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.8 V
±2%
500 mW
8 Ohms
100 nA @ 3 V
1.5 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80 MiniMELF
48,248
In Stock
1 : $0.15000
Cut Tape (CT)
2,500 : $0.05208
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
±2%
500 mW
15 Ohms
100 nA @ 7.5 V
1.5 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80 MiniMELF
19,481
In Stock
1 : $0.15000
Cut Tape (CT)
2,500 : $0.03300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±2%
500 mW
30 Ohms
100 nA @ 11 V
1.5 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80 MiniMELF
5,368
In Stock
1 : $0.15000
Cut Tape (CT)
2,500 : $0.04400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
18 V
±2%
500 mW
50 Ohms
100 nA @ 13 V
1.5 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80 MiniMELF
21,757
In Stock
1 : $0.16000
Cut Tape (CT)
2,500 : $0.04132
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.9 V
±5%
500 mW
90 Ohms
2 µA @ 1 V
1.5 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80 MiniMELF
16,829
In Stock
1 : $0.16000
Cut Tape (CT)
2,500 : $0.05235
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.3 V
±2%
500 mW
90 Ohms
2 µA @ 1 V
1.5 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80 MiniMELF
10,259
In Stock
1 : $0.17000
Cut Tape (CT)
2,500 : $0.05235
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.6 V
±2%
500 mW
90 Ohms
2 µA @ 1 V
1.5 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80 MiniMELF
9,452
In Stock
1 : $0.17000
Cut Tape (CT)
2,500 : $0.05235
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
9.1 V
±2%
500 mW
10 Ohms
100 nA @ 6.8 V
1.5 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80 MiniMELF
7,939
In Stock
1 : $0.17000
Cut Tape (CT)
2,500 : $0.05235
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3 V
±2%
500 mW
90 Ohms
4 µA @ 1 V
1.5 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80 MiniMELF
5,756
In Stock
1 : $0.17000
Cut Tape (CT)
2,500 : $0.05235
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
20 V
±2%
500 mW
55 Ohms
100 nA @ 15 V
1.5 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80 MiniMELF
Showing
of 150

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.