Single Zener Diodes

Results: 74
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Voltage - Zener (Nom) (Vz)
2.4 V2.5 V2.7 V3 V3.3 V3.6 V3.9 V4.3 V4.7 V5.1 V5.6 V6 V
Tolerance
±2%±5%
Impedance (Max) (Zzt)
5 Ohms6 Ohms7 Ohms8 Ohms10 Ohms11 Ohms13 Ohms15 Ohms16 Ohms17 Ohms19 Ohms21 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 10 V100 nA @ 11 V100 nA @ 12 V100 nA @ 13 V100 nA @ 14 V100 nA @ 15 V100 nA @ 17 V100 nA @ 18 V100 nA @ 19 V100 nA @ 21 V100 nA @ 23 V100 nA @ 25 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA950 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C-55°C ~ 150°C (TJ)
Stocking Options
Environmental Options
Media
Marketplace Product
74Results
Applied FiltersRemove All

Showing
of 74
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
MMSZ5237ET1G
SZMMSZ5232BT1G
DIODE ZENER 5.6V 500MW SOD123
onsemi
20,015
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.04800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5%
500 mW
11 Ohms
5 µA @ 3 V
900 mV @ 10 mA
-55°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
SZMMSZ5233BT1G
DIODE ZENER 6V 500MW SOD123
onsemi
24,544
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.04200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6 V
±5%
500 mW
7 Ohms
5 µA @ 3.5 V
900 mV @ 10 mA
-55°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
SZMMSZ5237BT1G
DIODE ZENER 8.2V 500MW SOD123
onsemi
47,217
In Stock
1 : $0.19000
Cut Tape (CT)
3,000 : $0.04200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
8.2 V
±5%
500 mW
8 Ohms
3 µA @ 6.5 V
900 mV @ 10 mA
-55°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
SZMMSZ5256BT1G
DIODE ZENER 30V 500MW SOD123
onsemi
9,031
In Stock
1 : $0.21000
Cut Tape (CT)
3,000 : $0.05200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
30 V
±5%
500 mW
49 Ohms
100 nA @ 23 V
900 mV @ 10 mA
-55°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
SZMMSZ5248BT1G
DIODE ZENER 18V 500MW SOD123
onsemi
29,999
In Stock
597,000
Marketplace
1 : $0.22000
Cut Tape (CT)
3,000 : $0.05200
Tape & Reel (TR)
8,000 : $0.07000
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
18 V
±5%
500 mW
21 Ohms
100 nA @ 14 V
900 mV @ 10 mA
-55°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
SZMMSZ5244BT1G
DIODE ZENER 14V 500MW SOD123
onsemi
83,220
In Stock
1 : $0.22000
Cut Tape (CT)
3,000 : $0.04200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
14 V
±5%
500 mW
15 Ohms
100 nA @ 10 V
900 mV @ 10 mA
-55°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
SZMMSZ5231BT1G
DIODE ZENER 5.1V 500MW SOD123
onsemi
31,354
In Stock
1 : $0.22000
Cut Tape (CT)
3,000 : $0.04800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
500 mW
17 Ohms
5 µA @ 2 V
900 mV @ 10 mA
-55°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
SZMMSZ5230BT1G
DIODE ZENER 4.7V 500MW SOD123
onsemi
23,904
In Stock
1 : $0.22000
Cut Tape (CT)
3,000 : $0.05200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.7 V
±5%
500 mW
19 Ohms
5 µA @ 2 V
900 mV @ 10 mA
-55°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
SZMMSZ5242BT1G
DIODE ZENER 12V 500MW SOD123
onsemi
19,564
In Stock
1 : $0.22000
Cut Tape (CT)
3,000 : $0.05000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 V
±5%
500 mW
30 Ohms
1 µA @ 9.1 V
900 mV @ 10 mA
-55°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
SZMMSZ5227BT1G
DIODE ZENER 3.6V 500MW SOD123
onsemi
18,373
In Stock
12,000
Factory
1 : $0.22000
Cut Tape (CT)
3,000 : $0.05400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.6 V
±5%
500 mW
24 Ohms
15 µA @ 1 V
900 mV @ 10 mA
-55°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
SZMMSZ5250BT1G
DIODE ZENER 20V 500MW SOD123
onsemi
12,180
In Stock
1 : $0.22000
Cut Tape (CT)
3,000 : $0.05400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
20 V
±5%
500 mW
25 Ohms
100 nA @ 15 V
900 mV @ 10 mA
-55°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
SZMMSZ5245BT1G
DIODE ZENER 15V 500MW SOD123
onsemi
3,542
In Stock
1 : $0.22000
Cut Tape (CT)
3,000 : $0.05100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±5%
500 mW
16 Ohms
100 nA @ 11 V
900 mV @ 10 mA
-55°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
SZMMSZ5246BT1G
DIODE ZENER 16V 500MW SOD123
onsemi
55,786
In Stock
1 : $0.23000
Cut Tape (CT)
3,000 : $0.05700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
16 V
±5%
500 mW
17 Ohms
100 nA @ 12 V
900 mV @ 10 mA
-55°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
SZMMSZ5226BT1G
DIODE ZENER 3.3V 500MW SOD123
onsemi
49,566
In Stock
3,000
Factory
1 : $0.23000
Cut Tape (CT)
3,000 : $0.05400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.3 V
±5%
500 mW
28 Ohms
25 µA @ 1 V
900 mV @ 10 mA
-55°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
SZMMSZ5228BT1G
DIODE ZENER 3.9V 500MW SOD123
onsemi
13,664
In Stock
1 : $0.24000
Cut Tape (CT)
3,000 : $0.03800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.9 V
±5%
500 mW
23 Ohms
10 µA @ 1 V
900 mV @ 10 mA
-55°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
SZMMSZ5264BT1G
DIODE ZENER 60V 500MW SOD123
onsemi
8,117
In Stock
1 : $0.24000
Cut Tape (CT)
3,000 : $0.03800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
60 V
±5%
500 mW
170 Ohms
100 nA @ 46 V
900 mV @ 10 mA
-55°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
SZMMSZ5248ET1G
DIODE ZENER 18V 500MW SOD123
onsemi
25,432
In Stock
1 : $0.26000
Cut Tape (CT)
3,000 : $0.06200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
18 V
±5%
500 mW
21 Ohms
100 nA @ 14 V
900 mV @ 10 mA
-55°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
SZMMSZ5240BT1G
DIODE ZENER 10V 500MW SOD123
onsemi
35,350
In Stock
1 : $0.30000
Cut Tape (CT)
3,000 : $0.06000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
±5%
500 mW
17 Ohms
3 µA @ 3 V
900 mV @ 10 mA
-55°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
SZMMSZ5266BT1G
DIODE ZENER 68V 500MW SOD123
onsemi
13,972
In Stock
1 : $0.31000
Cut Tape (CT)
3,000 : $0.05800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
68 V
±5%
500 mW
230 Ohms
100 nA @ 52 V
900 mV @ 10 mA
-55°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
SZMMSZ5235BT1G
DIODE ZENER 6.8V 500MW SOD123
onsemi
28,952
In Stock
1 : $0.32000
Cut Tape (CT)
3,000 : $0.05800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.8 V
±5%
500 mW
5 Ohms
3 µA @ 5 V
900 mV @ 10 mA
-55°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
SZMMSZ5270BT1G
DIODE ZENER 91V 500MW SOD123
onsemi
24,157
In Stock
1 : $0.32000
Cut Tape (CT)
3,000 : $0.05800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
91 V
±5%
500 mW
400 Ohms
100 nA @ 69 V
900 mV @ 10 mA
-55°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
SZMMSZ5255BT1G
DIODE ZENER 28V 500MW SOD123
onsemi
19,315
In Stock
1 : $0.32000
Cut Tape (CT)
3,000 : $0.05800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
28 V
±5%
500 mW
44 Ohms
100 nA @ 21 V
900 mV @ 10 mA
-55°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
SZMMSZ5267BT1G
DIODE ZENER 75V 500MW SOD123
onsemi
18,957
In Stock
51,000
Factory
1 : $0.32000
Cut Tape (CT)
3,000 : $0.05800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
75 V
±5%
500 mW
270 Ohms
100 nA @ 56 V
900 mV @ 10 mA
-55°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
SZMMSZ5229BT1G
DIODE ZENER 4.3V 500MW SOD123
onsemi
15,699
In Stock
1 : $0.32000
Cut Tape (CT)
3,000 : $0.06000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.3 V
±5%
500 mW
22 Ohms
5 µA @ 1 V
900 mV @ 10 mA
-55°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
SZMMSZ5261BT1G
DIODE ZENER 47V 500MW SOD123
onsemi
15,188
In Stock
1 : $0.32000
Cut Tape (CT)
3,000 : $0.06000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 V
±5%
500 mW
105 Ohms
100 nA @ 36 V
900 mV @ 10 mA
-55°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
Showing
of 74

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.