Single Zener Diodes

Results: 141
Packaging
Cut Tape (CT)Tape & Box (TB)Tape & Reel (TR)
Product Status
ActiveObsolete
Voltage - Zener (Nom) (Vz)
6.2 V6.8 V7.5 V8.2 V9.1 V10 V11 V12 V13 V15 V16 V18 V
Tolerance
±5.13%±5.42%±5.45%±5.56%±5.63%±5.68%±5.83%±5.88%±6%±6.04%±6.06%±6.1%±6.38%±6.39%
Impedance (Max) (Zzt)
2 Ohms4 Ohms7 Ohms10 Ohms15 Ohms40 Ohms45 Ohms60 Ohms80 Ohms100 Ohms200 Ohms250 Ohms300 Ohms350 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 11 V1 µA @ 12 V1 µA @ 13 V1 µA @ 15 V1 µA @ 16 V1 µA @ 18 V1 µA @ 20 V1 µA @ 22 V1 µA @ 24 V1 µA @ 27 V1 µA @ 30 V1 µA @ 33 V
Stocking Options
Environmental Options
Media
Marketplace Product
141Results
Applied FiltersRemove All

Showing
of 141
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
30,110
In Stock
1 : $0.43000
Cut Tape (CT)
5,000 : $0.20000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
36 V
±5.56%
1.3 W
40 Ohms
1 µA @ 27 V
1.2 V @ 500 mA
175°C (TJ)
Through Hole
SOD-57, Axial
SOD-57
18,474
In Stock
1 : $0.43000
Cut Tape (CT)
5,000 : $0.20000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
270 V
±7.04%
1.3 W
1000 Ohms
1 µA @ 200 V
1.2 V @ 500 mA
175°C (TJ)
Through Hole
SOD-57, Axial
SOD-57
11,584
In Stock
1 : $0.43000
Cut Tape (CT)
5,000 : $0.20000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
220 V
±5.68%
1.3 W
750 Ohms
1 µA @ 160 V
1.2 V @ 500 mA
175°C (TJ)
Through Hole
SOD-57, Axial
SOD-57
20,933
In Stock
1 : $0.61000
Cut Tape (CT)
5,000 : $0.20000
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
240 V
±5.83%
1.3 W
850 Ohms
1 µA @ 180 V
1.2 V @ 500 mA
175°C (TJ)
Through Hole
SOD-57, Axial
SOD-57
20,181
In Stock
1 : $0.61000
Cut Tape (CT)
5,000 : $0.21816
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
75 V
±6%
1.3 W
100 Ohms
1 µA @ 56 V
1.2 V @ 500 mA
175°C (TJ)
Through Hole
SOD-57, Axial
SOD-57
18,251
In Stock
1 : $0.61000
Cut Tape (CT)
5,000 : $0.20000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
120 V
±5.42%
1.3 W
250 Ohms
1 µA @ 91 V
1.2 V @ 500 mA
175°C (TJ)
Through Hole
SOD-57, Axial
SOD-57
12,222
In Stock
1 : $0.61000
Cut Tape (CT)
5,000 : $0.21816
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
82 V
±6.1%
1.3 W
100 Ohms
1 µA @ 62 V
1.2 V @ 500 mA
175°C (TJ)
Through Hole
SOD-57, Axial
SOD-57
8,330
In Stock
1 : $0.61000
Cut Tape (CT)
5,000 : $0.20000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
180 V
±6.39%
1.3 W
400 Ohms
1 µA @ 130 V
1.2 V @ 500 mA
175°C (TJ)
Through Hole
SOD-57, Axial
SOD-57
35,180
In Stock
1 : $0.68000
Cut Tape (CT)
5,000 : $0.22500
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
7.5 V
±6%
1.3 W
2 Ohms
750 µA @ 5.6 V
1.2 V @ 500 mA
175°C (TJ)
Through Hole
SOD-57, Axial
SOD-57
31,271
In Stock
1 : $0.68000
Cut Tape (CT)
5,000 : $0.22500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
15 V
±6%
1.3 W
10 Ohms
1 µA @ 11 V
1.2 V @ 500 mA
175°C (TJ)
Through Hole
SOD-57, Axial
SOD-57
23,790
In Stock
1 : $0.68000
Cut Tape (CT)
5,000 : $0.24543
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
10 V
±6%
1.3 W
4 Ohms
10 µA @ 7.5 V
1.2 V @ 500 mA
175°C (TJ)
Through Hole
SOD-57, Axial
SOD-57
21,685
In Stock
1 : $0.68000
Cut Tape (CT)
5,000 : $0.24543
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
22 V
±5.68%
1.3 W
15 Ohms
1 µA @ 16 V
1.2 V @ 500 mA
175°C (TJ)
Through Hole
SOD-57, Axial
SOD-57
11,964
In Stock
1 : $0.68000
Cut Tape (CT)
5,000 : $0.24543
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
18 V
±6.39%
1.3 W
15 Ohms
1 µA @ 13 V
1.2 V @ 500 mA
175°C (TJ)
Through Hole
SOD-57, Axial
SOD-57
32,946
In Stock
1 : $0.43000
Cut Tape (CT)
5,000 : $0.20000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
47 V
±6.38%
1.3 W
45 Ohms
1 µA @ 36 V
1.2 V @ 500 mA
175°C (TJ)
Through Hole
SOD-57, Axial
SOD-57
22,637
In Stock
1 : $0.43000
Cut Tape (CT)
5,000 : $0.20000
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
36 V
±5.56%
1.3 W
40 Ohms
1 µA @ 27 V
1.2 V @ 500 mA
175°C (TJ)
Through Hole
SOD-57, Axial
SOD-57
20,938
In Stock
1 : $0.43000
Cut Tape (CT)
5,000 : $0.20000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
24 V
±5.83%
1.3 W
15 Ohms
1 µA @ 18 V
1.2 V @ 500 mA
175°C (TJ)
Through Hole
SOD-57, Axial
SOD-57
18,105
In Stock
1 : $0.43000
Cut Tape (CT)
5,000 : $0.20000
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
150 V
±6%
1.3 W
300 Ohms
1 µA @ 110 V
1.2 V @ 500 mA
175°C (TJ)
Through Hole
SOD-57, Axial
SOD-57
27,933
In Stock
1 : $0.61000
Cut Tape (CT)
5,000 : $0.20000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
39 V
±5.13%
1.3 W
40 Ohms
1 µA @ 30 V
1.2 V @ 500 mA
175°C (TJ)
Through Hole
SOD-57, Axial
SOD-57
26,405
In Stock
1 : $0.61000
Cut Tape (CT)
5,000 : $0.20000
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
270 V
±7.04%
1.3 W
1000 Ohms
1 µA @ 200 V
1.2 V @ 500 mA
175°C (TJ)
Through Hole
SOD-57, Axial
SOD-57
26,140
In Stock
1 : $0.61000
Cut Tape (CT)
5,000 : $0.21816
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
30 V
±6.67%
1.3 W
15 Ohms
1 µA @ 22 V
1.2 V @ 500 mA
175°C (TJ)
Through Hole
SOD-57, Axial
SOD-57
24,956
In Stock
1 : $0.61000
Cut Tape (CT)
5,000 : $0.20000
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
110 V
±5.45%
1.3 W
250 Ohms
1 µA @ 82 V
1.2 V @ 500 mA
175°C (TJ)
Through Hole
SOD-57, Axial
SOD-57
24,819
In Stock
1 : $0.61000
Cut Tape (CT)
5,000 : $0.21816
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
68 V
±5.88%
1.3 W
80 Ohms
1 µA @ 51 V
1.2 V @ 500 mA
175°C (TJ)
Through Hole
SOD-57, Axial
SOD-57
24,221
In Stock
1 : $0.61000
Cut Tape (CT)
5,000 : $0.20000
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
200 V
±6%
1.3 W
500 Ohms
1 µA @ 150 V
1.2 V @ 500 mA
175°C (TJ)
Through Hole
SOD-57, Axial
SOD-57
23,822
In Stock
1 : $0.61000
Cut Tape (CT)
5,000 : $0.20000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
130 V
±6.54%
1.3 W
300 Ohms
1 µA @ 100 V
1.2 V @ 500 mA
175°C (TJ)
Through Hole
SOD-57, Axial
SOD-57
22,013
In Stock
1 : $0.61000
Cut Tape (CT)
5,000 : $0.20000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
91 V
±6.04%
1.3 W
200 Ohms
1 µA @ 68 V
1.2 V @ 500 mA
175°C (TJ)
Through Hole
SOD-57, Axial
SOD-57
Showing
of 141

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.