Single Zener Diodes

Results: 156
Manufacturer
VishayVishay General Semiconductor - Diodes Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Voltage - Zener (Nom) (Vz)
2.2 V2.4 V2.7 V3 V3.3 V3.6 V3.9 V4.3 V4.7 V5.1 V5.6 V6.2 V
Tolerance
±1.85%±2%±5%
Power - Max
300 mW410 mW500 mW
Impedance (Max) (Zzt)
7 Ohms8 Ohms10 Ohms15 Ohms20 Ohms25 Ohms30 Ohms40 Ohms45 Ohms50 Ohms55 Ohms60 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 800 mV100 nA @ 1 V100 nA @ 2 V100 nA @ 3 V100 nA @ 5 V100 nA @ 6 V100 nA @ 7 V100 nA @ 7.5 V100 nA @ 8.5 V100 nA @ 9 V100 nA @ 10 V100 nA @ 11 V
Operating Temperature
-65°C ~ 150°C-55°C ~ 150°C150°C150°C (TJ)
Grade
-Automotive
Qualification
-AEC-Q101
Stocking Options
Environmental Options
Media
Marketplace Product
156Results
Applied FiltersRemove All

Showing
of 156
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
10,682
In Stock
1 : $0.17000
Cut Tape (CT)
3,000 : $0.04467
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
410 mW
60 Ohms
100 nA @ 800 mV
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
18,566
In Stock
1 : $0.17000
Cut Tape (CT)
3,000 : $0.04467
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.7 V
±5%
410 mW
78 Ohms
-
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
14,030
In Stock
1 : $0.17000
Cut Tape (CT)
3,000 : $0.04467
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.2 V
±5%
410 mW
10 Ohms
100 nA @ 2 V
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
11,900
In Stock
1 : $0.17000
Cut Tape (CT)
3,000 : $0.04467
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±5%
410 mW
30 Ohms
100 nA @ 11 V
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
10,000
In Stock
1 : $0.19000
Cut Tape (CT)
10,000 : $0.04338
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±2%
410 mW
60 Ohms
100 nA @ 800 mV
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
14,644
In Stock
1 : $0.20000
Cut Tape (CT)
3,000 : $0.05260
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.7 V
±2%
410 mW
83 Ohms
-
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
13,985
In Stock
1 : $0.17000
Cut Tape (CT)
3,000 : $0.04467
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 V
±5%
410 mW
20 Ohms
100 nA @ 9 V
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
13,046
In Stock
1 : $0.17000
Cut Tape (CT)
3,000 : $0.04467
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.3 V
±5%
410 mW
95 Ohms
-
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
9,720
In Stock
1 : $0.17000
Cut Tape (CT)
10,000 : $0.03782
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±5%
410 mW
30 Ohms
100 nA @ 11 V
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
14,683
In Stock
1 : $0.19000
Cut Tape (CT)
3,000 : $0.05107
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±2%
410 mW
40 Ohms
100 nA @ 1 V
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
59,190
In Stock
1 : $0.20000
Cut Tape (CT)
3,000 : $0.05260
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.3 V
±2%
410 mW
95 Ohms
-
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
14,946
In Stock
1 : $0.17000
Cut Tape (CT)
3,000 : $0.04467
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
8.2 V
±5%
410 mW
7 Ohms
100 nA @ 6 V
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
14,600
In Stock
1 : $0.17000
Cut Tape (CT)
3,000 : $0.04467
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
16 V
±5%
410 mW
40 Ohms
100 nA @ 12 V
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
13,264
In Stock
1 : $0.17000
Cut Tape (CT)
3,000 : $0.04467
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
18 V
±5%
410 mW
45 Ohms
100 nA @ 14 V
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
10,000
In Stock
1 : $0.17000
Cut Tape (CT)
10,000 : $0.03026
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
9.1 V
±5%
410 mW
10 Ohms
100 nA @ 7 V
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
9,750
In Stock
1 : $0.17000
Cut Tape (CT)
10,000 : $0.03782
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
410 mW
60 Ohms
100 nA @ 800 mV
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
8,787
In Stock
1 : $0.17000
Cut Tape (CT)
10,000 : $0.03782
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 V
±5%
410 mW
20 Ohms
100 nA @ 9 V
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
9,990
In Stock
1 : $0.19000
Cut Tape (CT)
10,000 : $0.04338
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
7.5 V
±2%
410 mW
7 Ohms
100 nA @ 5 V
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
488
In Stock
1 : $0.19000
Cut Tape (CT)
3,000 : $0.05107
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
20 V
±5%
500 mW
50 Ohms
100 nA @ 15 V
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
990
In Stock
1 : $0.20000
Cut Tape (CT)
3,000 : $0.05260
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.4 V
±2%
410 mW
100 Ohms
-
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
0
In Stock
Check Lead Time
15,000 : $0.03591
Tape & Reel (TR)
Tape & Reel (TR)
Active
10 V
±5%
410 mW
15 Ohms
100 nA @ 7.5 V
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
0
In Stock
Check Lead Time
15,000 : $0.03591
Tape & Reel (TR)
Tape & Reel (TR)
Active
11 V
±5%
410 mW
20 Ohms
100 nA @ 8.5 V
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
0
In Stock
Check Lead Time
15,000 : $0.03591
Tape & Reel (TR)
Tape & Reel (TR)
Active
13 V
±5%
410 mW
25 Ohms
100 nA @ 10 V
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
0
In Stock
Check Lead Time
15,000 : $0.03591
Tape & Reel (TR)
Tape & Reel (TR)
Active
20 V
±5%
410 mW
50 Ohms
100 nA @ 15 V
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
0
In Stock
Check Lead Time
15,000 : $0.03591
Tape & Reel (TR)
Tape & Reel (TR)
Active
22 V
±5%
410 mW
55 Ohms
100 nA @ 17 V
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
Showing
of 156

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.