Single Zener Diodes
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,285 In Stock | 1 : $0.11000 Cut Tape (CT) 1,500 : $0.13884 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.6 V | ±5.56% | 1.25 W | 20 Ohms | 20 µA @ 1 V | 1.2 V @ 200 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
5,184 In Stock | 1 : $0.12000 Cut Tape (CT) 1,500 : $0.13099 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 V | ±5.5% | 1.25 W | 350 Ohms | 500 nA @ 75 V | 1.2 V @ 200 mA | 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
7,638 In Stock | 1 : $0.20000 Cut Tape (CT) 1,500 : $0.13099 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.3 V | ±6.06% | 1.25 W | 20 Ohms | 40 µA @ 1 V | 1.2 V @ 200 mA | 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
20,350 In Stock | 1 : $0.24000 Cut Tape (CT) 1,500 : $0.13099 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 7.5 V | ±6% | 1.25 W | 3 Ohms | 1 µA @ 4.5 V | 1.2 V @ 200 mA | 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
3,810 In Stock | 1 : $0.29000 Cut Tape (CT) 1,500 : $0.13099 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 V | ±5.42% | 1.25 W | 9 Ohms | 500 nA @ 9.1 V | 1.2 V @ 200 mA | 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
22,519 In Stock | 1 : $0.32000 Cut Tape (CT) 1,500 : $0.13099 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 V | ±6% | 1.25 W | 7 Ohms | 500 nA @ 7 V | 1.2 V @ 200 mA | 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
6,320 In Stock | 1 : $0.33000 Cut Tape (CT) 1,500 : $0.13099 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 18 V | ±6.39% | 1.25 W | 20 Ohms | 500 nA @ 13 V | 1.2 V @ 200 mA | 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
12,032 In Stock | 1 : $0.36000 Cut Tape (CT) 1,500 : $0.13099 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.9 V | ±5.13% | 1.25 W | 15 Ohms | 10 µA @ 1 V | 1.2 V @ 200 mA | 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
4,710 In Stock | 1 : $0.36000 Cut Tape (CT) 1,500 : $0.13884 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | ±6% | 1.25 W | 15 Ohms | 500 nA @ 11 V | 1.2 V @ 200 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
10,319 In Stock | 1 : $0.38000 Cut Tape (CT) 1,500 : $0.13099 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 8.2 V | ±6.1% | 1.25 W | 5 Ohms | 1 µA @ 6.2 V | 1.2 V @ 200 mA | 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
8,291 In Stock | 1 : $0.38000 Cut Tape (CT) 1,500 : $0.13099 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.2 V | ±6.45% | 1.25 W | 4 Ohms | 1 µA @ 3 V | 1.2 V @ 200 mA | 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
13,683 In Stock | 1 : $0.39000 Cut Tape (CT) 1,500 : $0.13099 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.8 V | ±5.88% | 1.25 W | 3.5 Ohms | 1 µA @ 4 V | 1.2 V @ 200 mA | 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
10,100 In Stock | 1 : $0.39000 Cut Tape (CT) 1,500 : $0.13099 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.7 V | ±6.38% | 1.25 W | 13 Ohms | 3 µA @ 1 V | 1.2 V @ 200 mA | 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
1,406 In Stock | 1 : $0.39000 Cut Tape (CT) 1,500 : $0.13099 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.3 V | ±6.98% | 1.25 W | 13 Ohms | 3 µA @ 1 V | 1.2 V @ 200 mA | 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
18,237 In Stock | 1 : $0.40000 Cut Tape (CT) 1,500 : $0.13099 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±5.88% | 1.25 W | 10 Ohms | 1 µA @ 1.5 V | 1.2 V @ 200 mA | 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
22,571 In Stock | 1 : $0.41000 Cut Tape (CT) 1,500 : $0.13884 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±7.14% | 1.25 W | 7 Ohms | 1 µA @ 2 V | 1.2 V @ 200 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
5,720 In Stock | 1 : $0.42000 Cut Tape (CT) 1,500 : $0.13884 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.7 V | ±6.38% | 1.25 W | 13 Ohms | 3 µA @ 1 V | 1.2 V @ 200 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
32,824 In Stock | 1 : $0.47000 Cut Tape (CT) 1,500 : $0.13099 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±7.14% | 1.25 W | 7 Ohms | 1 µA @ 2 V | 1.2 V @ 200 mA | 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
12,161 In Stock | 1 : $0.53000 Cut Tape (CT) 1,500 : $0.13099 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.6 V | ±5.56% | 1.25 W | 20 Ohms | 20 µA @ 1 V | 1.2 V @ 200 mA | 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
7,107 In Stock | 1 : $0.53000 Cut Tape (CT) 1,500 : $0.13099 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | ±6% | 1.25 W | 15 Ohms | 500 nA @ 11 V | 1.2 V @ 200 mA | 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
16,153 In Stock | 1 : $0.56000 Cut Tape (CT) 1,500 : $0.13884 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.3 V | ±6.06% | 1.25 W | 20 Ohms | 40 µA @ 1 V | 1.2 V @ 200 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
4,849 In Stock | 1 : $0.11000 Cut Tape (CT) 1,500 : $0.13884 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 V | ±5.63% | 1.25 W | 15 Ohms | 500 nA @ 12 V | 1.2 V @ 200 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
9,099 In Stock | 1 : $0.12000 Cut Tape (CT) 1,500 : $0.13099 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 36 V | ±5.56% | 1.25 W | 40 Ohms | 500 nA @ 27 V | 1.2 V @ 200 mA | 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
5,579 In Stock | 1 : $0.38000 Cut Tape (CT) 6,000 : $0.08900 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±7.14% | 1.25 W | 7 Ohms | 1 µA @ 2 V | 1.2 V @ 200 mA | 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
2,527 In Stock | 1 : $0.38000 Cut Tape (CT) 1,500 : $0.13099 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 13 V | ±6.54% | 1.25 W | 10 Ohms | 500 nA @ 10 V | 1.2 V @ 200 mA | 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) |