Single Zener Diodes
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,981 In Stock | 1 : $0.33000 Cut Tape (CT) 4,000 : $0.13300 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) | Active | 150 V | ±5% | 5 W | 330 Ohms | 500 nA @ 114 V | 1.2 V @ 1 A | -65°C ~ 200°C | Through Hole | T-18, Axial | Axial | ||
32,929 In Stock | 1 : $0.34000 Cut Tape (CT) 4,000 : $0.13500 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) | Active | 51 V | ±5% | 5 W | 27 Ohms | 500 nA @ 38.8 V | 1.2 V @ 1 A | -65°C ~ 200°C | Through Hole | T-18, Axial | Axial |