Single Zener Diodes

Results: 3
Manufacturer
Nexperia USA Inc.onsemi
Series
-BZX84BxxxLT1G
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
3.3 V5.1 V10 V
Impedance (Max) (Zzt)
15 Ohms60 Ohms95 Ohms
Current - Reverse Leakage @ Vr
200 nA @ 7 V2 µA @ 2 V5 µA @ 1 V
Operating Temperature
-65°C ~ 150°C-65°C ~ 150°C (TJ)
Grade
-Automotive
Qualification
-AEC-Q100AEC-Q101
Package / Case
SOD-882TO-236-3, SC-59, SOT-23-3
Supplier Device Package
DFN1006-2SOT-23-3 (TO-236)TO-236AB
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TO-236AB
BZX84-B3V3,215
DIODE ZENER 3.3V 250MW TO236AB
Nexperia USA Inc.
52,768
In Stock
1 : $0.11000
Cut Tape (CT)
3,000 : $0.02998
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.3 V
±2%
250 mW
95 Ohms
5 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
SOT 23-3
BZX84B10LT1G
DIODE ZENER 10V 250MW SOT23-3
onsemi
56,465
In Stock
108,000
Factory
1 : $0.12000
Cut Tape (CT)
3,000 : $0.03190
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
±2%
250 mW
15 Ohms
200 nA @ 7 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOD-882
BZX884-B5V1,315
DIODE ZENER 5.1V 250MW DFN1006-2
Nexperia USA Inc.
39,391
In Stock
1 : $0.21000
Cut Tape (CT)
10,000 : $0.04839
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±2%
250 mW
60 Ohms
2 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C
Automotive
AEC-Q100
Surface Mount
SOD-882
DFN1006-2
Showing
of 3

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.