Single Zener Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,440 In Stock | 1 : $0.18000 Cut Tape (CT) 8,000 : $0.03600 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.09 V | ±2.16% | 150 mW | 80 Ohms | 2 µA @ 1.5 V | - | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-79, SOD-523 | EMD2 | ||
32,449 In Stock | 1 : $0.19000 Cut Tape (CT) 3,000 : $0.03600 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.2 V | ±2% | 550 mW | 10 Ohms | 3 µA @ 4 V | 1.1 V @ 100 mA | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | SC-90, SOD-323F | SOD-323F | ||
22,844 In Stock | 1 : $0.28000 Cut Tape (CT) 3,000 : $0.04300 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 18 V | ±5% | 550 mW | 20 Ohms | 50 nA @ 12.6 V | 1.1 V @ 100 mA | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | SC-90, SOD-323F | SOD-323F | ||
7,350 In Stock | 1 : $0.19000 Cut Tape (CT) 8,000 : $0.04697 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 18 V | ±2.19% | 150 mW | 65 Ohms | 100 nA @ 13 V | - | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-79, SOD-523 | EMD2 |