Single Zener Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,817 In Stock 5,000 Factory | 1 : $0.38000 Cut Tape (CT) 5,000 : $0.09700 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 11 V | ±5% | 1.5 W | 5.5 Ohms | 500 nA @ 8.4 V | 1.2 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | SMA | |||
23,099 In Stock | 1 : $0.36000 Cut Tape (CT) 7,500 : $0.07800 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 11 V | ±5% | 1.5 W | 5.5 Ohms | 500 nA @ 8.4 V | 1.5 V @ 200 mA | 150°C | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | ||
3,196 In Stock | 1 : $0.34000 Cut Tape (CT) 1,800 : $0.08712 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 11 V | ±5% | 500 mW | 5.5 Ohms | 5 µA @ 8.4 V | 1.5 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) |