Single Zener Diodes

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
122,367
In Stock
1 : $0.26000
Cut Tape (CT)
10,000 : $0.03369
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Active
6.2 V
±5%
500 mW
10 Ohms
100 nA @ 2 V
1.5 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
DO-204AH, DO-35, Axial
DIODE ZENER 6.2V 500MW DO204AH
Microchip Technology
114
In Stock
1 : $6.72000
Bulk
-
-
Bulk
Active
6.2 V
±5%
500 mW
10 Ohms
2 µA @ 3 V
-
-55°C ~ 175°C
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
DO-204AH, DO-35, Axial
DIODE ZENER 6.2V 500MW DO204AH
Microchip Technology
0
In Stock
Check Lead Time
1 : $4.21000
Bulk
-
-
Bulk
Active
6.2 V
±5%
500 mW
10 Ohms
2 µA @ 3 V
-
-55°C ~ 175°C (TJ)
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
Showing
of 3

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.