Single Zener Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,913 In Stock | 1 : $0.41000 Cut Tape (CT) 4,000 : $0.10814 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 13 V | ±5% | 5 W | 2.5 Ohms | 1 µA @ 9.9 V | 1.2 V @ 1 A | -55°C ~ 150°C | Through Hole | DO-204AC, DO-15, Axial | DO-15 | ||
13,269 In Stock | 1 : $0.41000 Cut Tape (CT) 4,000 : $0.10814 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 12 V | ±5% | 5 W | 2.5 Ohms | 2 µA @ 9.1 V | 1.2 V @ 1 A | -55°C ~ 150°C | Through Hole | DO-204AC, DO-15, Axial | DO-15 | ||
4,678 In Stock | 1 : $0.56000 Cut Tape (CT) 4,000 : $0.15181 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 13 V | ±5% | 5 W | 2.5 Ohms | 1 µA @ 9.9 V | 1.2 V @ 1 A | -65°C ~ 200°C | Through Hole | T-18, Axial | Axial |