Single Zener Diodes

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DO-214AA, SMB
1SMB5923BT3G
DIODE ZENER 8.2V 3W SMB
onsemi
8,250
In Stock
1 : $0.25000
Cut Tape (CT)
2,500 : $0.06600
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
8.2 V
±5%
3 W
3.5 Ohms
5 µA @ 6.5 V
1.5 V @ 200 mA
-65°C ~ 150°C
Surface Mount
DO-214AA, SMB
SMB
DO-214AA, SMB
1SMB5944BT3G
DIODE ZENER 62V 3W SMB
onsemi
10,759
In Stock
1 : $0.34000
Cut Tape (CT)
2,500 : $0.07675
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
62 V
±5%
3 W
100 Ohms
1 µA @ 47.1 V
1.5 V @ 200 mA
-65°C ~ 150°C
Surface Mount
DO-214AA, SMB
SMB
DO-214AA, SMB
1SMB5926BT3G
DIODE ZENER 11V 3W SMB
onsemi
71,664
In Stock
1 : $0.35000
Cut Tape (CT)
2,500 : $0.08473
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
11 V
±5%
3 W
5.5 Ohms
1 µA @ 8.4 V
1.5 V @ 200 mA
-65°C ~ 150°C
Surface Mount
DO-214AA, SMB
SMB
DO-214AA, SMB
1SMB5918BT3G
DIODE ZENER 5.1V 3W SMB
onsemi
24,898
In Stock
1 : $0.35000
Cut Tape (CT)
2,500 : $0.07225
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
3 W
4 Ohms
5 µA @ 2 V
1.5 V @ 200 mA
-65°C ~ 150°C
Surface Mount
DO-214AA, SMB
SMB
DO-214AA, SMB
1SMB5913BT3G
DIODE ZENER 3.3V 3W SMB
onsemi
17,062
In Stock
1 : $0.47000
Cut Tape (CT)
2,500 : $0.09400
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.3 V
±5%
3 W
10 Ohms
100 µA @ 1 V
1.5 V @ 200 mA
-65°C ~ 150°C
Surface Mount
DO-214AA, SMB
SMB
DO-214AA
1SMB5943B-13
DIODE ZENER 56V 3W SMB
Diodes Incorporated
2,991
In Stock
1 : $0.43000
Cut Tape (CT)
3,000 : $0.09900
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
56 V
±5%
3 W
86 Ohms
1 µA @ 42.6 V
1.5 V @ 200 mA
-65°C ~ 150°C (TA)
Surface Mount
DO-214AA, SMB
SMB
DO-214AA, SMB
1SMB5920BT3G
DIODE ZENER 6.2V 3W SMB
onsemi
107
In Stock
1 : $0.27000
Cut Tape (CT)
2,500 : $0.06588
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.2 V
±5%
3 W
2 Ohms
5 µA @ 4 V
1.5 V @ 200 mA
-65°C ~ 150°C
Surface Mount
DO-214AA, SMB
SMB
Showing
of 7

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.