Single Zener Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,507 In Stock | 1 : $0.14000 Cut Tape (CT) 10,000 : $0.03234 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±1.96% | 590 mW | 60 Ohms | 2 µA @ 2 V | 900 mV @ 10 mA | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | SOD-123 | SOD-123 | ||
9,640 In Stock | 1 : $0.18000 Cut Tape (CT) 10,000 : $0.03900 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 V | ±2% | 300 mW | 25 Ohms | 100 nA @ 8 V | 900 mV @ 10 mA | 150°C (TJ) | - | - | Surface Mount | 0402 (1006 Metric) | DFN1006-2A | |||
76,012 In Stock | 1 : $0.27000 Cut Tape (CT) 3,000 : $0.06100 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 V | ±6% | 250 mW | 20 Ohms | 200 nA @ 7 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | 0402 (1006 Metric) | X1-DFN1006-2 | ||
17,190 In Stock | 1 : $0.27000 Cut Tape (CT) 10,000 : $0.03900 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.3 V | ±2.12% | 365 mW | 95 Ohms | 5 µA @ 1 V | 900 mV @ 10 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-882 | DFN1006BD-2 | ||
29,125 In Stock | 1 : $0.18000 Cut Tape (CT) 10,000 : $0.03400 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 8.2 V | ±2% | 250 mW | 10 Ohms | 700 nA @ 5 V | 900 mV @ 10 mA | -65°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | SOD-882 | DFN1006-2 | ||
7,124 In Stock | 1 : $0.18000 Cut Tape (CT) 10,000 : $0.04385 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 9.1 V | ±2% | 300 mW | 15 Ohms | 500 nA @ 6 V | 900 mV @ 10 mA | 150°C (TJ) | - | - | Surface Mount | 0402 (1006 Metric) | DFN1006-2A | |||
13,908 In Stock | 1 : $0.50000 Cut Tape (CT) 7,500 : $0.13433 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 20 V | ±5% | 2 W | 11 Ohms | 500 nA @ 15.2 V | 1.5 V @ 200 mA | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | ||
660 In Stock | 1 : $0.18000 Cut Tape (CT) 10,000 : $0.04508 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.7 V | ±2% | 300 mW | 80 Ohms | 3 µA @ 1 V | 900 mV @ 10 mA | 150°C (TJ) | - | - | Surface Mount | 0402 (1006 Metric) | DFN1006-2A |