Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 7,500 : $0.12503 Bulk | Bulk | Active | 16 V | ±5% | 1.5 W | 10 Ohms | 1 µA @ 12.2 V | 1.5 V @ 200 mA | 150°C (TJ) | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
0 In Stock Check Lead Time | 7,500 : $0.14458 Bulk | Bulk | Active | 16 V | ±5% | 3 W | 10 Ohms | 1 µA @ 12.2 V | 1.5 V @ 200 mA | -55°C ~ 150°C (TJ) | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) |