2 V Single Zener Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37,826 In Stock | 1 : $0.12000 Cut Tape (CT) 3,000 : $0.02400 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 V | ±5% | 250 mW | 100 Ohms | 7 µA @ 1 V | 900 mV @ 10 mA | 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
19,570 In Stock | 1 : $0.12000 Cut Tape (CT) 3,000 : $0.01900 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 V | ±5% | 500 mW | - | 5 µA @ 1 V | 950 mV @ 10 mA | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-123 | SOD-123 | ||
14,555 In Stock 693,000 Factory | 1 : $0.12000 Cut Tape (CT) 3,000 : $0.02700 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 V | ±5% | 500 mW | 100 Ohms | 150 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
14,075 In Stock | 1 : $0.12000 Cut Tape (CT) 3,000 : $0.02700 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 V | ±5% | 300 mW | 100 Ohms | 150 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
158,096 In Stock | 1 : $0.15000 Cut Tape (CT) 3,000 : $0.03000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 V | ±5% | 200 mW | 100 Ohms | 150 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
29,105 In Stock | 1 : $0.15000 Cut Tape (CT) 3,000 : $0.04588 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 V | ±4% | 200 mW | 100 Ohms | 120 µA @ 500 mV | - | -55°C ~ 150°C | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
22,805 In Stock | 1 : $0.15000 Cut Tape (CT) 8,000 : $0.02800 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 V | - | 100 mW | 100 Ohms | 120 µA @ 500 mV | - | 150°C | - | - | Surface Mount | 2-SMD, Flat Leads | VMN2M (SOD-923) | |||
84,812 In Stock | 1 : $0.16000 Cut Tape (CT) 3,000 : $0.04400 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 V | - | 500 mW | - | 5 µA @ 1 V | 900 mV @ 10 mA | -55°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | SOD-123 | SOD-123 | ||
35,123 In Stock | 1 : $0.16000 Cut Tape (CT) 3,000 : $0.02400 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 V | ±5% | 500 mW | - | 5 µA @ 1 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
35,907 In Stock | 1 : $0.18000 Cut Tape (CT) 3,000 : $0.05410 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 V | ±2% | 200 mW | 100 Ohms | 120 µA @ 500 mV | - | -55°C ~ 150°C | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
11,891 In Stock | 1 : $0.23000 Cut Tape (CT) 3,000 : $0.04100 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 V | - | 200 mW | 100 Ohms | 120 µA @ 500 mV | - | -55°C ~ 150°C | - | - | Surface Mount | SC-90, SOD-323F | UMD2 | ||
45,256 In Stock 8,000 Factory | 1 : $0.24000 Cut Tape (CT) 4,000 : $0.04200 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 V | ±5% | 150 mW | 100 Ohms | 100 µA @ 1 V | 900 mV @ 10 mA | -55°C ~ 125°C | - | - | Surface Mount | 2-SMD, No Lead | 0603/SOD-523F | ||
2,754 In Stock | 1 : $0.45000 Cut Tape (CT) 3,000 : $0.11300 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 V | ±10% | 1 W | 25 Ohms | 200 µA @ 500 mV | - | 150°C (TJ) | - | - | Surface Mount | SOD-128 | PMDTM | |||
281 In Stock | 1 : $2.45000 Bulk | - | Bulk | Active | 2 V | ±5% | 500 mW | 1250 Ohms | 2.5 µA @ 1 V | 1.1 V @ 200 mA | -65°C ~ 175°C | - | - | Through Hole | DO-204AA, DO-7, Axial | DO-7 | ||
1,945 In Stock | 1 : $0.13000 Cut Tape (CT) 3,000 : $0.03325 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 V | ±5% | 300 mW | 100 Ohms | 7 µA @ 1 V | 900 mV @ 10 mA | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
12,588 In Stock | 1 : $0.17000 Cut Tape (CT) 2,500 : $0.05235 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 V | ±5% | 500 mW | - | 5 µA @ 1 V | 1.5 V @ 100 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Surface Mount | SOD-80 Variant | SOD-80 QuadroMELF | ||
27,028 In Stock | 1 : $0.20000 Cut Tape (CT) 10,000 : $0.03400 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 V | ±5% | 365 mW | 100 Ohms | 7 µA @ 1 V | 900 mV @ 10 mA | 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | SOD-882 | DFN1006BD-2 | ||
20,210 In Stock | 1 : $0.20000 Cut Tape (CT) 3,000 : $0.04700 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 V | ±5% | 300 mW | 100 Ohms | 7 µA @ 1 V | 900 mV @ 10 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
7,994 In Stock 104,000 Factory | 1 : $0.22000 Cut Tape (CT) 4,000 : $0.05528 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 V | ±5% | 150 mW | 100 Ohms | 100 µA @ 1 V | 900 mV @ 10 mA | -55°C ~ 125°C | - | - | Surface Mount | 2-SMD, No Lead | 0603/SOD-523F | ||
2,292 In Stock | 1 : $0.23000 Cut Tape (CT) 3,000 : $0.06100 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 V | ±5% | 500 mW | 140 Ohms | 120 µA @ 500 mV | - | 150°C | - | - | Surface Mount | 2-SMD, Flat Leads | TUMD2M | ||
4,702 In Stock | 1 : $0.27000 Cut Tape (CT) 3,000 : $0.05632 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 V | ±4.5% | 200 mW | 100 Ohms | 120 µA @ 500 mV | - | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-90, SOD-323F | UMD2 | ||
20,683 In Stock | 1 : $0.32000 Cut Tape (CT) 3,000 : $0.05100 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 V | ±5% | 300 mW | 100 Ohms | 7 µA @ 1 V | 900 mV @ 10 mA | 150°C (TJ) | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
5,711 In Stock | 1 : $0.63000 Cut Tape (CT) 3,000 : $0.20000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 V | ±5% | 250 mW | 1100 Ohms | 25 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
2,636 In Stock | 1 : $0.12000 Cut Tape (CT) 3,000 : $0.03036 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 V | ±5% | 250 mW | 100 Ohms | 7 µA @ 1 V | 900 mV @ 10 mA | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | |||
36,210 In Stock | 1 : $0.18000 Cut Tape (CT) 10,000 : $0.04055 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 V | ±4% | 200 mW | 100 Ohms | 120 µA @ 500 mV | - | -55°C ~ 150°C | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 |