Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Configuration | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30,356 In Stock | 1 : $0.67000 Cut Tape (CT) 3,000 : $0.09837 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 Pair Common Anode | 6.8 V | - | 200 mW | 40 Ohms | 500 nA @ 3.5 V | - | - | Surface Mount | SC-74A, SOT-753 | SMD5 | ||
10,117 In Stock | 1 : $0.67000 Cut Tape (CT) 3,000 : $0.15470 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 Pair Common Anode | 4.3 V | - | 200 mW | 100 Ohms | 5 µA @ 1 V | - | - | Surface Mount | SC-74A, SOT-753 | SMD5 | ||
1,813 In Stock | 1 : $0.67000 Cut Tape (CT) 3,000 : $0.15470 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 Pair Common Anode | 30 V | - | 200 mW | 200 Ohms | 500 nA @ 23 V | - | - | Surface Mount | SC-74A, SOT-753 | SMD5 | ||
4,402 In Stock | 1 : $0.84000 Cut Tape (CT) 3,000 : $0.12625 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 Pair Common Anode | 5.6 V | ±5% | 200 mW | 60 Ohms | 1 µA @ 2.5 V | - | - | Surface Mount | SC-74A, SOT-753 | SMD5 | ||
0 In Stock | 3,000 : $0.10558 Tape & Reel (TR) | - | Tape & Reel (TR) | Discontinued at Digi-Key | 2 Pair Common Anode | 12 V | - | 200 mW | 30 Ohms | 50 nA @ 9 V | 1 V @ 10 mA | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | Mini5-G3-B |