Variable Capacitance (Varicaps, Varactors)

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Capacitance @ Vr, F
Capacitance Ratio
Capacitance Ratio Condition
Voltage - Peak Reverse (Max)
Diode Type
Q @ Vr, F
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23
MAVR-045446-0287AT
DIODE,VARACTOR,ABRUPT, SINGLE,PL
MACOM Technology Solutions
9,000
In Stock
3,000 : $1.03348
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
36.3pF @ 4V, 1MHz
4.7
C0/C30
30 V
Single
750 @ 4V, 1MHz
-55°C ~ 125°C
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
SOT-23-3
GCX1204-23-0
SI TVAR NON HERMETIC PLASTIC SMT
Microchip Technology
23
In Stock
1 : $5.02000
Bulk
-
Bulk
Active
1.8pF @ 4V, 1MHz
3.5
C0/C30
30 V
Single
3000 @ 4V, 50MHz
-55°C ~ 125°C
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
Showing
of 2

Variable Capacitance Diodes (Varicaps, Varactors)


A varactor diode—also known as a varicap or tuning diode—is a type of semiconductor diode designed to operate in reverse bias, where it behaves like a variable capacitor rather than a typical rectifier. Its core function is to exploit the voltage-dependent capacitance of a reverse-biased PN junction, where the width of the depletion region changes with applied voltage, altering the capacitance. This feature makes varactors indispensable in electronic tuning applications, such as frequency modulation (FM), phase-locked loops (PLLs), voltage-controlled oscillators (VCOs), and RF filters. Varactors do not conduct in reverse bias and are used purely for their capacitive behavior. Additionally, MOS varactors—metal-oxide-semiconductor based—offer improved linearity and integration in CMOS technologies, making them suitable for modern RF IC designs.

When selecting a varactor, several key parameters must be considered to ensure optimal performance in the target application. Capacitance range and tuning ratio (the ratio of maximum to minimum capacitance) are critical, as they determine how much frequency variation can be achieved. Quality factor (Q) affects signal purity and is especially important in high-frequency RF circuits. Engineers must also consider series resistance, reverse breakdown voltage, and package type, particularly in space-constrained or temperature-sensitive environments. Although varactors are compact and energy-efficient, their non-linear capacitance-voltage curve can introduce distortion, and they typically have a limited tuning range compared to mechanical alternatives. Nonetheless, for most automatic tuning, frequency modulation, and bandwidth control applications, varactors provide a solid-state solution that’s fast, reliable, and easier to integrate into modern analog and RF systems.