RF Diodes

Results: 11
Manufacturer
Broadcom LimitedMACOM Technology SolutionsNXP USA Inc.onsemi
Packaging
BulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)
Product Status
ActiveObsolete
Diode Type
PIN - 2 IndependentPIN - 2 Pair CA + CCPIN - PI ElementPIN - Single
Voltage - Peak Reverse (Max)
50V100V200V-
Current - Max
10 mA50 mA75 mA100 mA1 A
Capacitance @ Vr, F
0.22pF @ 50V, 1MHz0.23pF @ 50V, 1MHz0.3pF @ 20V, 1MHz0.3pF @ 50V, 1MHz0.35pF @ 20V, 1MHz0.35pF @ 50V, 1MHz-
Resistance @ If, F
1.35Ohm @ 100mA, 100MHz1.5Ohm @ 100mA, 100MHz1.9Ohm @ 100mA, 100MHz3Ohm @ 100mA, 100MHz5Ohm @ 10mA, 100MHz-
Power Dissipation (Max)
125 mW1 W
Operating Temperature
-65°C ~ 125°C (TJ)-65°C ~ 150°C (TJ)125°C (TJ)150°C (TJ)175°C (TJ)
Supplier Device Package
5-CPH5-TSOPSOT-25-5
Stocking Options
Environmental Options
Media
Marketplace Product
11Results
Search Entry

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Type
Voltage - Peak Reverse (Max)
Current - Max
Capacitance @ Vr, F
Resistance @ If, F
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Package / Case
Supplier Device Package
4,841
In Stock
3,000
Factory
1 : $2.32000
Cut Tape (CT)
3,000 : $1.06353
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - PI Element
-
75 mA
-
-
-
-65°C ~ 125°C (TJ)
-
-
SC-74A, SOT-753
SOT-25-5
SOT753
BAP70Q,125
RF DIODE PIN 50V 125MW 5TSOP
NXP USA Inc.
17,006
In Stock
1 : $1.05000
Cut Tape (CT)
3,000 : $0.39200
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - 2 Pair CA + CC
50V
100 mA
0.3pF @ 20V, 1MHz
1.9Ohm @ 100mA, 100MHz
125 mW
-65°C ~ 150°C (TJ)
-
-
SC-74A, SOT-753
5-TSOP
SOT753
BAP64Q,125
RF DIODE PIN 100V 125MW 5TSOP
NXP USA Inc.
26,501
In Stock
1 : $1.17000
Cut Tape (CT)
3,000 : $0.49532
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - 2 Pair CA + CC
100V
100 mA
0.35pF @ 20V, 1MHz
1.35Ohm @ 100mA, 100MHz
125 mW
-65°C ~ 150°C (TJ)
-
-
SC-74A, SOT-753
5-TSOP
TSOP-5
CPH5512-TL-E
RF DIODE PIN 50V 5CPH
onsemi
0
In Stock
31,637
Marketplace
1,402 : $0.21000
Bulk
-
Tape & Reel (TR)
Bulk
Obsolete
PIN - 2 Independent
50V
50 mA
0.23pF @ 50V, 1MHz
5Ohm @ 10mA, 100MHz
-
125°C (TJ)
-
-
SC-74A, SOT-753
5-CPH
SOT25
HSMP-3866-TR1G
RF DIODE PIN 50V SOT25-5
Broadcom Limited
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
PIN - 2 Pair CA + CC
50V
1 A
0.22pF @ 50V, 1MHz
1.5Ohm @ 100mA, 100MHz
-
150°C (TJ)
-
-
SC-74A, SOT-753
SOT-25-5
0
In Stock
7,175
Factory
Check Lead Time
3,000 : $1.61196
Bulk
-
Bulk
Active
PIN - Single
200V
10 mA
0.3pF @ 50V, 1MHz
3Ohm @ 100mA, 100MHz
-
175°C (TJ)
-
-
SC-74A, SOT-753
SOT-25-5
SOT25
HSMP-3816-BLKG
RF DIODE PIN 100V 1W SOT25-5
Broadcom Limited
0
In Stock
Obsolete
-
Strip
Obsolete
PIN - 2 Pair CA + CC
100V
1 A
0.35pF @ 50V, 1MHz
3Ohm @ 100mA, 100MHz
1 W
150°C (TJ)
-
-
SC-74A, SOT-753
SOT-25-5
SOT25
HSMP-3866-BLKG
RF DIODE PIN 50V SOT25-5
Broadcom Limited
0
In Stock
Obsolete
-
Bulk
Obsolete
PIN - 2 Pair CA + CC
50V
1 A
0.22pF @ 50V, 1MHz
1.5Ohm @ 100mA, 100MHz
-
150°C (TJ)
-
-
SC-74A, SOT-753
SOT-25-5
SOT25
HSMP-3816-TR2G
RF DIODE PIN 100V SOT25-5
Broadcom Limited
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
PIN - 2 Pair CA + CC
100V
1 A
0.35pF @ 50V, 1MHz
3Ohm @ 100mA, 100MHz
-
150°C (TJ)
-
-
SC-74A, SOT-753
SOT-25-5
SOT25
HSMP-3866-TR2G
RF DIODE PIN 50V SOT25-5
Broadcom Limited
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
PIN - 2 Pair CA + CC
50V
1 A
0.22pF @ 50V, 1MHz
1.5Ohm @ 100mA, 100MHz
-
150°C (TJ)
-
-
SC-74A, SOT-753
SOT-25-5
SOT25
HSMP-3816-TR1G
RF DIODE PIN 100V SOT25-5
Broadcom Limited
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
PIN - 2 Pair CA + CC
100V
1 A
0.35pF @ 50V, 1MHz
3Ohm @ 100mA, 100MHz
-
150°C (TJ)
-
-
SC-74A, SOT-753
SOT-25-5
Showing
of 11

RF Diodes


RF Diodes are a semiconductor device with two terminals that allows the flow of electricity in one direction and restricts the flow in the other. The devices in this family are used in radio frequency matching circuits for electronic tuning. The diode types are pin, Schottky, and standard, with reverse voltages ranging from 1 to 15,000 volts and current values ranging from 10 mA to 20 A.