RF Diodes

Results: 6
Series
-SMP1345
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Diode Type
PIN - 1 Pair Common CathodePIN - 1 Pair Series ConnectionPIN - Single
Voltage - Peak Reverse (Max)
50V-
Current - Max
150 mA200 mA
Capacitance @ Vr, F
0.2pF @ 5V, 1MHz0.285pF @ 10V, 1MHz-
Power Dissipation (Max)
250 mW500 mW750 mW
Operating Temperature
-65°C ~ 150°C (TA)-55°C ~ 175°C (TJ)
Package / Case
2-VSFN Exposed Pad4-SMD, No Lead0402 (1005 Metric)SC-70, SOT-323SC-79, SOD-523TO-236-3, SC-59, SOT-23-3
Supplier Device Package
2-QFN (2x2)4-MIS (1.18x1.43)0402SC-70-3SC-79SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Search Entry

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Type
Voltage - Peak Reverse (Max)
Current - Max
Capacitance @ Vr, F
Resistance @ If, F
Power Dissipation (Max)
Operating Temperature
Package / Case
Supplier Device Package
SC-79
SMP1345-079LF
RF DIODE PIN 50V 250MW SC79
Skyworks Solutions Inc.
92,108
In Stock
1 : $0.47000
Cut Tape (CT)
3,000 : $0.21875
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - Single
50V
-
0.2pF @ 5V, 1MHz
2Ohm @ 10mA, 100MHz
250 mW
-65°C ~ 150°C (TA)
SC-79, SOD-523
SC-79
4,083
In Stock
1 : $2.32000
Cut Tape (CT)
3,000 : $0.97375
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - Single
-
200 mA
0.2pF @ 5V, 1MHz
2Ohm @ 10mA, 100MHz
500 mW
-55°C ~ 175°C (TJ)
2-VSFN Exposed Pad
2-QFN (2x2)
SMV12xx-040LF
SMP1345-040LF
RF DIODE PIN 50V 750MW 0402
Skyworks Solutions Inc.
816
In Stock
1 : $0.40000
Cut Tape (CT)
3,000 : $0.14246
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - Single
50V
150 mA
0.2pF @ 5V, 1MHz
2Ohm @ 10mA, 100MHz
750 mW
-65°C ~ 150°C (TA)
0402 (1005 Metric)
0402
SOT-23-3
SMP1345-004LF
RF DIODE PIN 50V 250MW SOT23-3
Skyworks Solutions Inc.
0
In Stock
Check Lead Time
3,000 : $0.29876
Tape & Reel (TR)
Tape & Reel (TR)
Active
PIN - 1 Pair Common Cathode
50V
-
-
2Ohm @ 10mA, 100MHz
250 mW
-65°C ~ 150°C (TA)
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SMP1340-074LF
SMP1345-075LF
RF DIODE PIN 50V 250MW SC70-3
Skyworks Solutions Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
PIN - 1 Pair Series Connection
50V
-
0.2pF @ 5V, 1MHz
2Ohm @ 10mA, 100MHz
250 mW
-65°C ~ 150°C (TA)
SC-70, SOT-323
SC-70-3
SMP1345-518
SMP1345-518
RF DIODE PIN 50V 250MW 4MIS
Skyworks Solutions Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
PIN - Single
50V
150 mA
0.285pF @ 10V, 1MHz
2Ohm @ 10mA, 100MHz
250 mW
-65°C ~ 150°C (TA)
4-SMD, No Lead
4-MIS (1.18x1.43)
Showing
of 6

RF Diodes


RF Diodes are a semiconductor device with two terminals that allows the flow of electricity in one direction and restricts the flow in the other. The devices in this family are used in radio frequency matching circuits for electronic tuning. The diode types are pin, Schottky, and standard, with reverse voltages ranging from 1 to 15,000 volts and current values ranging from 10 mA to 20 A.