RF Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Voltage - Peak Reverse (Max) | Current - Max | Capacitance @ Vr, F | Resistance @ If, F | Power Dissipation (Max) | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
70,458 In Stock 18,000 Factory | 1 : $0.60000 Cut Tape (CT) 3,000 : $0.23850 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - Single | 1V | 150 mA | 0.3pF @ 150mV, 1MHz | - | 250 mW | -65°C ~ 150°C (TA) | 0402 (1005 Metric) | 0402 | ||
140,990 In Stock 666,000 Factory | 1 : $0.78000 Cut Tape (CT) 3,000 : $0.31200 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - 1 Pair Series Connection | 1V | 50 mA | - | - | 75 mW | -65°C ~ 150°C (TA) | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
10,669 In Stock | 1 : $0.79000 Cut Tape (CT) 3,000 : $0.31500 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - 1 Pair Series Connection | 1V | 50 mA | - | - | 75 mW | -65°C ~ 150°C (TA) | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
0 In Stock Check Lead Time | 1 : $0.60000 Cut Tape (CT) 3,000 : $0.23850 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - Single | 1V | 50 mA | - | - | 75 mW | -65°C ~ 150°C (TA) | SC-79, SOD-523 | SC-79 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Schottky | 1V | - | - | - | - | - | 0201 (0603 Metric) | 0201 (0603 Metric) | ||
0 In Stock 3,435,000 Factory | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Schottky - Single | 1V | 50 mA | - | - | 75 mW | -65°C ~ 150°C (TA) | 0201 (0603 Metric) | 0201 (0603 Metric) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Schottky - Single | 1V | 50 mA | 0.3pF @ 150mV, - | - | 75 mW | -65°C ~ 150°C (TA) | SC-76, SOD-323 | SOD-323 |