RF Diodes

Results: 6
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New DesignsObsolete
Diode Type
Schottky - 2 IndependentSchottky - Single
Operating Temperature
125°C (TJ)150°C (TJ)
Package / Case
2-SMD, Flat LeadSC-75-4, SOT-543SOD-723SOD-882
Supplier Device Package
DFN1006-2WEMD4VMD2VMN2 (SOD-923)VMN2VMN2M (SOD-923)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Search Entry

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Type
Voltage - Peak Reverse (Max)
Current - Max
Capacitance @ Vr, F
Resistance @ If, F
Operating Temperature
Grade
Qualification
Package / Case
Supplier Device Package
VMN2M
RB886CMT2R
DIODE SCHOTTKY 5V 10MA VMN2M
Rohm Semiconductor
9,199
In Stock
1 : $0.35000
Cut Tape (CT)
8,000 : $0.09090
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky - Single5V10 mA0.8pF @ 1V, 1MHz-125°C (TJ)--2-SMD, Flat LeadVMN2M (SOD-923)
VMN2_VMN2 Pkg
RB886CST2R
DIODE SCHOTTKY 5V 10MA VMN2
Rohm Semiconductor
7,975
In Stock
1 : $0.35000
Cut Tape (CT)
8,000 : $0.09090
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsSchottky - Single5V10 mA0.8pF @ 1V, 1MHz-125°C (TJ)--2-SMD, Flat LeadVMN2
RB520ASA-40FHT2RB
RB886ASAFHT2RB
5V, 10MA, DFN1006-2W, AUTOMOTIVE
Rohm Semiconductor
8,000
In Stock
1 : $0.52000
Cut Tape (CT)
8,000 : $0.13332
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky - Single5V10 mA0.8pF @ 1V, 1MHz-150°C (TJ)AutomotiveAEC-Q101SOD-882DFN1006-2W
VMN2_VMN2 Pkg
RB886CST2RA
DIODE SCHOTTKY 15V 10MA VMN2
Rohm Semiconductor
6,122
In Stock
1 : $0.39000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky - Single5V10 mA0.8pF @ 1V, 1MHz-125°C (TJ)--2-SMD, Flat LeadVMN2 (SOD-923)
VMD2
RB886GT2R
DIODE SCHOTTKY 5V 10MA VMD2
Rohm Semiconductor
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteSchottky - Single5V10 mA0.8pF @ 1V, 1MHz-125°C (TJ)--SOD-723VMD2
SC-75-4_EMD4
RB886YT2R
DIODE ARRAY SCHOTTKY 15V EMD4
Rohm Semiconductor
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteSchottky - 2 Independent5V10 mA0.8pF @ 1V, 1MHz-125°C (TJ)--SC-75-4, SOT-543EMD4
Showing
of 6

RF Diodes


RF Diodes are a semiconductor device with two terminals that allows the flow of electricity in one direction and restricts the flow in the other. The devices in this family are used in radio frequency matching circuits for electronic tuning. The diode types are pin, Schottky, and standard, with reverse voltages ranging from 1 to 15,000 volts and current values ranging from 10 mA to 20 A.