Vishay General Semiconductor - Diodes Division Single Diodes

Results: 11,142
Series
-*BATeSMP®eSMP®, TMBS®FRED Pt®FRED Pt® G5FRED Pt® Gen 5HEXFRED®Superectifier®SUPERECTIFIER®TMBS®TMBS®, SlimSMA™
Packaging
BoxBulkCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
Technology
-AvalancheSchottkySiC (Silicon Carbide) SchottkyStandardStandard, Reverse Polarity
Voltage - DC Reverse (Vr) (Max)
10 V15 V20 V25 V29 V30 V35 V40 V45 V50 V55 V60 V
Current - Average Rectified (Io)
10mA30mA70mA100mA120mA150mA200mA225mA250mA300mA350mA360mA
Voltage - Forward (Vf) (Max) @ If
310 mV @ 9 A330 mV @ 1 A350 mV @ 1 A350 mV @ 3 A360 mV @ 19 A370 mV @ 1 mA380 mV @ 1 mA390 mV @ 1 mA390 mV @ 2 A390 mV @ 5 A390 mV @ 120 A395 mV @ 1 A
Speed
-Fast Recovery =< 500ns, > 200mA (Io)No Recovery Time > 500mA (Io)Small Signal =< 200mA (Io), Any SpeedStandard Recovery > 500ns, > 1A (Io)Standard Recovery > 500ns, > 2A (Io)Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
0 ns1 ns3 ns4 ns5 ns6 ns8 ns10 ns15 ns15.2 ns16 ns17 ns
Current - Reverse Leakage @ Vr
1 nA @ 15 V1 nA @ 30 V1 nA @ 60 V3 nA @ 60 V25 nA @ 20 V50 nA @ 20 V50 nA @ 50 V100 nA @ 20 V100 nA @ 25 V100 nA @ 30 V100 nA @ 50 V100 nA @ 60 V
Capacitance @ Vr, F
0.36pF @ 0V, 1MHz1.1pF @ 4V, 1MHz1.5pF @ 0V, 1MHz1.6pF @ 1V, 1MHz2pF @ 0V, 1MHz2pF @ 1V, 1MHz2.1pF @ 0V, 1MHz2.2pF @ 0V, 1MHz2.5pF @ 0V, 1MHz2.9pF @ 0V, 1MHz3pF @ 0V, 1MHz3pF @ 4V, 1MHz
Grade
-Automotive
Qualification
-AEC-Q100AEC-Q101
Mounting Type
-Chassis MountChassis, Stud MountClamp OnStud MountSurface MountSurface Mount, Wettable FlankThrough Hole
Package / Case
2-SMD, No Lead2-VDFN3-MAGN-A-PAK™8-PowerTDFN8-PowerVDFN0201 (0603 Metric)0402 (1006 Metric)0502 (1406 Metric)0603 (1608 Metric)-ADD-A-PAK (2)ADD-A-PAK (3 + 4)
Supplier Device Package
-ADD-A-PAK®AxialB-42B-43, Hockey PUKB-44 (R-PUK)B-47B-8C-16CLP0603-2MCLP1006-2LCLP1406-2L
Operating Temperature - Junction
-65°C ~ 100°C-65°C ~ 125°C-65°C ~ 150°C-65°C ~ 160°C-65°C ~ 175°C-65°C ~ 180°C-65°C ~ 190°C-65°C ~ 195°C-65°C ~ 200°C-60°C ~ 125°C-60°C ~ 175°C-55°C ~ 100°C
Stocking Options
Environmental Options
Media
Marketplace Product
11,142Results
Applied FiltersRemove All

Showing
of 11,142
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
101,199
In Stock
1 : $0.10000
Cut Tape (CT)
2,500 : $0.02654
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
300mA
1 V @ 50 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
-
-
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80 MiniMELF
-65°C ~ 175°C
82,088
In Stock
1 : $0.10000
Cut Tape (CT)
2,500 : $0.02654
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
150mA
1 V @ 50 mA
Small Signal =< 200mA (Io), Any Speed
8 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80 MiniMELF
175°C (Max)
90,653
In Stock
1 : $0.13000
Cut Tape (CT)
3,000 : $0.03543
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
150mA
1.2 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
100 µA @ 100 V
4pF @ 0V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
150°C (Max)
878,845
In Stock
1 : $0.17000
Cut Tape (CT)
4,500 : $0.04275
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
1A
500 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
250 µA @ 30 V
65pF @ 4V, 1MHz
-
-
Surface Mount
DO-219AD
DO-219AD (MicroSMP)
-55°C ~ 150°C
179,039
In Stock
1 : $0.17000
Cut Tape (CT)
4,500 : $0.04275
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
550 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 40 V
50pF @ 4V, 1MHz
-
-
Surface Mount
DO-219AD
DO-219AD (MicroSMP)
-55°C ~ 150°C
65,185
In Stock
1 : $0.17000
Cut Tape (CT)
4,500 : $0.04275
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
1A
680 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
150 µA @ 60 V
40pF @ 4V, 1MHz
-
-
Surface Mount
DO-219AD
DO-219AD (MicroSMP)
-55°C ~ 150°C
479,567
In Stock
1 : $0.19000
Cut Tape (CT)
4,500 : $0.03694
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
600 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
780 ns
1 µA @ 600 V
5pF @ 4V, 1MHz
-
-
Surface Mount
DO-219AD
DO-219AD (MicroSMP)
-55°C ~ 175°C
107,483
In Stock
1 : $0.24000
Cut Tape (CT)
10,000 : $0.05546
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1.1A
540 mV @ 1.1 A
Fast Recovery =< 500ns, > 200mA (Io)
10 ns
20 µA @ 40 V
65pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
DO-219AB
DO-219AB (SMF)
175°C (Max)
45,913
In Stock
1 : $0.30000
Cut Tape (CT)
1,800 : $0.08652
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
1A
750 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 60 V
-
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-65°C ~ 150°C
13,498
In Stock
1 : $0.30000
Cut Tape (CT)
7,500 : $0.07140
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
1A
780 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 100 V
38pF @ 10V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
12,928
In Stock
1 : $0.31000
Cut Tape (CT)
1,800 : $0.08861
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
200 V
1A
920 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
25 ns
5 µA @ 200 V
10pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
37,745
In Stock
1 : $0.35000
Cut Tape (CT)
3,200 : $0.09580
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
1A
780 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 100 V
42pF @ 5V, 1MHz
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
-55°C ~ 175°C
19,105
In Stock
1 : $0.35000
Cut Tape (CT)
3,200 : $0.09418
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
600 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 40 V
80pF @ 5V, 1MHz
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
-55°C ~ 150°C
57,875
In Stock
1 : $0.36000
Cut Tape (CT)
1,800 : $0.10556
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
3A
800 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
150 µA @ 100 V
175pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-40°C ~ 150°C
20,953
In Stock
1 : $0.36000
Cut Tape (CT)
5,000 : $0.09251
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
2A
530 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
150 µA @ 30 V
375pF @ 0V, 1MHz
-
-
Surface Mount
0603 (1608 Metric)
CLP1608-2L
125°C (Max)
36,106
In Stock
1 : $0.37000
Cut Tape (CT)
3,200 : $0.09891
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
1A
420 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 30 V
2000pF @ 5V, 1MHz
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
-55°C ~ 150°C
158,168
In Stock
1 : $0.38000
Cut Tape (CT)
1,800 : $0.11000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1000 V
1A
1.7 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
75 ns
10 µA @ 1000 V
10pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
20,107
In Stock
1 : $0.38000
Cut Tape (CT)
1,800 : $0.11270
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
1A
770 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 µA @ 100 V
-
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
175°C (Max)
19,908
In Stock
1 : $0.38000
Cut Tape (CT)
3,500 : $0.10336
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
5A
750 mV @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 100 V
440pF @ 4V, 1MHz
-
-
Surface Mount
DO-221AC, SMA Flat Leads
DO-221AC (SlimSMA)
-40°C ~ 150°C
103,260
In Stock
1 : $0.39000
Cut Tape (CT)
1,800 : $0.11426
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Avalanche
1000 V
1.5A
1.6 V @ 1.5 A
Fast Recovery =< 500ns, > 200mA (Io)
120 ns
1 µA @ 1000 V
-
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
27,404
In Stock
1 : $0.39000
Cut Tape (CT)
3,200 : $0.10747
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
15 V
1A
390 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 15 V
390pF @ 5V, 1MHz
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
-55°C ~ 125°C
17,126
In Stock
1 : $0.40000
Cut Tape (CT)
3,200 : $0.10839
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
450 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 40 V
115pF @ 5V, 1MHz
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
-55°C ~ 150°C
358,147
In Stock
1 : $0.42000
Cut Tape (CT)
1,800 : $0.09939
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Avalanche
1000 V
1.5A
1.7 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
75 ns
5 µA @ 1000 V
-
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
100,214
In Stock
1 : $0.42000
Cut Tape (CT)
7,500 : $0.10428
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Avalanche
1000 V
1.5A
1.7 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
75 ns
5 µA @ 1000 V
-
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
45,560
In Stock
1 : $0.42000
Cut Tape (CT)
3,200 : $0.11617
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
1A
750 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 100 V
65pF @ 5V, 1MHz
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
-55°C ~ 150°C
Showing
of 11,142

Vishay General Semiconductor - Diodes Division Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.