TO-277, 3-PowerDFN Single Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
112,337 In Stock | 1 : $0.69000 Cut Tape (CT) 1,500 : $0.17263 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 5A | 520 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 250 µA @ 40 V | 280pF @ 4V, 1MHz | - | - | Surface Mount | TO-277, 3-PowerDFN | TO-277A (SMPC) | -55°C ~ 150°C | |||
38,473 In Stock | 1 : $0.83000 Cut Tape (CT) 5,000 : $0.23290 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 15A | 590 mV @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 60 V | 850pF @ 5V, 1MHz | - | - | Surface Mount | TO-277, 3-PowerDFN | TO-277B | -55°C ~ 150°C | ||
31,117 In Stock | 1 : $0.83000 Cut Tape (CT) 5,000 : $0.23188 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 45 V | 10A | 500 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 45 V | - | - | - | Surface Mount | TO-277, 3-PowerDFN | TO-277B | -55°C ~ 150°C | ||
8,666 In Stock | 1 : $0.83000 Cut Tape (CT) 5,000 : $0.23234 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 45 V | 10A | 490 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 36 ns | 600 µA @ 45 V | 1140pF @ 1V, 1MHz | Automotive | AEC-Q101 | Surface Mount | TO-277, 3-PowerDFN | CFP15B | 175°C | ||
34,326 In Stock | 1 : $0.85000 Cut Tape (CT) 1,500 : $0.27083 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 10A | 880 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 10 µA @ 100 V | 270pF @ 4V, 1MHz | - | - | Surface Mount | TO-277, 3-PowerDFN | TO-277A (SMPC) | -55°C ~ 175°C | |||
8,179 In Stock | 1 : $0.85000 Cut Tape (CT) 5,000 : $0.23753 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 8A | 670 mV @ 8 A | Fast Recovery =< 500ns, > 200mA (Io) | 19.64 ns | 50 µA @ 100 V | 672pF @ 4V, 1MHz | - | - | Surface Mount | TO-277, 3-PowerDFN | TO-277-3 | -55°C ~ 150°C | ||
119,805 In Stock | 1 : $0.91000 Cut Tape (CT) 1,500 : $0.24963 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Schottky | 60 V | 10A | 560 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 33 ns | 700 µA @ 60 V | 350pF @ 10V, 1MHz | Automotive | AEC-Q101 | Surface Mount | TO-277, 3-PowerDFN | CFP15 | 175°C (Max) | ||
30,938 In Stock | 1 : $0.92000 Cut Tape (CT) 5,000 : $0.25850 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 200 V | 15A | 920 mV @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 200 V | 400pF @ 5V, 1MHz | - | - | Surface Mount | TO-277, 3-PowerDFN | TO-277B | -55°C ~ 200°C | ||
23,355 In Stock 15,000 Factory | 1 : $0.93000 Cut Tape (CT) 5,000 : $0.26308 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 10A | 670 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 22.94 ns | 60 µA @ 100 V | 796pF @ 4V, 1MHz | - | - | Surface Mount | TO-277, 3-PowerDFN | TO-277-3 | -55°C ~ 150°C | ||
160,837 In Stock | 1 : $1.02000 Cut Tape (CT) 1,500 : $0.33127 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Schottky | 60 V | 7A | 550 mV @ 7 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 150 µA @ 60 V | - | - | - | Surface Mount | TO-277, 3-PowerDFN | TO-277A (SMPC) | -55°C ~ 150°C | |||
32,843 In Stock | 1 : $1.03000 Cut Tape (CT) 5,000 : $0.29537 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 12A | 670 mV @ 12 A | Fast Recovery =< 500ns, > 200mA (Io) | 27.33 ns | 100 µA @ 100 V | 1124pF @ 4V, 1MHz | - | - | Surface Mount | TO-277, 3-PowerDFN | TO-277-3 | -55°C ~ 150°C | ||
58,849 In Stock | 1 : $1.12000 Cut Tape (CT) 1,500 : $0.36651 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 10A | 680 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 150 µA @ 100 V | - | - | - | Surface Mount | TO-277, 3-PowerDFN | TO-277A (SMPC) | -40°C ~ 150°C | |||
13,296 In Stock 10,000 Factory | 1 : $1.12000 Cut Tape (CT) 5,000 : $0.32500 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 15A | 660 mV @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 80 µA @ 100 V | - | - | - | Surface Mount | TO-277, 3-PowerDFN | TO-277-3 | -55°C ~ 150°C | ||
10,917 In Stock | 1 : $1.18000 Cut Tape (CT) 4,000 : $0.35282 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 150 V | 15A | 840 mV @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 150 V | - | - | - | Surface Mount | TO-277, 3-PowerDFN | TO-277 | -55°C ~ 150°C | ||
1,203 In Stock | 1 : $1.21000 Cut Tape (CT) 1,500 : $0.40022 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 12A | 700 mV @ 12 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 250 µA @ 100 V | - | - | - | Surface Mount | TO-277, 3-PowerDFN | TO-277A (SMPC) | -40°C ~ 150°C | |||
14,993 In Stock | 1 : $1.42000 Cut Tape (CT) 5,000 : $0.44388 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 8A | 1.1 V @ 8 A | Standard Recovery >500ns, > 200mA (Io) | 3.37 µs | 5 µA @ 1000 V | 118pF @ 0V, 1MHz | Automotive | AEC-Q101 | Surface Mount | TO-277, 3-PowerDFN | TO-277-3 | -55°C ~ 150°C | ||
29,153 In Stock 10,000 Factory | 1 : $1.43000 Cut Tape (CT) 5,000 : $0.44762 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 150 V | 15A | 850 mV @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 30 µA @ 150 V | - | - | - | Surface Mount | TO-277, 3-PowerDFN | TO-277-3 | -55°C ~ 150°C | ||
41,612 In Stock | 1 : $1.47000 Cut Tape (CT) 5,000 : $0.46600 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 10A | 520 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 220 µA @ 60 V | 550pF @ 4V, 1MHz | - | - | Surface Mount | TO-277, 3-PowerDFN | TO-277-3 | -55°C ~ 150°C | ||
14,478 In Stock | 1 : $1.47000 Cut Tape (CT) 5,000 : $0.46650 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 10A | 1.8 V @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 30 ns | 5 µA @ 600 V | 140pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | TO-277, 3-PowerDFN | TO-277-3 | -55°C ~ 175°C | ||
18,900 In Stock 90,000 Factory | 1 : $1.51000 Cut Tape (CT) 5,000 : $0.48262 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 45 V | 10A | 440 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 220 µA @ 45 V | 820pF @ 4V, 1MHz | - | - | Surface Mount | TO-277, 3-PowerDFN | TO-277-3 | -55°C ~ 150°C | ||
19,890 In Stock | 1 : $1.52000 Cut Tape (CT) 20,000 : $0.48038 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 45 V | 15A | 580 mV @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1.5 mA @ 45 V | 868pF @ 5V, 1MHz | - | - | Surface Mount | TO-277, 3-PowerDFN | TO-277B | -55°C ~ 150°C | ||
14,149 In Stock 35,000 Factory | 1 : $1.60000 Cut Tape (CT) 5,000 : $0.51838 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 150 V | 20A | 840 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 30 µA @ 150 V | - | - | - | Surface Mount | TO-277, 3-PowerDFN | TO-277-3 | -55°C ~ 150°C | ||
12,026 In Stock 15,000 Factory | 1 : $1.65000 Cut Tape (CT) 5,000 : $0.54050 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 20A | 600 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 320 µA @ 60 V | 771pF @ 4V, 1MHz | - | - | Surface Mount | TO-277, 3-PowerDFN | TO-277-3 | -55°C ~ 150°C | ||
17,708 In Stock | 1 : $1.67000 Cut Tape (CT) 5,000 : $0.54950 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 20A | 660 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 80 µA @ 100 V | - | - | - | Surface Mount | TO-277, 3-PowerDFN | TO-277-3 | -55°C ~ 150°C | ||
8,522 In Stock | 1 : $1.87000 Cut Tape (CT) 5,000 : $0.63575 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 120 V | 20A | 790 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 35 µA @ 120 V | - | - | - | Surface Mount | TO-277, 3-PowerDFN | TO-277-3 | -55°C ~ 150°C |