Taiwan Semiconductor Corporation Single Diodes

Results: 5,371
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)Tube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Technology
AvalancheSchottkyStandard
Voltage - DC Reverse (Vr) (Max)
14 V20 V30 V35 V40 V45 V50 V60 V70 V75 V80 V90 V
Current - Average Rectified (Io)
15mA30mA70mA100mA125mA150mA200mA225mA250mA350mA450mA500mA
Voltage - Forward (Vf) (Max) @ If
290 mV @ 10 mA360 mV @ 100 mA370 mV @ 1 mA385 mV @ 500 mA390 mV @ 1 A400 mV @ 3 A410 mV @ 2 A410 mV @ 3 A430 mV @ 500 mA450 mV @ 10 mA450 mV @ 15 mA450 mV @ 1 A
Speed
-Fast Recovery =< 500ns, > 200mA (Io)No Recovery Time > 500mA (Io)Small Signal =< 200mA (Io), Any SpeedStandard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1 ns3 ns4 ns5 ns15 ns20 ns24 ns25 ns26 ns28 ns30 ns35 ns
Current - Reverse Leakage @ Vr
5 nA @ 75 V30 nA @ 25 V100 nA @ 25 V100 nA @ 50 V100 nA @ 70 V100 nA @ 80 V100 nA @ 100 V100 nA @ 150 V100 nA @ 200 V100 nA @ 240 V100 nA @ 250 V200 nA @ 30 V
Capacitance @ Vr, F
1pF @ 0V, 1MHz1.5pF @ 0V, 1MHz1.5pF @ 1V, 1MHz2pF @ 0V, 1MHz2pF @ 1V, 1MHz2.1pF @ 0V, 1MHz2.2pF @ 0V, 1MHz3pF @ 4V, 1MHz4pF @ 0V, 1MHz4pF @ 4V, 1MHz4pF @ 500mV, 1MHz5pF @ 0V, 1MHz
Grade
-Automotive
Qualification
-AEC-Q101
Mounting Type
Surface MountThrough Hole
Package / Case
2-SMD, Flat Leads6-TSSOP, SC-88, SOT-3638-PowerLDFN8-PowerTDFN0201 (0603 Metric)0603 (1608 Metric)0805 (2012 Metric)1005 (2512 Metric)1206 (3216 Metric)ARSAxialDO-201AD, Axial
Supplier Device Package
8-PDFN (5.2x5.7)8-PDFN (5x6)0603080510051206A-405ARSDO-201ADDO-204AC (DO-15)DO-204AL (DO-41)DO-214AA (SMB)
Operating Temperature - Junction
-65°C ~ 125°C-65°C ~ 150°C-65°C ~ 175°C-65°C ~ 200°C-55°C ~ 125°C-55°C ~ 150°C-55°C ~ 175°C-55°C ~ 200°C-50°C ~ 125°C-50°C ~ 150°C-50°C ~ 175°C-45°C ~ 125°C
Stocking Options
Environmental Options
Media
Marketplace Product
5,371Results
Applied FiltersRemove All

Showing
of 5,371
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
MFG_0603(1608-Metric)
TS4148 RCG
DIODE GEN PURP 75V 100MA 0603
Taiwan Semiconductor Corporation
114,669
In Stock
1 : $0.12000
Cut Tape (CT)
10,000 : $0.02576
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
100mA
1.25 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
-
5 µA @ 75 V
4pF @ 0V, 1MHz
-
-
Surface Mount
0603 (1608 Metric)
0603
-55°C ~ 150°C
BZT52B18
ES1JFL
DIODE GEN PURP 600V 1A SOD123F
Taiwan Semiconductor Corporation
2,879
In Stock
1 : $0.18000
Cut Tape (CT)
10,000 : $0.04041
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
600 V
1A
1.7 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
35 ns
5 µA @ 600 V
8pF @ 4V, 1MHz
-
-
Surface Mount
SOD-123F
SOD-123F
-55°C ~ 150°C
MFG_SOD-123W
ES1JLW
DIODE GEN PURP 600V 1A SOD123W
Taiwan Semiconductor Corporation
44,451
In Stock
1 : $0.32000
Cut Tape (CT)
10,000 : $0.07530
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
600 V
1A
1.7 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
35 ns
5 µA @ 600 V
20pF @ 4V, 1MHz
-
-
Surface Mount
SOD-123W
SOD-123W
-55°C ~ 175°C
MFG_DO-219AB
ES1DL
DIODE GEN PURP 200V 1A SUB SMA
Taiwan Semiconductor Corporation
10,707
In Stock
1 : $0.35000
Cut Tape (CT)
10,000 : $0.08286
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Standard
200 V
1A
950 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
35 ns
5 µA @ 200 V
10pF @ 4V, 1MHz
-
-
Surface Mount
DO-219AB
Sub SMA
-55°C ~ 150°C
MFG_DO-219AB
ES1JL
DIODE GEN PURP 600V 1A SUB SMA
Taiwan Semiconductor Corporation
32,027
In Stock
1 : $0.36000
Cut Tape (CT)
10,000 : $0.08524
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Standard
600 V
1A
1.7 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
35 ns
5 µA @ 600 V
8pF @ 4V, 1MHz
-
-
Surface Mount
DO-219AB
Sub SMA
-55°C ~ 150°C
SMCJ16C
S3K
DIODE GEN PURP 800V 3A DO214AB
Taiwan Semiconductor Corporation
13,000
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.11367
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
800 V
3A
-
Standard Recovery >500ns, > 200mA (Io)
1.5 µs
10 µA @ 800 V
60pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
-55°C ~ 150°C
mfg_SOD-123H
TSSE3H60
DIODE SCHOTTKY 60V 3A SOD123HE
Taiwan Semiconductor Corporation
49,765
In Stock
1 : $0.57000
Cut Tape (CT)
10,000 : $0.14081
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
3A
600 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 60 V
-
-
-
Surface Mount
SOD-123H
SOD-123HE
-55°C ~ 150°C
MFG_SOD-123F-SERIES
1N4148WS RRG
DIODE GEN PURP 75V 150MA SOD323F
Taiwan Semiconductor Corporation
232,079
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.01979
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
150mA
1 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
-
-
Surface Mount
SC-90, SOD-323F
SOD-323F
-65°C ~ 150°C
MFG_1N4148W-G-(SOD-123),SC-76,SOD-323
1N4148W-G RHG
DIODE GEN PURP 100V 150MA SOD123
Taiwan Semiconductor Corporation
99,569
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.02615
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
150mA
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
2.5 µA @ 75 V
2pF @ 0V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-65°C ~ 150°C
MFG_1N4148W-G-(SOD-123),SC-76,SOD-323
BAS316 RRG
DIODE GEN PURP 100V 250MA SOD323
Taiwan Semiconductor Corporation
70,043
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.02544
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
250mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
30 nA @ 25 V
1.5pF @ 0V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
SOD-323
-65°C ~ 150°C
62,496
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.02579
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
150mA
1 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
-
-
Surface Mount
SOD-123F
SOD-123F
-65°C ~ 150°C
TS4148 RBG
TS4148 RBG
DIODE GEN PURP 75V 150MA 0805
Taiwan Semiconductor Corporation
45,677
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.01685
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
150mA
1 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
-
-
Surface Mount
0805 (2012 Metric)
0805
-55°C ~ 175°C
DO-34
1SS133M R0G
DIODE GEN PURP 90V 150MA DO34
Taiwan Semiconductor Corporation
26,938
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.01621
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
90 V
150mA
1.2 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
500 nA @ 80 V
4pF @ 0V, 1MHz
-
-
Through Hole
DO-204AG, DO-34, Axial
DO-34
175°C (Max)
MFG_1N4148W-G-(SOD-123),SC-76,SOD-323
1N4148WS-G RVG
DIODE GEN PURP 75V 150MA SOD323
Taiwan Semiconductor Corporation
24,902
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.02472
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
150mA
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
1 µA @ 75 V
2pF @ 0V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
SOD-323
150°C (Max)
MFG_SOD-123F-SERIES
1N914BW RHG
DIODE GEN PURP 75V 150MA SOD123F
Taiwan Semiconductor Corporation
18,000
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.02544
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
75 V
150mA
1 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
-
-
Surface Mount
SOD-123F
SOD-123F
-65°C ~ 150°C
TS4148 RAG
TS4148 RAG
1206 (CERAMICS), 75V, 0.15A, SWI
Taiwan Semiconductor Corporation
7,839
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.01653
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
150mA
1.25 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
-
-
Surface Mount
1206 (3216 Metric)
1206
-55°C ~ 150°C
1N4148 A0G
1N4148 A0G
DIODE GEN PURP 100V 150MA DO35
Taiwan Semiconductor Corporation
5,914
In Stock
1 : $0.10000
Cut Tape (CT)
5,000 : $0.01765
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Standard
100 V
150mA
1 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-35
-65°C ~ 150°C
MFG_SOD-123
BAT42W RHG
DIODE SCHOTTKY 30V 200MA SOD123
Taiwan Semiconductor Corporation
12,418
In Stock
1 : $0.11000
Cut Tape (CT)
3,000 : $0.02827
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
1 V @ 200 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
500 nA @ 25 V
10pF @ 1V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-55°C ~ 125°C
MFG_DO-213AC,-MINI-MELF,-SOD-80
LL4148 L1G
DIODE GP 100V 150MA MINI MELF
Taiwan Semiconductor Corporation
36,579
In Stock
1 : $0.12000
Cut Tape (CT)
2,500 : $0.03298
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
150mA
1 V @ 50 mA
Small Signal =< 200mA (Io), Any Speed
54 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
-
-
Surface Mount
DO-213AC, MINI-MELF, SOD-80
Mini MELF
-65°C ~ 175°C
26,381
In Stock
1 : $0.12000
Cut Tape (CT)
3,000 : $0.03036
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
250mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
1 µA @ 75 V
1.5pF @ 0V, 1MHz
-
-
Surface Mount
SC-90, SOD-323F
SOD-323F
-65°C ~ 150°C
MFG_SOD-123F-SERIES
1SS355 RRG
DIODE GEN PURP 80V 150MA SOD323F
Taiwan Semiconductor Corporation
23,930
In Stock
1 : $0.12000
Cut Tape (CT)
3,000 : $0.03275
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
80 V
150mA
1.2 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
100 nA @ 80 V
4pF @ 500mV, 1MHz
-
-
Surface Mount
SC-90, SOD-323F
SOD-323F
-65°C ~ 150°C
SOD-523F
SD103AXM5 RSG
0.35A, 40V, SCHOTTKY RECTIFIER
Taiwan Semiconductor Corporation
7,096
In Stock
1 : $0.12000
Cut Tape (CT)
8,000 : $0.02718
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
350mA
600 mV @ 200 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
5 µA @ 30 V
23pF @ 0V, 1MHz
-
-
Surface Mount
SC-79, SOD-523
SOD-523F
-55°C ~ 125°C
SOD-523F
RB520S-30 RSG
DIODE SCHOTTKY 30V 200MA SOD523F
Taiwan Semiconductor Corporation
4,190
In Stock
1 : $0.12000
Cut Tape (CT)
8,000 : $0.02718
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
600 mV @ 200 mA
Small Signal =< 200mA (Io), Any Speed
-
1 µA @ 10 V
-
-
-
Surface Mount
SC-79, SOD-523
SOD-523F
-55°C ~ 125°C
MFG_TO-236-3,-SC-59,-SOT-23-3
MMBD4148 RFG
DIODE GEN PURP 100V 200MA SOT23
Taiwan Semiconductor Corporation
14,493
In Stock
1 : $0.13000
Cut Tape (CT)
3,000 : $0.03310
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
200mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
-55°C ~ 150°C
160,873
In Stock
1 : $0.14000
Cut Tape (CT)
3,000 : $0.03046
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
30mA
370 mV @ 1 mA
Small Signal =< 200mA (Io), Any Speed
-
500 nA @ 40 V
2pF @ 1V, 1MHz
-
-
Surface Mount
SC-90, SOD-323F
SOD-323F
-40°C ~ 125°C
Showing
of 5,371

Taiwan Semiconductor Corporation Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.