Rohm Semiconductor Single Diodes

Results: 1,304
Series
-*
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)Tube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Technology
SchottkySiC (Silicon Carbide) SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
6 V20 V25 V30 V35 V40 V45 V50 V60 V65 V75 V80 V
Current - Average Rectified (Io)
30mA80mA100mA120mA130mA150mA200mA215mA500mA700mA800mA1A
Voltage - Forward (Vf) (Max) @ If
200 mV @ 7.5 mA350 mV @ 10 mA350 mV @ 1 A360 mV @ 100 mA360 mV @ 1 A370 mV @ 1 mA370 mV @ 10 mA370 mV @ 2 A380 mV @ 1 A390 mV @ 500 mA390 mV @ 1 A390 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)No Recovery Time > 500mA (Io)Small Signal =< 200mA (Io), Any SpeedStandard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
0 ns4 ns4.35 ns4.7 ns4.8 ns6.15 ns6.35 ns6.65 ns6.7 ns7.35 ns7.4 ns9.6 ns
Current - Reverse Leakage @ Vr
5 nA @ 75 V10 nA @ 20 V10 nA @ 80 V10 nA @ 350 V20 nA @ 30 V35 nA @ 30 V100 nA @ 50 V100 nA @ 70 V100 nA @ 80 V100 nA @ 200 V200 nA @ 100 V200 nA @ 200 V
Capacitance @ Vr, F
1.4pF @ 1V, 1MHz1.5pF @ 0V, 1MHz2pF @ 0.5V, 1MHz2pF @ 0V, 1MHz2pF @ 1V, 1MHz2.5pF @ 0V, 1MHz3pF @ 0.5V, 1MHz3pF @ 0V, 1MHz3pF @ 500mV, 1MHz3.5pF @ 6V, 1MHz4pF @ 0V, 1MHz5pF @ 0.5V, 1MHz
Grade
-Automotive
Qualification
-AEC-Q101
Mounting Type
-Surface MountSurface Mount, Wettable FlankThrough Hole
Package / Case
2-PLCC2-SMD, Flat Leads2-SMD, No Lead8-SMD, Flat Leads8-XFDFN0201 (0603 Metric)0603 (1608 Metric)0805 (2012 Metric)-AxialDO-204AG, DO-34, AxialDO-204AH, DO-35, Axial
Supplier Device Package
2-SMD8-HMD (1.6x0.8)8-TSOP-CPDDFN1006-2WDO-41DSN0603-2DSN0603-2, SOD-962, SMD0603DSN2012-2EMD2GMD2
Operating Temperature - Junction
-65°C ~ 175°C-65°C ~ 200°C-55°C ~ 150°C-40°C ~ 150°C125°C125°C (Max)150°C150°C (Max)175°C175°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
1,304Results
Applied FiltersRemove All

Showing
of 1,304
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SC-90_UMD2
1SS355VMTE-17
DIODE GEN PURP 80V 100MA UMD2
Rohm Semiconductor
1,197,821
In Stock
1 : $0.12000
Cut Tape (CT)
3,000 : $0.02565
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
80 V
100mA
1.2 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
100 nA @ 80 V
3pF @ 0.5V, 1MHz
-
-
Surface Mount
SC-90, SOD-323F
UMD2
150°C (Max)
EMD2
1SS400SMT2R
DIODE GEN PURP 80V 100MA EMD2
Rohm Semiconductor
941,006
In Stock
1 : $0.14000
Cut Tape (CT)
8,000 : $0.02578
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
80 V
100mA
1.2 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
100 nA @ 80 V
3pF @ 0.5V, 1MHz
-
-
Surface Mount
SC-79, SOD-523
EMD2
150°C (Max)
1SS380TE-17
1SS355TE-17
DIODE GEN PURP 80V 100MA UMD2
Rohm Semiconductor
253,593
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.04196
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
80 V
100mA
1.2 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
100 nA @ 80 V
3pF @ 0.5V, 1MHz
-
-
Surface Mount
SC-90, SOD-323F
UMD2
150°C (Max)
RB160MM-30TFTR
RR264M-400TR
DIODE GEN PURP 400V 700MA PMDU
Rohm Semiconductor
21,281
In Stock
1 : $0.27000
Cut Tape (CT)
3,000 : $0.07357
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Standard
400 V
700mA
1.1 V @ 700 mA
Standard Recovery >500ns, > 200mA (Io)
-
10 µA @ 400 V
30pF @ 4V, 1MHz
-
-
Surface Mount
SOD-123F
PMDU
150°C (Max)
RB160MM-30TFTR
RB070MM-30TR
DIODE SCHOTTKY 30V 1.5A PMDU
Rohm Semiconductor
72,815
In Stock
1 : $0.29000
Cut Tape (CT)
3,000 : $0.07785
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
1.5A
490 mV @ 1.5 A
Fast Recovery =< 500ns, > 200mA (Io)
-
50 µA @ 30 V
-
-
-
Surface Mount
SOD-123F
PMDU
150°C (Max)
TUMD2SM
RFU02VSM8STR
DIODE GP 800V 200MA TUMD2SM
Rohm Semiconductor
5,921
In Stock
1 : $0.32000
Cut Tape (CT)
3,000 : $0.08628
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
800 V
200mA
3 V @ 200 mA
Small Signal =< 200mA (Io), Any Speed
25 ns
10 µA @ 800 V
4pF @ 0V, 1MHz
-
-
Surface Mount
2-SMD, Flat Leads
TUMD2SM
150°C (Max)
RB160MM-30TFTR
RB160MM-60TR
DIODE SCHOTTKY 60V 1A PMDU
Rohm Semiconductor
276,988
In Stock
1 : $0.34000
Cut Tape (CT)
3,000 : $0.09181
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
1A
550 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
50 µA @ 60 V
-
-
-
Surface Mount
SOD-123F
PMDU
150°C (Max)
RB160MM-30TFTR
RB060MM-60TR
DIODE SCHOTTKY 60V 2A PMDU
Rohm Semiconductor
30,641
In Stock
1 : $0.34000
Cut Tape (CT)
3,000 : $0.09318
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
2A
610 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
50 µA @ 60 V
-
-
-
Surface Mount
SOD-123F
PMDU
150°C (Max)
RB160MM-30TFTR
RF071MM2STR
DIODE GEN PURP 200V 700MA PMDU
Rohm Semiconductor
60,202
In Stock
1 : $0.35000
Cut Tape (CT)
3,000 : $0.09592
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
200 V
700mA
850 mV @ 700 mA
Fast Recovery =< 500ns, > 200mA (Io)
25 ns
10 µA @ 200 V
-
-
-
Surface Mount
SOD-123F
PMDU
150°C (Max)
RB160MM-30TFTR
RB160MM-90TR
DIODE SCHOTTKY 90V 1A PMDU
Rohm Semiconductor
47,397
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.09864
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
90 V
1A
730 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 90 V
-
-
-
Surface Mount
SOD-123F
PMDU
150°C (Max)
RB160MM-30TFTR
RBR1MM60ATFTR
DIODE SCHOTTKY 60V 1A PMDU
Rohm Semiconductor
55,847
In Stock
1 : $0.38000
Cut Tape (CT)
3,000 : $0.10271
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
1A
530 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
75 µA @ 60 V
-
Automotive
AEC-Q101
Surface Mount
SOD-123F
PMDU
150°C (Max)
RB160MM-30TFTR
RR268MM-600TFTR
DIODE GEN PURP 400V 1A PMDU
Rohm Semiconductor
17,811
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.11341
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Standard
400 V
1A
980 mV @ 1 A
Standard Recovery >500ns, > 200mA (Io)
-
10 µA @ 400 V
-
-
-
Surface Mount
SOD-123F
PMDU
150°C (Max)
RB160MM-30TFTR
RBR3MM40ATR
DIODE SCHOTTKY 40V 3A PMDU
Rohm Semiconductor
28,831
In Stock
1 : $0.46000
Cut Tape (CT)
3,000 : $0.12915
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
3A
620 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
80 µA @ 40 V
-
-
-
Surface Mount
SOD-123F
PMDU
150°C (Max)
SOD-128
RSX501LAM20TR
DIODE SCHOTTKY 20V 5A PMDTM
Rohm Semiconductor
50,598
In Stock
1 : $0.48000
Cut Tape (CT)
3,000 : $0.13304
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
20 V
5A
390 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 20 V
-
-
-
Surface Mount
SOD-128
PMDTM
150°C (Max)
RB160MM-30TFTR
RB160MM-60TFTR
DIODE SCHOTTKY 60V 1A PMDU
Rohm Semiconductor
14,926
In Stock
1 : $0.55000
Cut Tape (CT)
3,000 : $0.15473
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
1A
550 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
50 µA @ 60 V
-
Automotive
AEC-Q101
Surface Mount
SOD-123F
PMDU
150°C (Max)
SOD-128
RB058LAM100TFTR
DIODE SCHOTTKY 100V 3A PMDTM
Rohm Semiconductor
23,242
In Stock
1 : $0.64000
Cut Tape (CT)
3,000 : $0.18336
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
3A
-
Fast Recovery =< 500ns, > 200mA (Io)
-
3 µA @ 150 V
-
Automotive
AEC-Q101
Surface Mount
SOD-128
PMDTM
150°C (Max)
TUMD2M
RB168VYM150FHTR
DIODE SCHOTTKY 150V 1A TUMD2M
Rohm Semiconductor
2,715
In Stock
1 : $0.64000
Cut Tape (CT)
3,000 : $0.18336
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
150 V
1A
890 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
4.8 ns
1 µA @ 150 V
-
Automotive
AEC-Q101
Surface Mount
2-SMD, Flat Leads
TUMD2M
150°C (Max)
SOD-128
RB058LAM150TFTR
DIODE SCHOTTKY 150V 3A PMDTM
Rohm Semiconductor
2,795
In Stock
1 : $0.65000
Cut Tape (CT)
3,000 : $0.18582
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
150 V
3A
-
Fast Recovery =< 500ns, > 200mA (Io)
-
3 µA @ 150 V
-
Automotive
AEC-Q101
Surface Mount
SOD-128
PMDTM
150°C (Max)
RB098BM-40FNSTL
RFN10BGE3STL
DIODE GEN PURP 350V 10A TO252GE
Rohm Semiconductor
5,854
In Stock
1 : $1.36000
Cut Tape (CT)
2,500 : $0.43280
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
350 V
10A
1.5 V @ 10 A
Fast Recovery =< 500ns, > 200mA (Io)
30 ns
10 µA @ 350 V
-
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252GE
150°C
EMD2
RB510SM-30T2R
DIODE SCHOTTKY 30V 100MA EMD2
Rohm Semiconductor
179,211
In Stock
1 : $0.12000
Cut Tape (CT)
8,000 : $0.02222
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
100mA
460 mV @ 10 mA
Small Signal =< 200mA (Io), Any Speed
-
300 nA @ 10 V
-
-
-
Surface Mount
SC-79, SOD-523
EMD2
150°C (Max)
EMD2
RB501SM-30FHT2R
DIODE SCHOTTKY 30V 100MA EMD2
Rohm Semiconductor
61,489
In Stock
This product has a maximum purchase limit
1 : $0.12000
Cut Tape (CT)
8,000 : $0.02778
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
100mA
350 mV @ 10 mA
Small Signal =< 200mA (Io), Any Speed
-
10 µA @ 10 V
-
Automotive
AEC-Q101
Surface Mount
SC-79, SOD-523
EMD2
125°C (Max)
EMD2
RB511SM-40FHT2R
DIODE SCHOTTKY 40V 100MA EMD2
Rohm Semiconductor
47,805
In Stock
1 : $0.12000
Cut Tape (CT)
8,000 : $0.02627
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Schottky
40 V
100mA
410 mV @ 10 mA
Small Signal =< 200mA (Io), Any Speed
-
25 µA @ 40 V
-
Automotive
AEC-Q101
Surface Mount
SC-79, SOD-523
EMD2
125°C (Max)
EMD2
RB511SM-30FHT2R
DIODE SCHOTTKY 30V 100MA EMD2
Rohm Semiconductor
42,145
In Stock
1 : $0.12000
Cut Tape (CT)
8,000 : $0.02627
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Schottky
30 V
100mA
370 mV @ 10 mA
Small Signal =< 200mA (Io), Any Speed
-
7 µA @ 10 V
-
Automotive
AEC-Q101
Surface Mount
SC-79, SOD-523
EMD2
125°C (Max)
EMD2
RB500SM-30FHT2R
DIODE SCHOTTKY 30V 100MA EMD2
Rohm Semiconductor
35,640
In Stock
1 : $0.12000
Cut Tape (CT)
8,000 : $0.02778
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
100mA
450 mV @ 10 mA
Small Signal =< 200mA (Io), Any Speed
-
500 nA @ 10 V
-
Automotive
AEC-Q101
Surface Mount
SC-79, SOD-523
EMD2
150°C (Max)
EMD2
RB510SM-40FHT2R
DIODE SCHOTTKY 40V 100MA EMD2
Rohm Semiconductor
18,439
In Stock
1 : $0.12000
Cut Tape (CT)
8,000 : $0.02627
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
100mA
480 mV @ 10 mA
Small Signal =< 200mA (Io), Any Speed
-
2 µA @ 40 V
-
Automotive
AEC-Q101
Surface Mount
SC-79, SOD-523
EMD2
150°C (Max)
Showing
of 1,304

Rohm Semiconductor Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.