Microchip Technology Single Diodes

Results: 5,117
Series
-*POWERMITE® 3R20R204R21R25R304R306R307R34R35
Packaging
BagBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Technology
-SchottkySchottky, Reverse PolaritySiC (Silicon Carbide) SchottkyStandardStandard, Reverse Polarity
Voltage - DC Reverse (Vr) (Max)
5 V8 V15 V16 V20 V25 V30 V35 V40 V45 V50 V60 V
Current - Average Rectified (Io)
10mA15mA20mA33mA35mA50mA75mA100mA125mA150mA200mA250mA
Voltage - Forward (Vf) (Max) @ If
220 mV @ 1 A320 mV @ 3 A320 mV @ 6 A340 mV @ 1 A350 mV @ 1 mA370 mV @ 5 A380 mV @ 100 mA380 mV @ 5 A410 mV @ 1 mA440 mV @ 25 A450 mV @ 1 A450 mV @ 8 A
Speed
-Fast Recovery =< 500ns, > 200mA (Io)No Recovery Time > 500mA (Io)Small Signal =< 200mA (Io), Any SpeedStandard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
0 ns2 ns4 ns4.5 ns5 ns6 ns7 ns10 ns15 ns19 ns20 ns21 ns
Current - Reverse Leakage @ Vr
100 pA @ 175 V1 nA @ 125 V2 nA @ 125 V20 nA @ 20 V25 nA @ 20 V25 nA @ 30 V25 nA @ 60 V25 nA @ 70 V25 nA @ 80 V25 nA @ 125 V25 nA @ 180 V25 nA @ 200 V
Capacitance @ Vr, F
0.8pF @ 0V, 1MHz0.9pF @ 5V, 1MHz1.2pF @ 0V, 1MHz2pF @ 0V, 1MHz2.2pF @ 0V, 1MHz2.5pF @ 0V, 1MHz2.8pF @ 1.5V, 1MHz3.5pF @ 6V, 1MHz4pF @ 0V, 1MHz4pF @ 1.5V, 1MHz4pF @ 4V, 1MHz4.5pF @ 0V, 1MHz
Grade
-AutomotiveMilitary
Qualification
-AEC-Q101MIL-PRF-19500MIL-PRF-19500/116MIL-PRF-19500/118MIL-PRF-19500/144MIL-PRF-19500/162MIL-PRF-19500/169MIL-PRF-19500/193MIL-PRF-19500/211MIL-PRF-19500/228MIL-PRF-19500/231
Mounting Type
-Chassis MountChassis, Stud MountPress FitStud MountSurface MountThrough Hole
Package / Case
2-SMD, No Lead3-SMD, No Lead4-SMD, No Lead16-CFlatPack-A, AxialAxialB, AxialD, AxialD, SQ-MELFDieDO-203AA, DO-4, Stud
Supplier Device Package
2-ThinKey™05 Plastic Package16-Flatpack-A-MELFA-PAKA, AxialA, SQ-MELFAxialBB, AxialB, SQ-MELF
Operating Temperature - Junction
-195°C ~ 175°C-65°C ~ 125°C-65°C ~ 150°C-65°C ~ 155°C-65°C ~ 170°C-65°C ~ 175°C-65°C ~ 190°C-65°C ~ 200°C-65°C ~ 85°C-55°C ~ 100°C-55°C ~ 110°C-55°C ~ 125°C
Stocking Options
Environmental Options
Media
Marketplace Product
5,117Results
Applied FiltersRemove All

Showing
of 5,117
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
150 Powermite 1 (DO216-AA) Top
UPS5819E3/TR13
DIODE SCHOTTKY 40V 1A POWERMITE1
Microchip Technology
32,435
In Stock
1 : $0.45000
Cut Tape (CT)
12,000 : $0.42000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
550 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 mA @ 20 V
60pF @ 5V, 1MHz
-
-
Surface Mount
DO-216AA
Powermite 1 (DO216-AA)
-55°C ~ 150°C
150 Powermite 1 (DO216-AA) Top
UPS140E3/TR7
DIODE SCHOTTKY 40V 1A POWERMITE1
Microchip Technology
24,919
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.42000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
450 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
400 µA @ 40 V
70pF @ 5V, 1MHz
-
-
Surface Mount
DO-216AA
Powermite 1 (DO216-AA)
-55°C ~ 125°C
150 Powermite 1 (DO216-AA) Top
UPS5817E3/TR7
DIODE SCHOTTKY 20V 1A POWERMITE1
Microchip Technology
17,987
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.42000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
20 V
1A
450 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 mA @ 20 V
-
-
-
Surface Mount
DO-216AA
Powermite 1 (DO216-AA)
-55°C ~ 150°C
150 Powermite 1 (DO216-AA) Top
UPS120E3/TR7
DIODE SCHOTTKY 20V 1A POWERMITE1
Microchip Technology
17,819
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.42000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
20 V
1A
450 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
400 µA @ 20 V
-
-
-
Surface Mount
DO-216AA
Powermite 1 (DO216-AA)
-55°C ~ 125°C
DO-214AC, SMA
LSM115JE3/TR13
DIODE SCHOTTKY 15V 1A DO214BA
Microchip Technology
87,281
In Stock
1 : $0.55000
Cut Tape (CT)
3,000 : $0.50000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
15 V
1A
220 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
10 mA @ 15 V
-
-
-
Surface Mount
DO-214BA
DO-214BA
-55°C ~ 100°C
DO-216
UPS115UE3/TR7
DIODE SCHOTTKY 15V 1A POWERMITE
Microchip Technology
18,895
In Stock
1 : $0.62000
Cut Tape (CT)
3,000 : $0.59000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
15 V
1A
220 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
10 mA @ 15 V
150pF @ 5V, 1MHz
-
-
Surface Mount
DO-216AA
Powermite
-55°C ~ 100°C
DO-204AH, DO-35, Axial
JAN1N4148-1
DIODE GEN PURP 75V 200MA DO35
Microchip Technology
4,974
In Stock
1 : $0.62000
Bulk
-
Bulk
Active
Standard
75 V
200mA
1.2 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
20 ns
500 nA @ 75 V
4pF @ 0V, 1MHz
Military
MIL-PRF-19500/116
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
-65°C ~ 175°C
DO-216
UPR10E3/TR7
DIODE GEN PURP 100V 2.5A DO216
Microchip Technology
5,171
In Stock
1 : $0.66000
Cut Tape (CT)
3,000 : $0.61000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
2.5A
975 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
25 ns
2 µA @ 100 V
-
-
-
Surface Mount
DO-216AA
DO-216
-55°C ~ 150°C
DO-204AH, DO-35, Axial
JANTX1N4148-1
DIODE GEN PURP 75V 200MA DO35
Microchip Technology
1,710
In Stock
1 : $0.80000
Bulk
-
Bulk
Active
Standard
75 V
200mA
1.2 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
20 ns
500 nA @ 75 V
4pF @ 0V, 1MHz
Military
MIL-PRF-19500/116
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
-65°C ~ 175°C
DO-213AA
1N4148UR-1
DIODE GEN PURP 75V 200MA DO213AA
Microchip Technology
105,449
In Stock
1 : $0.91000
Bulk
-
Bulk
Active
Standard
75 V
200mA
1.2 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
20 ns
500 nA @ 75 V
-
-
-
Surface Mount
DO-213AA
DO-213AA
-65°C ~ 175°C
UPS840
UPS840E3/TR13
DIODE SCHOTTKY 40V 8A POWERMITE3
Microchip Technology
38,869
In Stock
1 : $0.97000
Cut Tape (CT)
5,000 : $0.89000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
8A
450 mV @ 8 A
Fast Recovery =< 500ns, > 200mA (Io)
-
5 mA @ 40 V
-
-
-
Surface Mount
Powermite®3
Powermite 3
-55°C ~ 125°C
DO-214AB (SMC)
HSM8100JE3/TR13
DIODE SCHOTTKY 100V 8A DO214AB
Microchip Technology
4,532
In Stock
1 : $1.08000
Cut Tape (CT)
3,000 : $1.01001
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
8A
780 mV @ 8 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 100 V
-
-
-
Surface Mount
DO-214AB, SMC
DO-214AB
-55°C ~ 175°C
DIODE GEN PURP 75V 200MA DO213AA
1N4148UR-1/TR
DIODE GEN PURP 75V 200MA DO213AA
Microchip Technology
835
In Stock
1 : $1.09000
Cut Tape (CT)
820 : $1.01001
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
200mA
1.2 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
20 ns
500 nA @ 75 V
4pF @ 0V, 1MHz
-
-
Surface Mount
DO-213AA
DO-213AA
-65°C ~ 175°C
DIODE GEN PURP 75V 200MA DO213AA
JANTX1N4148UR-1
DIODE GEN PURP 75V 200MA DO213AA
Microchip Technology
3,546
In Stock
1 : $1.58000
Bulk
-
Bulk
Active
Standard
75 V
200mA
1.2 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
20 ns
500 nA @ 75 V
4pF @ 0V, 1MHz
Military
MIL-PRF-19500/116
Surface Mount
DO-213AA
DO-213AA
-65°C ~ 175°C
DO-204AH, DO-35, Axial
1N647-1
DIODE GEN PURP 400V 400MA DO35
Microchip Technology
1,242
In Stock
1 : $1.60000
Bulk
-
Bulk
Active
Standard
400 V
400mA
1 V @ 400 mA
Standard Recovery >500ns, > 200mA (Io)
-
50 nA @ 400 V
-
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
-65°C ~ 175°C
DO-204AH, DO-35, Axial
1N645-1
DIODE GEN PURP 225V 400MA DO35
Microchip Technology
6,712
In Stock
1 : $1.96000
Bulk
-
Bulk
Active
Standard
225 V
400mA
1 V @ 400 mA
Standard Recovery >500ns, > 200mA (Io)
-
50 nA @ 225 V
-
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
-65°C ~ 175°C
DO-216
UPR60E3/TR7
DIODE GEN PURP 600V 2A POWERMITE
Microchip Technology
2,990
In Stock
1 : $2.28000
Cut Tape (CT)
3,000 : $2.11000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
600 V
2A
1.6 V @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
30 ns
1 µA @ 600 V
-
-
-
Surface Mount
DO-216AA
Powermite
-55°C ~ 150°C
DO-204AH, DO-35, Axial
1N649-1
DIODE GEN PURP 600V 400MA DO35
Microchip Technology
1,421
In Stock
1 : $2.32000
Bulk
-
Bulk
Active
Standard
600 V
400mA
1 V @ 400 mA
Standard Recovery >500ns, > 200mA (Io)
-
50 nA @ 600 V
-
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
-65°C ~ 175°C
TO-247-2
APT75DQ60BG
DIODE GP 600V 75A TO247
Microchip Technology
22,960
In Stock
1 : $2.75000
Tube
-
Tube
Active
Standard
600 V
75A
2.5 V @ 75 A
Fast Recovery =< 500ns, > 200mA (Io)
31 ns
25 µA @ 600 V
-
-
-
Through Hole
TO-247-2
TO-247 [B]
-55°C ~ 175°C
DIODE GEN PURP 75V 200MA DO213AA
JANTXV1N4148UR-1
DIODE GEN PURP 75V 200MA DO213AA
Microchip Technology
8,464
In Stock
1 : $2.81000
Bulk
-
Bulk
Active
Standard
75 V
200mA
1.2 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
20 ns
25 nA @ 20 V
4pF @ 0V, 1MHz
Military
MIL-PRF-19500/116
Surface Mount
DO-213AA
DO-213AA
-65°C ~ 175°C
APT75DQ120BG
APT75DQ120BG
DIODE GP 1.2KV 75A TO247
Microchip Technology
5,730
In Stock
1 : $3.29000
Tube
-
Tube
Active
Standard
1200 V
75A
3.1 V @ 75 A
Fast Recovery =< 500ns, > 200mA (Io)
325 ns
100 µA @ 1200 V
-
-
-
Through Hole
TO-247-2
TO-247 [B]
-55°C ~ 175°C
TO-247-2
APT60D60BG
DIODE GP 600V 60A TO247
Microchip Technology
1,645
In Stock
1 : $3.29000
Tube
-
Tube
Active
Standard
600 V
60A
1.8 V @ 60 A
Fast Recovery =< 500ns, > 200mA (Io)
130 ns
250 µA @ 600 V
-
-
-
Through Hole
TO-247-2
TO-247 [B]
-55°C ~ 175°C
TO-247-2
APT60D120BG
DIODE GP 1.2KV 60A TO247
Microchip Technology
1,277
In Stock
1 : $3.82000
Tube
-
Tube
Active
Standard
1200 V
60A
2.5 V @ 60 A
Fast Recovery =< 500ns, > 200mA (Io)
400 ns
250 µA @ 1200 V
-
-
-
Through Hole
TO-247-2
TO-247 [B]
-55°C ~ 175°C
APT60S20BG
APT60S20BG
DIODE SCHOTTKY 200V 75A TO247
Microchip Technology
1,427
In Stock
1 : $3.87000
Tube
-
Tube
Active
Schottky
200 V
75A
900 mV @ 60 A
Fast Recovery =< 500ns, > 200mA (Io)
55 ns
1 mA @ 200 V
-
-
-
Through Hole
TO-247-2
TO-247 [B]
-55°C ~ 150°C
1N5806TR
1N5617
DIODE GEN PURP 400V 1A AXIAL
Microchip Technology
146
In Stock
1 : $4.30000
Bulk
-
Bulk
Active
Standard
400 V
1A
1.6 V @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
150 ns
500 nA @ 400 V
35pF @ 12V, 1MHz
-
-
Through Hole
A, Axial
A, Axial
-65°C ~ 175°C
Showing
of 5,117

Microchip Technology Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.