DO-214BA Single Diodes

Results: 99
Manufacturer
Microchip TechnologyMicrosemi CorporationPanasonic Electronic ComponentsVishay General Semiconductor - Diodes Division
Series
-Superectifier®SUPERECTIFIER®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
15 V30 V40 V50 V60 V80 V90 V100 V150 V200 V300 V400 V500 V600 V
Current - Average Rectified (Io)
700mA1A1.5A
Voltage - Forward (Vf) (Max) @ If
220 mV @ 1 A370 mV @ 1 A500 mV @ 1 A550 mV @ 1 A550 mV @ 2 A580 mV @ 1 A690 mV @ 1 A800 mV @ 700 mA800 mV @ 1 A840 mV @ 1 A950 mV @ 1 A1 V @ 1 A1.1 V @ 1 A1.2 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
30 ns50 ns60 ns75 ns100 ns150 ns250 ns500 ns2 µs
Current - Reverse Leakage @ Vr
2 µA @ 200 V5 µA @ 50 V5 µA @ 100 V5 µA @ 150 V5 µA @ 200 V5 µA @ 400 V5 µA @ 600 V5 µA @ 800 V5 µA @ 1000 V5 µA @ 1300 V5 µA @ 1700 V10 µA @ 300 V
Capacitance @ Vr, F
8pF @ 4V, 1MHz8.5pF @ 4V, 1MHz15pF @ 4V, 1MHz50pF @ 10V, 1MHz70pF @ 10V, 1MHz90pF @ 10V, 1MHz-
Supplier Device Package
DO-214BADO-214BA (GF1)NMiniP2-J1
Operating Temperature - Junction
-65°C ~ 175°C-55°C ~ 100°C-55°C ~ 150°C-55°C ~ 175°C-40°C ~ 125°C
Stocking Options
Environmental Options
Media
Marketplace Product
99Results
Applied FiltersRemove All

Showing
of 99
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-214AC, SMA
LSM115JE3/TR13
DIODE SCHOTTKY 15V 1A DO214BA
Microchip Technology
87,228
In Stock
1 : $0.55000
Cut Tape (CT)
3,000 : $0.50000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
15 V
1A
220 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
10 mA @ 15 V
-
-
-
Surface Mount
DO-214BA
DO-214BA
-55°C ~ 100°C
27,697
In Stock
1 : $0.57000
Cut Tape (CT)
1,500 : $0.17537
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
400 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
2 µs
5 µA @ 400 V
-
-
-
Surface Mount
DO-214BA
DO-214BA (GF1)
-65°C ~ 175°C
4,735
In Stock
1 : $0.57000
Cut Tape (CT)
1,500 : $0.17537
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
50 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
2 µs
5 µA @ 50 V
15pF @ 4V, 1MHz
-
-
Surface Mount
DO-214BA
DO-214BA (GF1)
-65°C ~ 175°C
11,549
In Stock
1 : $0.62000
Cut Tape (CT)
1,500 : $0.19138
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
600 V
1A
1.3 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
250 ns
5 µA @ 600 V
8.5pF @ 4V, 1MHz
-
-
Surface Mount
DO-214BA
DO-214BA (GF1)
-65°C ~ 175°C
7,902
In Stock
1 : $0.62000
Cut Tape (CT)
1,500 : $0.19138
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1000 V
1A
1.3 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
500 ns
5 µA @ 1000 V
8.5pF @ 4V, 1MHz
-
-
Surface Mount
DO-214BA
DO-214BA (GF1)
-65°C ~ 175°C
5,927
In Stock
1 : $0.62000
Cut Tape (CT)
1,500 : $0.19138
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
400 V
1A
1.3 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
150 ns
5 µA @ 400 V
8.5pF @ 4V, 1MHz
-
-
Surface Mount
DO-214BA
DO-214BA (GF1)
-65°C ~ 175°C
49,865
In Stock
1 : $0.66000
Cut Tape (CT)
1,500 : $0.16574
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Standard
1000 V
1A
1.2 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
2 µs
5 µA @ 1000 V
-
-
-
Surface Mount
DO-214BA
DO-214BA (GF1)
-65°C ~ 175°C
9,533
In Stock
1 : $0.66000
Cut Tape (CT)
6,500 : $0.17529
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1000 V
1A
1.2 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
2 µs
5 µA @ 1000 V
-
-
-
Surface Mount
DO-214BA
DO-214BA (GF1)
-65°C ~ 175°C
6,653
In Stock
1 : $0.71000
Cut Tape (CT)
1,500 : $0.22109
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1300 V
1A
3 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
75 ns
5 µA @ 1300 V
-
-
-
Surface Mount
DO-214BA
DO-214BA (GF1)
-55°C ~ 150°C
DO-214AA SMB
UFS180JE3/TR13
DIODE GEN PURP 800V 1A DO214BA
Microchip Technology
1,632
In Stock
1 : $0.92000
Cut Tape (CT)
3,000 : $0.87001
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
800 V
1A
1.2 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
60 ns
20 µA @ 800 V
-
-
-
Surface Mount
DO-214BA
DO-214BA
-55°C ~ 175°C
9,288
In Stock
1 : $0.57000
Cut Tape (CT)
1,500 : $0.17537
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
600 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
2 µs
5 µA @ 600 V
-
-
-
Surface Mount
DO-214BA
DO-214BA (GF1)
-65°C ~ 175°C
9,249
In Stock
1 : $0.57000
Cut Tape (CT)
1,500 : $0.17537
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
200 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
2 µs
5 µA @ 200 V
-
-
-
Surface Mount
DO-214BA
DO-214BA (GF1)
-65°C ~ 175°C
7,048
In Stock
1 : $0.57000
Cut Tape (CT)
1,500 : $0.17537
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
800 V
1A
1.2 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
2 µs
5 µA @ 800 V
15pF @ 4V, 1MHz
-
-
Surface Mount
DO-214BA
DO-214BA (GF1)
-65°C ~ 175°C
27,820
In Stock
1 : $0.62000
Cut Tape (CT)
1,500 : $0.15311
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
200 V
1A
1.3 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
150 ns
5 µA @ 200 V
8.5pF @ 4V, 1MHz
-
-
Surface Mount
DO-214BA
DO-214BA (GF1)
-65°C ~ 175°C
6,522
In Stock
1 : $0.62000
Cut Tape (CT)
1,500 : $0.19138
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
50 V
1A
1.3 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
150 ns
5 µA @ 50 V
8.5pF @ 4V, 1MHz
-
-
Surface Mount
DO-214BA
DO-214BA (GF1)
-65°C ~ 175°C
5,566
In Stock
1 : $0.62000
Cut Tape (CT)
6,500 : $0.16150
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
600 V
1A
1.3 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
250 ns
5 µA @ 600 V
8.5pF @ 4V, 1MHz
-
-
Surface Mount
DO-214BA
DO-214BA (GF1)
-65°C ~ 175°C
6,294
In Stock
1 : $0.71000
Cut Tape (CT)
6,500 : $0.17838
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1300 V
1A
3 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
75 ns
5 µA @ 1300 V
-
-
-
Surface Mount
DO-214BA
DO-214BA (GF1)
-55°C ~ 150°C
15,720
In Stock
1 : $0.81000
Cut Tape (CT)
1,500 : $0.25598
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
50 V
1A
1 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
50 ns
5 µA @ 50 V
15pF @ 4V, 1MHz
-
-
Surface Mount
DO-214BA
DO-214BA (GF1)
-65°C ~ 175°C
8,169
In Stock
1 : $0.81000
Cut Tape (CT)
1,500 : $0.25598
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
200 V
1A
1 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
50 ns
5 µA @ 200 V
15pF @ 4V, 1MHz
-
-
Surface Mount
DO-214BA
DO-214BA (GF1)
-65°C ~ 175°C
4,675
In Stock
1 : $0.81000
Cut Tape (CT)
6,500 : $0.21811
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
1A
1 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
50 ns
5 µA @ 100 V
15pF @ 4V, 1MHz
-
-
Surface Mount
DO-214BA
DO-214BA (GF1)
-65°C ~ 175°C
2,449
In Stock
1 : $0.57000
Cut Tape (CT)
6,500 : $0.14756
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
2 µs
5 µA @ 100 V
-
-
-
Surface Mount
DO-214BA
DO-214BA (GF1)
-65°C ~ 175°C
6,190
In Stock
1 : $0.81000
Cut Tape (CT)
6,500 : $0.21811
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
200 V
1A
1 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
50 ns
5 µA @ 200 V
15pF @ 4V, 1MHz
-
-
Surface Mount
DO-214BA
DO-214BA (GF1)
-65°C ~ 175°C
5,576
In Stock
1 : $0.62000
Cut Tape (CT)
1,500 : $0.19138
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
800 V
1A
1.3 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
500 ns
5 µA @ 800 V
8.5pF @ 4V, 1MHz
-
-
Surface Mount
DO-214BA
DO-214BA (GF1)
-65°C ~ 175°C
6,204
In Stock
1 : $0.81000
Cut Tape (CT)
6,500 : $0.21811
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
50 V
1A
1 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
50 ns
5 µA @ 50 V
15pF @ 4V, 1MHz
-
-
Surface Mount
DO-214BA
DO-214BA (GF1)
-65°C ~ 175°C
5,990
In Stock
1 : $0.89000
Cut Tape (CT)
1,500 : $0.28357
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1000 V
1A
1.2 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
2 µs
5 µA @ 1000 V
15pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
DO-214BA
DO-214BA (GF1)
-65°C ~ 175°C
Showing
of 99

DO-214BA Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.