DO-214AC, SMA Single Diodes

Results: 3,307
Manufacturer
ANBON SEMICONDUCTOR (INT'L) LIMITEDBourns Inc.BruckewellCentral Semiconductor CorpComchip TechnologyDiodes IncorporatedDiotec SemiconductorEIC SEMICONDUCTOR INC.EVVOFairchild SemiconductorFormosa Microsemi Co., Ltd.Good-Ark Semiconductor
Series
-*CD214A-RS1xECOPACK®2ES1ES1JFRED Pt®HS2QRSDS1S1M
Packaging
BagBulkCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Technology
-AvalancheSchottkyStandardSuper Barrier
Voltage - DC Reverse (Vr) (Max)
10 V20 V25 V30 V35 V40 V45 V50 V60 V65 V70 V80 V
Current - Average Rectified (Io)
150mA500mA800mA1A1.1A1.4A1.5A1.6A1.7A2A2.1A2.4A2.5A3A
Voltage - Forward (Vf) (Max) @ If
310 mV @ 1 A330 mV @ 1 A340 mV @ 1 A340 mV @ 2 A350 mV @ 1 A350 mV @ 2 A360 mV @ 2 A370 mV @ 3 A380 mV @ 1 A380 mV @ 2 A380 mV @ 3 A390 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)No Recovery Time > 500mA (Io)Small Signal =< 200mA (Io), Any SpeedStandard Recovery > 500ns, > 1A (Io)Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
8.02 ns9.84 ns10.74 ns14 ns15 ns15.2 ns20 ns24 ns25 ns26 ns28 ns30 ns
Current - Reverse Leakage @ Vr
400 nA @ 100 V500 nA @ 5 V500 nA @ 40 V500 nA @ 150 V500 nA @ 200 V550 nA @ 40 V600 nA @ 30 V800 nA @ 30 V1 µA @ 40 V1 µA @ 50 V1 µA @ 80 V1 µA @ 90 V
Capacitance @ Vr, F
2.5pF @ 4V, 1MHz4pF @ 4V, 1MHz5pF @ 4V, 1MHz5.4pF @ 4V, 1MHz6pF @ 4V, 1MHz6.5pF @ 4V, 1MHz6.7pF @ 4V, 1MHz6.8pF @ 4V, 1MHz7pF @ 4V, 1MHz7.6pF @ 4V, 1MHz8pF @ 0V, 1MHz8pF @ 4V, 1MHz
Grade
-Automotive
Qualification
-AEC-Q100AEC-Q101
Supplier Device Package
DO-214ACDO-214AC (HSMA)DO-214AC (SMA)DO-214AC (SMAE)PMDSSMASMA-PGSMA-SSMA-XGSMAESMAFSMX
Operating Temperature - Junction
-65°C ~ 125°C-65°C ~ 150°C-65°C ~ 155°C-65°C ~ 175°C-55°C ~ 100°C-55°C ~ 125°C-55°C ~ 150°C-55°C ~ 155°C-55°C ~ 175°C-50°C ~ 100°C-50°C ~ 125°C-50°C ~ 150°C
Stocking Options
Environmental Options
Media
Marketplace Product
3,307Results
Applied FiltersRemove All

Showing
of 3,307
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
TO-214AC SMA Top
GS1M-LTP
DIODE GEN PURP 1KV 1A DO214AC
Micro Commercial Co
376,685
In Stock
1 : $0.10000
Cut Tape (CT)
7,500 : $0.02022
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1000 V
1A
1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
-
10 µA @ 1000 V
15pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
SMA (DO-214AC)
S1G
DIODE GEN PURP 400V 1A SMA
SMC Diode Solutions
310,508
In Stock
1 : $0.10000
Cut Tape (CT)
5,000 : $0.01959
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
400 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
2.5 µs
5 µA @ 400 V
15pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-65°C ~ 175°C
SMA (DO-214AC)
S1M
DIODE GEN PURP 1KV 1A SMA
SMC Diode Solutions
237,420
In Stock
1 : $0.10000
Cut Tape (CT)
5,000 : $0.01959
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1000 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
2.5 µs
5 µA @ 1000 V
15pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-65°C ~ 175°C
DO-214AC
S1M-13-F
DIODE GEN PURP 1KV 1A SMA
Diodes Incorporated
809,312
In Stock
50,935,000
Factory
1 : $0.14000
Cut Tape (CT)
5,000 : $0.03292
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1000 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
3 µs
5 µA @ 1000 V
10pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
SMA
-65°C ~ 150°C
DO-214AC
S1J-13-F
DIODE GEN PURP 600V 1A SMA
Diodes Incorporated
133,483
In Stock
11,205,000
Factory
1 : $0.14000
Cut Tape (CT)
5,000 : $0.03383
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
600 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
3 µs
5 µA @ 600 V
10pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
SMA
-65°C ~ 150°C
DO-214AC
S1A-13-F
DIODE GEN PURP 50V 1A SMA
Diodes Incorporated
74,238
In Stock
1 : $0.14000
Cut Tape (CT)
5,000 : $0.03473
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
50 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
3 µs
5 µA @ 50 V
10pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
SMA
-65°C ~ 150°C
DO-214AC
S1B-13-F
DIODE GEN PURP 100V 1A SMA
Diodes Incorporated
63,270
In Stock
6,670,000
Factory
1 : $0.14000
Cut Tape (CT)
5,000 : $0.03500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
3 µs
5 µA @ 100 V
10pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
SMA
-65°C ~ 150°C
DO-214AC
S1K-13-F
DIODE GEN PURP 800V 1A SMA
Diodes Incorporated
36,362
In Stock
480,000
Factory
1 : $0.14000
Cut Tape (CT)
5,000 : $0.03473
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
800 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
3 µs
5 µA @ 800 V
10pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
SMA
-65°C ~ 150°C
DO-214AC
S1G-13-F
DIODE GEN PURP 400V 1A SMA
Diodes Incorporated
171,848
In Stock
20,185,000
Factory
1 : $0.15000
Cut Tape (CT)
5,000 : $0.05800
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
400 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
3 µs
5 µA @ 400 V
10pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
SMA
-65°C ~ 150°C
DO-214AC
S1D-13-F
DIODE GEN PURP 200V 1A SMA
Diodes Incorporated
154,968
In Stock
2,215,000
Factory
1 : $0.15000
Cut Tape (CT)
5,000 : $0.03782
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
200 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
3 µs
5 µA @ 200 V
10pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
SMA
-65°C ~ 150°C
TO-214AC SMA Top
ES1J-LTP
DIODE GEN PURP 600V 1A DO214AC
Micro Commercial Co
75,200
In Stock
1 : $0.15000
Cut Tape (CT)
5,000 : $0.03748
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
600 V
1A
1.7 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
35 ns
5 µA @ 600 V
15pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-65°C ~ 175°C
DO-214AC
B160-13-F
DIODE SCHOTTKY 60V 1A SMA
Diodes Incorporated
33,392
In Stock
2,965,000
Factory
1 : $0.18000
Cut Tape (CT)
5,000 : $0.04542
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
1A
700 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 60 V
110pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
SMA
-65°C ~ 150°C
DO-214AC
B140-13-F
DIODE SCHOTTKY 40V 1A SMA
Diodes Incorporated
140,672
In Stock
6,400,000
Factory
1 : $0.20000
Cut Tape (CT)
5,000 : $0.04300
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
500 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 40 V
110pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
SMA
-65°C ~ 150°C
DO-214AC Pkg
CGRA4004-G
DIODE GEN PURP 400V 1A DO214AC
Comchip Technology
398,379
In Stock
1 : $0.21000
Cut Tape (CT)
5,000 : $0.05214
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
400 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
-
5 µA @ 400 V
-
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
DO-214AC Pkg
CGRA4007-G
DIODE GEN PURP 1KV 1A DO214AC
Comchip Technology
218,550
In Stock
1 : $0.21000
Cut Tape (CT)
5,000 : $0.05214
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1000 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
-
5 µA @ 1000 V
-
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
TO-214AC SMA Top
GS1Z-LTP
DIODE GEN PURP 2KV 1A DO214AC
Micro Commercial Co
160,072
In Stock
1 : $0.21000
Cut Tape (CT)
7,500 : $0.04942
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
2000 V
1A
1.15 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
2.5 µs
1 µA @ 2000 V
-
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
TO-214AC SMA Top
ES2J-LTP
DIODE GEN PURP 600V 2A DO214AC
Micro Commercial Co
51,806
In Stock
1 : $0.21000
Cut Tape (CT)
5,000 : $0.05214
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
600 V
2A
1.7 V @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
35 ns
5 µA @ 600 V
15pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-65°C ~ 175°C
TO-214AC SMA Top
SK36A-LTP
DIODE SCHOTTKY 60V 3A DO214AC
Micro Commercial Co
111,208
In Stock
1 : $0.22000
Cut Tape (CT)
5,000 : $0.05356
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
3A
750 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 60 V
250pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-50°C ~ 125°C
DO214AC
S1M
DIODE SMA 1000V 1A 150C
onsemi
97,294
In Stock
1 : $0.22000
Cut Tape (CT)
7,500 : $0.05226
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Standard
1000 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
1.8 µs
1 µA @ 1000 V
12pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
DO-214AC
MRA4004T3G
DIODE GEN PURP 400V 1A SMA
onsemi
495,587
In Stock
580,000
Factory
1 : $0.23000
Cut Tape (CT)
5,000 : $0.05582
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
400 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
-
10 µA @ 400 V
-
-
-
Surface Mount
DO-214AC, SMA
SMA
-55°C ~ 175°C
DO-214AC
MRA4005T3G
DIODE GEN PURP 600V 1A SMA
onsemi
99,621
In Stock
3,195,000
Factory
1 : $0.23000
Cut Tape (CT)
5,000 : $0.05652
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
600 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
-
10 µA @ 600 V
-
-
-
Surface Mount
DO-214AC, SMA
SMA
-55°C ~ 175°C
DO-214AC Pkg
CDBA140-HF
DIODE SCHOTTKY 40V 1A DO214AC
Comchip Technology
24,617
In Stock
1 : $0.23000
Cut Tape (CT)
5,000 : $0.05778
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
500 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 40 V
-
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-50°C ~ 100°C
DO214AC
S1B
DIODE GEN PURP 100V 1A DO214AC
onsemi
88,946
In Stock
1 : $0.24000
Cut Tape (CT)
7,500 : $0.05774
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
1.8 µs
1 µA @ 100 V
12pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
DO-214AC
MRA4007T3G
DIODE GEN PURP 1KV 1A SMA
onsemi
87,871
In Stock
950,000
Factory
1 : $0.24000
Cut Tape (CT)
5,000 : $0.06042
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1000 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
-
10 µA @ 1000 V
-
-
-
Surface Mount
DO-214AC, SMA
SMA
-55°C ~ 175°C
DO214AC
S1A
DIODE GEN PURP 50V 1A DO214AC
onsemi
78,252
In Stock
1 : $0.24000
Cut Tape (CT)
7,500 : $0.05774
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Standard
50 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
1.8 µs
1 µA @ 50 V
12pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
Showing
of 3,307

DO-214AC, SMA Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.