DO-213AA Single Diodes

Results: 336
Manufacturer
Diodes IncorporatedDiotec SemiconductorFairchild SemiconductorMACOM Technology SolutionsMicrochip TechnologyMicrosemi CorporationSMC Diode Solutions
Series
-Sigma Bond™
Packaging
BulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Technology
AvalancheSchottkyStandard
Voltage - DC Reverse (Vr) (Max)
16 V20 V30 V40 V45 V50 V60 V70 V75 V80 V90 V100 V
Current - Average Rectified (Io)
15mA33mA50mA75mA100mA125mA150mA200mA300mA350mA400mA500mA1A2A
Voltage - Forward (Vf) (Max) @ If
410 mV @ 1 mA490 mV @ 1 A500 mV @ 200 mA500 mV @ 500 mA500 mV @ 1 A530 mV @ 2 A550 mV @ 100 µA600 mV @ 200 mA600 mV @ 500 mA650 mV @ 15 mA650 mV @ 500 mA650 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any SpeedStandard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1 ns4 ns5 ns10 ns20 ns50 ns75 ns150 ns250 ns500 ns1.5 µs3 µs50 µs
Current - Reverse Leakage @ Vr
1 nA @ 125 V2 nA @ 125 V25 nA @ 20 V25 nA @ 70 V25 nA @ 180 V25 nA @ 225 V50 nA @ 50 V50 nA @ 225 V50 nA @ 400 V50 nA @ 600 V100 nA @ 15 V100 nA @ 50 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz2.2pF @ 0V, 1MHz2.5pF @ 0V, 1MHz2.8pF @ 1.5V, 1MHz4pF @ 0V, 1MHz4pF @ 1.5V, 1MHz4.5pF @ 0V, 1MHz8pF @ 0V, 1MHz50pF @ 0V, 1MHz70pF @ 5V, 1MHz-
Grade
-Military
Qualification
-MIL-PRF-19500/116MIL-PRF-19500/118MIL-PRF-19500/144MIL-PRF-19500/169MIL-PRF-19500/231MIL-PRF-19500/240MIL-PRF-19500/241MIL-PRF-19500/337MIL-PRF-19500/444MIL-PRF-19500/610MIL-PRF-19500/620MIL-S-19500-241
Supplier Device Package
DO-213AADO-213AA (MINIMELF)Mini MELFMini MELF/DL-35
Operating Temperature - Junction
-65°C ~ 125°C-65°C ~ 150°C-65°C ~ 175°C-65°C ~ 200°C-55°C ~ 125°C-55°C ~ 175°C-55°C ~ 200°C-50°C ~ 150°C-50°C ~ 175°C-
Stocking Options
Environmental Options
Media
Marketplace Product
336Results
Applied FiltersRemove All

Showing
of 336
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-213AA
1N4148UR-1
DIODE GEN PURP 75V 200MA DO213AA
Microchip Technology
105,293
In Stock
1 : $0.91000
Bulk
-
Bulk
Active
Standard
75 V
200mA
1.2 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
20 ns
500 nA @ 75 V
-
-
-
Surface Mount
DO-213AA
DO-213AA
-65°C ~ 175°C
DIODE GEN PURP 75V 200MA DO213AA
1N4148UR-1/TR
DIODE GEN PURP 75V 200MA DO213AA
Microchip Technology
835
In Stock
1 : $1.09000
Cut Tape (CT)
820 : $1.01001
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
200mA
1.2 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
20 ns
500 nA @ 75 V
4pF @ 0V, 1MHz
-
-
Surface Mount
DO-213AA
DO-213AA
-65°C ~ 175°C
DIODE GEN PURP 75V 200MA DO213AA
JANTX1N4148UR-1
DIODE GEN PURP 75V 200MA DO213AA
Microchip Technology
3,491
In Stock
1 : $1.58000
Bulk
-
Bulk
Active
Standard
75 V
200mA
1.2 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
20 ns
500 nA @ 75 V
4pF @ 0V, 1MHz
Military
MIL-PRF-19500/116
Surface Mount
DO-213AA
DO-213AA
-65°C ~ 175°C
DIODE GEN PURP 75V 200MA DO213AA
JANTXV1N4148UR-1
DIODE GEN PURP 75V 200MA DO213AA
Microchip Technology
8,458
In Stock
1 : $2.81000
Bulk
-
Bulk
Active
Standard
75 V
200mA
1.2 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
20 ns
25 nA @ 20 V
4pF @ 0V, 1MHz
Military
MIL-PRF-19500/116
Surface Mount
DO-213AA
DO-213AA
-65°C ~ 175°C
DIODE SCHOTTKY 45V 1A DO213AA
CDLL5819/TR
DIODE SCHOTTKY 45V 1A DO213AA
Microchip Technology
130
In Stock
1 : $6.36000
Cut Tape (CT)
140 : $5.91007
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
45 V
1A
490 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
50 µA @ 45 V
70pF @ 5V, 1MHz
-
-
Surface Mount
DO-213AA
DO-213AA
-65°C ~ 125°C
DIODE SCHOTTKY 40V 200MA DO213AA
1N6677UR-1
DIODE SCHOTTKY 40V 200MA DO213AA
Microchip Technology
470
In Stock
1 : $8.78000
Bulk
-
Bulk
Active
Schottky
40 V
200mA
500 mV @ 200 mA
Small Signal =< 200mA (Io), Any Speed
-
5 µA @ 40 V
50pF @ 0V, 1MHz
-
-
Surface Mount
DO-213AA
DO-213AA
-65°C ~ 125°C
DIODE SCHOTTKY 70V 33MA DO213AA
JANTX1N5711UR-1
DIODE SCHOTTKY 70V 33MA DO213AA
Microchip Technology
182
In Stock
1 : $10.99000
Bulk
-
Bulk
Active
Schottky
70 V
33mA
1 V @ 15 mA
Small Signal =< 200mA (Io), Any Speed
-
200 nA @ 100 V
2pF @ 0V, 1MHz
Military
MIL-PRF-19500/444
Surface Mount
DO-213AA
DO-213AA
-65°C ~ 150°C
ZMD1
GL1M
DIODE GEN PURP 1000V 1A DO213AA
Diotec Semiconductor
2,287
In Stock
1 : $0.16000
Cut Tape (CT)
2,500 : $0.04311
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1000 V
1A
1.3 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
1.5 µs
5 µA @ 1000 V
-
-
-
Surface Mount
DO-213AA
DO-213AA (MINIMELF)
-50°C ~ 175°C
DO-213AA
JAN1N4148UR-1
DIODE GP 100V 200MA DO213AA
Microchip Technology
1,489
In Stock
1 : $1.12000
Bulk
-
Bulk
Active
Standard
100 V
200mA
800 mV @ 10 mA
Small Signal =< 200mA (Io), Any Speed
20 ns
25 nA @ 20 V
2.8pF @ 1.5V, 1MHz
Military
MIL-PRF-19500/241
Surface Mount
DO-213AA
DO-213AA
-65°C ~ 175°C
DIODE GEN PURP 50V 200MA DO213AA
1N4150UR-1
DIODE GEN PURP 50V 200MA DO213AA
Microchip Technology
1,895
In Stock
1 : $1.13000
Bulk
-
Bulk
Active
Standard
50 V
200mA
1 V @ 200 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
100 nA @ 50 V
-
-
-
Surface Mount
DO-213AA
DO-213AA
-65°C ~ 175°C
DIODE GEN PURP 75V 200MA DO213AA
1N914UR
DIODE GEN PURP 75V 200MA DO213AA
Microchip Technology
1,857
In Stock
1 : $2.10000
Bulk
-
Bulk
Active
Standard
75 V
200mA
1.2 V @ 50 mA
Small Signal =< 200mA (Io), Any Speed
20 ns
500 nA @ 75 V
4pF @ 0V, 1MHz
-
-
Surface Mount
DO-213AA
DO-213AA
-65°C ~ 175°C
DIODE SCHOTTKY 50V 33MA DO213AA
CDLL5711
DIODE SCHOTTKY 50V 33MA DO213AA
Microchip Technology
104
In Stock
1 : $10.31000
Bulk
-
Bulk
Active
Schottky
50 V
33mA
410 mV @ 1 mA
Small Signal =< 200mA (Io), Any Speed
-
200 nA @ 50 V
2pF @ 0V, 1MHz
-
-
Surface Mount
DO-213AA
DO-213AA
-65°C ~ 150°C
DIODE GEN PURP 50V 200MA DO213AA
1N4150UR-1/TR
DIODE GEN PURP 50V 200MA DO213AA
Microchip Technology
148
In Stock
1 : $1.30000
Cut Tape (CT)
676 : $1.21000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
50 V
200mA
1 V @ 200 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
100 nA @ 50 V
-
-
-
Surface Mount
DO-213AA
DO-213AA
-65°C ~ 175°C
DIODE GEN PURP 50V 150MA DO213AA
1N4153UR-1
DIODE GEN PURP 50V 150MA DO213AA
Microchip Technology
813
In Stock
1 : $1.46000
Bulk
-
Bulk
Active
Standard
50 V
150mA
-
Small Signal =< 200mA (Io), Any Speed
-
50 nA @ 50 V
2pF @ 0V, 1MHz
-
-
Surface Mount
DO-213AA
DO-213AA
-65°C ~ 175°C
DIODE GP 125V 150MA DO213AA
1N3595UR-1
DIODE GP 125V 150MA DO213AA
Microchip Technology
624
In Stock
1 : $6.12000
Bulk
-
Bulk
Active
Standard
125 V
150mA
1 V @ 200 mA
Small Signal =< 200mA (Io), Any Speed
3 µs
1 nA @ 125 V
-
-
-
Surface Mount
DO-213AA
DO-213AA
-65°C ~ 175°C
DIODE GP 125V 150MA DO213AA
JANTX1N3595UR-1
DIODE GP 125V 150MA DO213AA
Microchip Technology
141
In Stock
1 : $7.51000
Bulk
-
Bulk
Active
Standard
125 V
150mA
920 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
3 µs
1 nA @ 125 V
-
Military
MIL-S-19500-241
Surface Mount
DO-213AA
DO-213AA
-65°C ~ 175°C
RGL1KR13
GL34D
DIODE GEN PURP 200V 0.5A DO213AA
Diotec Semiconductor
2,292
In Stock
1 : $0.14000
Cut Tape (CT)
2,500 : $0.03862
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
200 V
500mA
1.2 V @ 500 mA
Standard Recovery >500ns, > 200mA (Io)
1.5 µs
5 µA @ 200 V
-
-
-
Surface Mount
DO-213AA
DO-213AA (MINIMELF)
-50°C ~ 175°C
ZMD1
GL1G
DIODE GEN PURP 400V 1A DO213AA
Diotec Semiconductor
2,459
In Stock
1 : $0.15000
Cut Tape (CT)
2,500 : $0.04113
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
400 V
1A
1.2 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
1.5 µs
5 µA @ 400 V
-
-
-
Surface Mount
DO-213AA
DO-213AA (MINIMELF)
-50°C ~ 175°C
ZMD1
GL1D
DIODE GEN PURP 200V 1A DO213AA
Diotec Semiconductor
2,370
In Stock
1 : $0.15000
Cut Tape (CT)
2,500 : $0.03930
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
200 V
1A
1.2 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
1.5 µs
5 µA @ 200 V
-
-
-
Surface Mount
DO-213AA
DO-213AA (MINIMELF)
-50°C ~ 175°C
RGL1KR13
GL34J
DIODE GEN PURP 600V 0.5A DO213AA
Diotec Semiconductor
2,180
In Stock
1 : $0.15000
Cut Tape (CT)
2,500 : $0.04113
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
600 V
500mA
1.3 V @ 500 mA
Standard Recovery >500ns, > 200mA (Io)
1.5 µs
5 µA @ 600 V
-
-
-
Surface Mount
DO-213AA
DO-213AA (MINIMELF)
-50°C ~ 175°C
ZMD1
GL1J
DIODE GEN PURP 600V 1A DO213AA
Diotec Semiconductor
21,360
In Stock
1 : $0.16000
Cut Tape (CT)
2,500 : $0.04212
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
600 V
1A
1.3 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
1.5 µs
5 µA @ 600 V
-
-
-
Surface Mount
DO-213AA
DO-213AA (MINIMELF)
-50°C ~ 175°C
ZMD1
EGL1B
DIODE GEN PURP 100V 1A DO213AA
Diotec Semiconductor
6,550
In Stock
1 : $0.16000
Cut Tape (CT)
2,500 : $0.04278
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
1A
1.25 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
50 ns
5 µA @ 100 V
-
-
-
Surface Mount
DO-213AA
DO-213AA (MINIMELF)
-50°C ~ 175°C
GL1A
GL1A
DIODE GEN PURP 50V 1A DO213AA
Diotec Semiconductor
2,445
In Stock
1 : $0.17000
Cut Tape (CT)
2,500 : $0.03537
Bulk
-
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Standard
50 V
1A
1.2 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
1.5 µs
5 µA @ 50 V
-
-
-
Surface Mount
DO-213AA
DO-213AA (MINIMELF)
-50°C ~ 175°C
RGL1KR13
RGL34J
DIODE GEN PURP 600V 0.5A DO213AA
Diotec Semiconductor
2,052
In Stock
1 : $0.18000
Cut Tape (CT)
2,500 : $0.04958
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
600 V
500mA
1.3 V @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
250 ns
5 µA @ 600 V
-
-
-
Surface Mount
DO-213AA
DO-213AA (MINIMELF)
-50°C ~ 175°C
ZMD1
RGL34K
DIODE GEN PURP 800V 0.5A DO213AA
Diotec Semiconductor
1,050
In Stock
1 : $0.19000
Cut Tape (CT)
2,500 : $0.05069
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
800 V
500mA
1.3 V @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
500 ns
5 µA @ 800 V
-
-
-
Surface Mount
DO-213AA
DO-213AA (MINIMELF)
-50°C ~ 175°C
Showing
of 336

DO-213AA Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.