DO-204AG, DO-34, Axial Single Diodes

Results: 42
Manufacturer
Microchip TechnologyMicrosemi CorporationNexperia USA Inc.Panasonic Electronic ComponentsRohm SemiconductorTaiwan Semiconductor Corporation
Packaging
BulkCut Tape (CT)Tape & Box (TB)Tape & Reel (TR)
Product Status
ActiveObsolete
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
6 V15 V30 V35 V40 V50 V75 V80 V90 V125 V200 V220 V
Current - Average Rectified (Io)
30mA50mA70mA100mA125mA130mA150mA200mA250mA500mA
Voltage - Forward (Vf) (Max) @ If
370 mV @ 1 mA550 mV @ 100 mA550 mV @ 200 mA550 mV @ 500 mA800 mV @ 100 mA880 mV @ 20 mA900 mV @ 100 mA1 V @ 10 mA1 V @ 30 mA1 V @ 100 mA1.1 V @ 50 mA1.1 V @ 200 mA1.2 V @ 100 mA1.2 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any SpeedStandard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1 ns2 ns4 ns5 ns10 ns20 ns30 ns60 ns75 ns1.5 µs200 µs
Current - Reverse Leakage @ Vr
1 nA @ 125 V10 nA @ 30 V10 nA @ 50 V25 nA @ 20 V50 nA @ 50 V100 nA @ 15 V100 nA @ 30 V100 nA @ 33 V100 nA @ 50 V150 nA @ 30 V200 nA @ 200 V500 nA @ 25 V
Capacitance @ Vr, F
1pF @ 0V, 1MHz1.3pF @ 1V, 1MHz2pF @ 0.5V, 1MHz2pF @ 0V, 1MHz2pF @ 15V, 1MHz2pF @ 1V, 1MHz3pF @ 0V, 1MHz4pF @ 0V, 1MHz6pF @ 10V, 1MHz8pF @ 1V, 1MHz10pF @ 1V, 1MHz20pF @ 0V, 1MHz60pF @ 0V, 1MHz-
Supplier Device Package
DO-34DO34-A1MSD
Operating Temperature - Junction
-65°C ~ 175°C-55°C ~ 175°C-25°C ~ 85°C125°C (Max)150°C (Max)175°C175°C (Max)200°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
42Results
Applied FiltersRemove All

Showing
of 42
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-34
1SS133M R0G
DIODE GEN PURP 90V 150MA DO34
Taiwan Semiconductor Corporation
26,938
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.01621
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
90 V
150mA
1.2 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
500 nA @ 80 V
4pF @ 0V, 1MHz
Through Hole
DO-204AG, DO-34, Axial
DO-34
175°C (Max)
DO-34_Axial
BAS45A,113
DIODE GEN PURP 125V 250MA DO34
Nexperia USA Inc.
16,660
In Stock
1 : $0.30000
Cut Tape (CT)
10,000 : $0.06999
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
125 V
250mA
1 V @ 100 mA
Standard Recovery >500ns, > 200mA (Io)
1.5 µs
1 nA @ 125 V
4pF @ 0V, 1MHz
Through Hole
DO-204AG, DO-34, Axial
DO-34
175°C (Max)
DO-34_Axial
BAT86,113
DIODE SCHOTTKY 50V 200MA DO34
Nexperia USA Inc.
24,345
In Stock
1 : $0.34000
Cut Tape (CT)
10,000 : $0.07912
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Schottky
50 V
200mA
900 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 40 V
8pF @ 1V, 1MHz
Through Hole
DO-204AG, DO-34, Axial
DO-34
125°C (Max)
DO-34_Axial
BAT86,133
DIODE SCHOTTKY 50V 200MA DO34
Nexperia USA Inc.
17,155
In Stock
1 : $0.35000
Cut Tape (CT)
10,000 : $0.07419
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Schottky
50 V
200mA
900 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 40 V
8pF @ 1V, 1MHz
Through Hole
DO-204AG, DO-34, Axial
DO-34
125°C (Max)
DO-34_Axial
1N4531,133
DIODE GEN PURP 75V 200MA DO34
Nexperia USA Inc.
61,233
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.01939
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Standard
75 V
200mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
25 nA @ 20 V
4pF @ 0V, 1MHz
Through Hole
DO-204AG, DO-34, Axial
DO-34
200°C (Max)
DO-34_Axial
1N4531,113
DIODE GEN PURP 75V 200MA DO34
Nexperia USA Inc.
11,247
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.01939
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
75 V
200mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
25 nA @ 20 V
4pF @ 0V, 1MHz
Through Hole
DO-204AG, DO-34, Axial
DO-34
200°C (Max)
DO-34_Axial
BAS45A,133
DIODE GEN PURP 125V 250MA DO34
Nexperia USA Inc.
9,240
In Stock
1 : $0.30000
Cut Tape (CT)
10,000 : $0.06999
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Standard
125 V
250mA
1 V @ 100 mA
Standard Recovery >500ns, > 200mA (Io)
1.5 µs
1 nA @ 125 V
4pF @ 0V, 1MHz
Through Hole
DO-204AG, DO-34, Axial
DO-34
175°C (Max)
DO-34_Axial
BAS45A,143
DIODE GEN PURP 125V 250MA DO34
Nexperia USA Inc.
2,620
In Stock
1 : $0.30000
Cut Tape (CT)
5,000 : $0.07615
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Standard
125 V
250mA
1 V @ 100 mA
Standard Recovery >500ns, > 200mA (Io)
1.5 µs
1 nA @ 125 V
4pF @ 0V, 1MHz
Through Hole
DO-204AG, DO-34, Axial
DO-34
175°C (Max)
1N4531,143
BAT85,113
DIODE SCHOTTKY 30V 200MA DO34
Nexperia USA Inc.
9,280
In Stock
1 : $0.25000
Cut Tape (CT)
10,000 : $0.05893
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Schottky
30 V
200mA
800 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
2 µA @ 25 V
10pF @ 1V, 1MHz
Through Hole
DO-204AG, DO-34, Axial
DO-34
125°C (Max)
1N4531,143
BAT85,133
DIODE SCHOTTKY 30V 200MA DO34
Nexperia USA Inc.
9,441
In Stock
1 : $0.26000
Cut Tape (CT)
10,000 : $0.06013
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Obsolete
Schottky
30 V
200mA
800 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
2 µA @ 25 V
10pF @ 1V, 1MHz
Through Hole
DO-204AG, DO-34, Axial
DO-34
125°C (Max)
MTZJ11SA R0G
1SS133M
DO-34, 90V, 0.15A, SWITCHING DIO
Taiwan Semiconductor Corporation
0
In Stock
Check Lead Time
20,000 : $0.01614
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Standard
90 V
150mA
1.2 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
500 nA @ 80 V
4pF @ 0V, 1MHz
Through Hole
DO-204AG, DO-34, Axial
DO-34
175°C
1N4531,143
1N4531,143
DIODE GEN PURP 75V 200MA DO34
Nexperia USA Inc.
0
In Stock
Check Lead Time
5,000 : $0.02149
Tape & Box (TB)
-
Tape & Box (TB)
Active
Standard
75 V
200mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
25 nA @ 20 V
4pF @ 0V, 1MHz
Through Hole
DO-204AG, DO-34, Axial
DO-34
200°C (Max)
DO-34 PKG
MA2C85600E
DIODE GEN PURP 35V 100MA DO34-A1
Panasonic Electronic Components
0
In Stock
5,000 : $0.16960
Tape & Box (TB)
-
Tape & Box (TB)
Obsolete
Standard
35 V
100mA
1 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
-
100 nA @ 33 V
2pF @ 15V, 1MHz
Through Hole
DO-204AG, DO-34, Axial
DO34-A1
-25°C ~ 85°C
DO-204AH, DO-35
1N4531
DIODE GEN PURP 75V 125MA DO34
Microsemi Corporation
0
In Stock
407 : $2.02000
Bulk
-
Bulk
Obsolete
Standard
75 V
125mA
1.2 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
20 ns
500 nA @ 75 V
-
Through Hole
DO-204AG, DO-34, Axial
DO-34
-65°C ~ 175°C
DO-204AH, DO-35
1N4532
DIODE GEN PURP 50V 125MA DO34
Microchip Technology
0
In Stock
Check Lead Time
407 : $2.02000
Bulk
-
Bulk
Active
Standard
50 V
125mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
30 ns
100 nA @ 50 V
-
Through Hole
DO-204AG, DO-34, Axial
DO-34
-55°C ~ 175°C
DO-204AH, DO-35
1N4534
DIODE GEN PURP 50V 150MA DO34
Microsemi Corporation
0
In Stock
Check Lead Time
407 : $2.02000
Bulk
-
Bulk
Active
Standard
50 V
150mA
880 mV @ 20 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
50 nA @ 50 V
-
Through Hole
DO-204AG, DO-34, Axial
DO-34
-65°C ~ 175°C
DO-204AH, DO-35
1N4532/TR
DIODE GEN PURP 50V 125MA DO34
Microchip Technology
0
In Stock
Check Lead Time
376 : $2.17003
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Standard
50 V
125mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
30 ns
100 nA @ 50 V
-
Through Hole
DO-204AG, DO-34, Axial
DO-34
-55°C ~ 175°C
0
In Stock
Check Lead Time
345 : $2.38000
Bulk
-
Bulk
Active
Standard
50 V
125mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
30 ns
100 nA @ 50 V
-
Through Hole
DO-204AG, DO-34, Axial
DO-34
-55°C ~ 175°C
0
In Stock
Check Lead Time
278 : $2.94000
Bulk
-
Bulk
Active
Standard
50 V
150mA
880 mV @ 20 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
50 nA @ 50 V
-
Through Hole
DO-204AG, DO-34, Axial
DO-34
-65°C ~ 175°C
1SS133T-77
1SS133T-77
DIODE GEN PURP 80V 130MA MSD
Rohm Semiconductor
0
In Stock
Obsolete
-
Tape & Box (TB)
Obsolete
Standard
80 V
130mA
1.2 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
500 nA @ 80 V
2pF @ 0.5V, 1MHz
Through Hole
DO-204AG, DO-34, Axial
MSD
175°C (Max)
1SS133T-77
1SS244T-77
DIODE GEN PURP 220V 200MA MSD
Rohm Semiconductor
0
In Stock
Obsolete
-
Tape & Box (TB)
Obsolete
Standard
220 V
200mA
1.5 V @ 200 mA
Small Signal =< 200mA (Io), Any Speed
75 ns
10 µA @ 220 V
3pF @ 0V, 1MHz
Through Hole
DO-204AG, DO-34, Axial
MSD
175°C (Max)
1SS133T-77
RB441Q-40T-77
DIODE SCHOTTKY 40V 100MA MSD
Rohm Semiconductor
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Schottky
40 V
100mA
550 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
-
100 µA @ 40 V
6pF @ 10V, 1MHz
Through Hole
DO-204AG, DO-34, Axial
MSD
125°C (Max)
1SS133T-77
RB721Q-40T-77
DIODE SCHOTTKY 40V 30MA MSD
Rohm Semiconductor
0
In Stock
Obsolete
-
Tape & Box (TB)
Obsolete
Schottky
40 V
30mA
370 mV @ 1 mA
Small Signal =< 200mA (Io), Any Speed
-
500 nA @ 25 V
2pF @ 1V, 1MHz
Through Hole
DO-204AG, DO-34, Axial
MSD
125°C (Max)
DO-34 PKG
MA2C16500E
DIODE GEN PURP 35V 100MA DO34-A1
Panasonic Electronic Components
0
In Stock
Obsolete
-
Cut Tape (CT)
Tape & Box (TB)
Obsolete
Standard
35 V
100mA
1.2 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
10 ns
100 nA @ 30 V
2pF @ 0V, 1MHz
Through Hole
DO-204AG, DO-34, Axial
DO34-A1
200°C (Max)
MA2C700(A)
MA2C700A0F
DIODE SCHOTTKY 30V 30MA DO34-A1
Panasonic Electronic Components
0
In Stock
Obsolete
-
Cut Tape (CT)
Tape & Box (TB)
Obsolete
Schottky
30 V
30mA
1 V @ 30 mA
Small Signal =< 200mA (Io), Any Speed
1 ns
150 nA @ 30 V
1.3pF @ 1V, 1MHz
Through Hole
DO-204AG, DO-34, Axial
DO34-A1
125°C (Max)
Showing
of 42

DO-204AG, DO-34, Axial Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.