Single

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
100 V1000 V
Current - Average Rectified (Io)
200mA1A
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA1.1 V @ 1 A
Speed
Small Signal =< 200mA (Io), Any SpeedStandard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 75 V10 µA @ 1000 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz-
Package / Case
DO-214AC, SMASOD-123
Supplier Device Package
SMASOD-123
Operating Temperature - Junction
-55°C ~ 150°C-55°C ~ 175°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
MMSZ5237ET1G
MMSD4148T1G
DIODE GEN PURP 100V 200MA SOD123
onsemi
670,587
In Stock
1 : $0.14000
Cut Tape (CT)
3,000 : $0.02646
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
200mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-55°C ~ 150°C
DO-214AC
MRA4007T3G
DIODE GEN PURP 1KV 1A SMA
onsemi
104,796
In Stock
990,000
Factory
1 : $0.35000
Cut Tape (CT)
5,000 : $0.06775
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1000 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
-
10 µA @ 1000 V
-
-
-
Surface Mount
DO-214AC, SMA
SMA
-55°C ~ 175°C
Showing
of 2

Single


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.