Single

Results: 5
Manufacturer
Microchip TechnologySTMicroelectronicsVishay General Semiconductor - Diodes Division
Series
-TMBS®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Voltage - DC Reverse (Vr) (Max)
45 V200 V
Current - Average Rectified (Io)
40A45A50A75A
Voltage - Forward (Vf) (Max) @ If
610 mV @ 50 A670 mV @ 40 A850 mV @ 30 A900 mV @ 60 A
Current - Reverse Leakage @ Vr
360 µA @ 45 V500 µA @ 200 V1 mA @ 200 V3 mA @ 45 V
Mounting Type
Surface MountThrough Hole
Package / Case
TO-220-2TO-220-2 Full Pack, Isolated TabTO-247-2TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAKITO-220ACTO-220ACTO-247 [B]
Operating Temperature - Junction
-55°C ~ 150°C200°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
D²PAK
STPS5045SG-TR
DIODE SCHOTTKY 45V 50A D2PAK
STMicroelectronics
49,615
In Stock
1 : $1.61000
Cut Tape (CT)
1,000 : $0.76285
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
45 V
50A
610 mV @ 50 A
Fast Recovery =< 500ns, > 200mA (Io)
-
360 µA @ 45 V
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2PAK
200°C (Max)
996
In Stock
1 : $1.73000
Tube
Tube
Active
Schottky
45 V
40A
670 mV @ 40 A
Fast Recovery =< 500ns, > 200mA (Io)
-
3 mA @ 45 V
-
Through Hole
TO-220-2
TO-220AC
200°C (Max)
6,145
In Stock
1 : $1.74000
Tube
Tube
Active
Schottky
45 V
40A
670 mV @ 40 A
Fast Recovery =< 500ns, > 200mA (Io)
-
3 mA @ 45 V
-
Through Hole
TO-220-2 Full Pack, Isolated Tab
ITO-220AC
200°C (Max)
APT60S20BG
APT60S20BG
DIODE SCHOTTKY 200V 75A TO247
Microchip Technology
1,522
In Stock
1 : $3.87000
Tube
-
Tube
Active
Schottky
200 V
75A
900 mV @ 60 A
Fast Recovery =< 500ns, > 200mA (Io)
55 ns
1 mA @ 200 V
-
Through Hole
TO-247-2
TO-247 [B]
-55°C ~ 150°C
TO-247-2
APT30S20BG
DIODE SCHOTTKY 200V 45A TO247
Microchip Technology
306
In Stock
1 : $2.78000
Tube
-
Tube
Active
Schottky
200 V
45A
850 mV @ 30 A
Fast Recovery =< 500ns, > 200mA (Io)
55 ns
500 µA @ 200 V
-
Through Hole
TO-247-2
TO-247 [B]
-55°C ~ 150°C
Showing
of 5

Single


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.