Stud Mount Single Diodes

Results: 2,856
Manufacturer
Central Semiconductor CorpGeneSiC SemiconductorInfineon TechnologiesMicrochip TechnologyMicrosemi CorporationNTE Electronics, IncNTE Electronics, IncPowerex Inc.SemikronSemtech CorporationSolid State Inc.Vishay General Semiconductor - Diodes Division
Series
-12F16FCRSH25-4R20R204R21R25R304R306R307R34
Packaging
BagBoxBulkTray
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Technology
AvalancheSchottkySchottky, Reverse PolarityStandardStandard, Reverse Polarity
Voltage - DC Reverse (Vr) (Max)
15 V20 V25 V30 V35 V40 V45 V50 V60 V75 V80 V90 V
Current - Average Rectified (Io)
3A3.3A5A6A7A10A12A15A16A20A22A22.5A
Voltage - Forward (Vf) (Max) @ If
440 mV @ 25 A460 mV @ 25 A480 mV @ 25 A480 mV @ 60 A500 mV @ 5 A500 mV @ 15 A500 mV @ 80 A520 mV @ 40 A550 mV @ 30 A550 mV @ 40 A580 mV @ 25 A590 mV @ 40 A
Speed
-Fast Recovery =< 500ns, > 200mA (Io)Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
15 ns30 ns35 ns50 ns60 ns75 ns100 ns120 ns140 ns150 ns200 ns300 ns
Current - Reverse Leakage @ Vr
1.25 µA @ 500 V1.5 µA @ 400 V1.75 µA @ 300 V2 µA @ 200 V2 µA @ 1200 V2.25 µA @ 150 V2.5 µA @ 100 V3 µA @ 50 V5 µA @ 200 V5 µA @ 400 V5 µA @ 600 V5 µA @ 800 V
Capacitance @ Vr, F
100pF @ 10V, 1MHz115pF @ 10V, 1MHz140pF @ 10V, 1MHz150pF @ 10V, 1MHz155pF @ 10V, 1MHz180pF @ 10V, 1MHz210pF @ 10V, 1MHz300pF @ 10V, 1MHz600pF @ 10V, 1MHz675pF @ 10V, 1MHz1650pF @ 5V, 1MHz2000pF @ 5V, 1MHz2600pF @ 5V, 1MHz3000pF @ 5V, 1MHz
Qualification
MIL-PRF-19500/162MIL-PRF-19500/211MIL-PRF-19500/246MIL-PRF-19500/260MIL-PRF-19500/297MIL-PRF-19500/304MIL-PRF-19500/308MIL-PRF-19500/478MIL-PRF-19500/550MIL-PRF-19500/553MIL-PRF-19500/554MIL-PRF-19500/586
Package / Case
BG-DSW27-1BG-DSW41-1DO-203AA, DO-4, StudDO-203AA, DO-5, StudDO-203AA, DO-8, StudDO-203AA, DO-9, StudDO-203AB, DO-5, StudDO-205AA, DO-8, StudDO-205AB, DO-9, StudDO-205AC, DO-30, StudModuleStudTO-209AC, TO-94-4, StudTO-210AA, TO-59-4, Stud
Supplier Device Package
-AxialBG-DSW27-1BG-DSW271-1BG-DSW272-1BG-DSW41-1DO-203AADO-203AA (DO-4)DO-203AB (DO-5)DO-205AA (DO-8)DO-205AB (DO-9)DO-205AC (DO-30)
Operating Temperature - Junction
-65°C ~ 125°C-65°C ~ 150°C-65°C ~ 160°C-65°C ~ 175°C-65°C ~ 180°C-65°C ~ 190°C-65°C ~ 200°C-55°C ~ 100°C-55°C ~ 150°C-55°C ~ 160°C-55°C ~ 175°C-55°C ~ 180°C
Stocking Options
Environmental Options
Media
Marketplace Product
2,856Results
Applied FiltersRemove All

Showing
of 2,856
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
29
In Stock
1 : $57.44000
Bulk
-
Bulk
Active
Standard, Reverse Polarity
600 V
320A
1.33 V @ 750 A
Standard Recovery >500ns, > 200mA (Io)
-
-
-
-
-
Stud Mount
DO-205AB, DO-9, Stud
DO-205AB (DO-9)
-40°C ~ 180°C
DO-203AA DO-4
JANTX1N3891
DIODE GEN PURP 200V 12A DO203AA
Microchip Technology
100
In Stock
1 : $279.30000
Bulk
-
Bulk
Active
Standard
200 V
12A
1.5 V @ 38 A
Fast Recovery =< 500ns, > 200mA (Io)
200 ns
10 µA @ 200 V
-
Military
MIL-PRF-19500/304
Stud Mount
DO-203AA, DO-4, Stud
DO-203AA
-65°C ~ 175°C
1N3994
25FR100
DIODE GEN PURP 1KV 25A DO4
Solid State Inc.
400
Marketplace
10 : $2.00000
Bulk
-
Bulk
Active
Standard
1000 V
25A
1.2 V @ 25 A
Standard Recovery >500ns, > 200mA (Io)
-
10 µA @ 1000 V
-
-
-
Stud Mount
DO-203AA, DO-4, Stud
DO-4
-65°C ~ 150°C
1N3994
25F100
DIODE GEN PURP 1KV 25A DO4
Solid State Inc.
400
Marketplace
10 : $2.00000
Bulk
-
Bulk
Active
Standard
1000 V
25A
1.2 V @ 25 A
Standard Recovery >500ns, > 200mA (Io)
-
10 µA @ 1000 V
-
-
-
Stud Mount
DO-203AA, DO-4, Stud
DO-4
-65°C ~ 150°C
1N3994
1N1202A
DIODE GEN PURP 200V 12A DO4
Solid State Inc.
200
Marketplace
10 : $3.25000
Box
-
Box
Active
Standard
200 V
12A
1.2 V @ 30 A
Standard Recovery >500ns, > 200mA (Io)
-
10 µA @ 200 V
-
-
-
Stud Mount
DO-203AA, DO-4, Stud
DO-4
-65°C ~ 200°C
BXY91C13
70HFR10
DIODE GEN PURP 100V 70A DO5
Solid State Inc.
4,950
Marketplace
1 : $3.66000
Bulk
-
Bulk
Active
Standard
100 V
70A
1.3 V @ 70 A
Standard Recovery >500ns, > 200mA (Io)
-
200 µA @ 100 V
-
-
-
Stud Mount
DO-203AB, DO-5, Stud
DO-5
-65°C ~ 150°C
BXY91C13
70HFR05
DIODE GEN PURP 50V 70A DO5
Solid State Inc.
490
Marketplace
1 : $3.66000
Bulk
-
Bulk
Active
Standard
50 V
70A
-
Standard Recovery >500ns, > 200mA (Io)
-
-
-
-
-
Stud Mount
DO-203AB, DO-5, Stud
DO-5
-
BXY91C13
70HF05
DIODE GEN PURP 50V 70A DO5
Solid State Inc.
490
Marketplace
1 : $3.66000
Bulk
-
Bulk
Active
Standard
50 V
70A
-
Standard Recovery >500ns, > 200mA (Io)
-
-
-
-
-
Stud Mount
DO-203AB, DO-5, Stud
DO-5
-
BXY91C13
70HF20
DIODE GEN PURP 200V 70A DO5
Solid State Inc.
488
Marketplace
1 : $3.66000
Bulk
-
Bulk
Active
Standard
200 V
70A
1.3 V @ 70 A
Standard Recovery >500ns, > 200mA (Io)
-
200 µA @ 200 V
-
-
-
Stud Mount
DO-203AB, DO-5, Stud
DO-5
-65°C ~ 150°C
BXY91C13
70HFR30
DO5 70 AMP SILICON RECTFIER AK
Solid State Inc.
480
Marketplace
1 : $3.66000
Bulk
-
Bulk
Active
Standard
300 V
70A
1.3 V @ 70 A
Standard Recovery >500ns, > 200mA (Io)
-
200 µA @ 300 V
-
-
-
Stud Mount
DO-203AB, DO-5, Stud
DO-5
-65°C ~ 150°C
BXY91C13
70HFR40
DIODE GEN PURP 400V 70A DO5
Solid State Inc.
477
Marketplace
1 : $3.66000
Bulk
-
Bulk
Active
Standard
400 V
70A
1.3 V @ 70 A
Standard Recovery >500ns, > 200mA (Io)
-
200 µA @ 400 V
-
-
-
Stud Mount
DO-203AB, DO-5, Stud
DO-5
-65°C ~ 150°C
BXY91C13
70HFR80
DIODE GEN PURP 800V 70A DO5
Solid State Inc.
470
Marketplace
1 : $3.66000
Bulk
-
Bulk
Active
Standard
800 V
70A
1.3 V @ 70 A
Standard Recovery >500ns, > 200mA (Io)
-
200 µA @ 800 V
-
-
-
Stud Mount
DO-203AB, DO-5, Stud
DO-5
-65°C ~ 150°C
BXY91C13
70HF30
DIODE GEN PURP 300V 70A DO5
Solid State Inc.
447
Marketplace
1 : $3.66000
Bulk
-
Bulk
Active
Standard
300 V
70A
-
Standard Recovery >500ns, > 200mA (Io)
-
-
-
-
-
Stud Mount
DO-203AB, DO-5, Stud
DO-5
-
BXY91C13
70HF40
DIODE GEN PURP 400V 70A DO5
Solid State Inc.
415
Marketplace
1 : $3.66000
Bulk
-
Bulk
Active
Standard
400 V
70A
1.3 V @ 70 A
Standard Recovery >500ns, > 200mA (Io)
-
200 µA @ 400 V
-
-
-
Stud Mount
DO-203AB, DO-5, Stud
DO-5
-65°C ~ 150°C
BXY91C13
70HFR100
DIODE GEN PURP 1KV 70A DO5
Solid State Inc.
252
Marketplace
1 : $3.66000
Bulk
-
Bulk
Active
Standard
1000 V
70A
1.3 V @ 70 A
Standard Recovery >500ns, > 200mA (Io)
-
200 µA @ 1000 V
-
-
-
Stud Mount
DO-203AB, DO-5, Stud
DO-5
-65°C ~ 150°C
BXY91C13
85HFR80
DIODE GEN PURP 800V 85A DO5
Solid State Inc.
330
Marketplace
1 : $3.95000
Bulk
-
Bulk
Active
Standard
800 V
85A
1.3 V @ 85 A
Standard Recovery >500ns, > 200mA (Io)
-
200 µA @ 800 V
-
-
-
Stud Mount
DO-203AB, DO-5, Stud
DO-5
-65°C ~ 150°C
BXY91C13
70HFR160
DIODE GEN PURP 1.6KV 70A DO5
Solid State Inc.
195
Marketplace
1 : $4.25000
Bulk
-
Bulk
Active
Standard
1600 V
70A
1.3 V @ 70 A
Standard Recovery >500ns, > 200mA (Io)
-
200 µA @ 1600 V
-
-
-
Stud Mount
DO-203AB, DO-5, Stud
DO-5
-65°C ~ 150°C
NTE5835
NTE5835
DIODE GEN PURP 200V 3A DO4
NTE Electronics, Inc
112
Marketplace
1 : $5.10000
Bag
-
Bag
Active
Standard
200 V
3A
1.2 V @ 3 A
Standard Recovery >500ns, > 200mA (Io)
-
10 µA @ 200 V
-
-
-
Stud Mount
DO-203AA, DO-4, Stud
DO-4
-65°C ~ 175°C
BXY91C13
1N1187A
DIODE GEN PURP 300V 40A DO5
Solid State Inc.
980
Marketplace
10 : $5.75000
Box
-
Box
Active
Standard
300 V
40A
1.19 V @ 90 A
Standard Recovery >500ns, > 200mA (Io)
-
10 µA @ 300 V
-
-
-
Stud Mount
DO-203AB, DO-5, Stud
DO-5
-65°C ~ 200°C
40HF40
40HF40
DIODE GEN PURP 400V 40A DO5
Solid State Inc.
500
Marketplace
1 : $5.75000
Box
-
Box
Active
Standard
400 V
40A
1.3 V @ 40 A
Standard Recovery >500ns, > 200mA (Io)
-
100 µA @ 400 V
-
-
-
Stud Mount
DO-203AB, DO-5, Stud
DO-5
-65°C ~ 150°C
BXY91C13
40HFR40
DIODE GEN PURP 400V 40A DO5
Solid State Inc.
490
Marketplace
1 : $5.75000
Bulk
-
Bulk
Active
Standard
400 V
40A
1.3 V @ 40 A
Standard Recovery >500ns, > 200mA (Io)
-
100 µA @ 400 V
-
-
-
Stud Mount
DO-203AB, DO-5, Stud
DO-5
-65°C ~ 150°C
BXY91C13
40HFR80
DIODE GEN PURP 800V 40A DO5
Solid State Inc.
490
Marketplace
1 : $5.75000
Bulk
-
Bulk
Active
Standard
800 V
40A
1.3 V @ 40 A
Standard Recovery >500ns, > 200mA (Io)
-
100 µA @ 800 V
-
-
-
Stud Mount
DO-203AB, DO-5, Stud
DO-5
-65°C ~ 150°C
BXY91C13
40HFR05
DIODE GEN PURP 50V 40A DO5
Solid State Inc.
490
Marketplace
1 : $5.75000
Bulk
-
Bulk
Active
Standard
50 V
40A
-
Standard Recovery >500ns, > 200mA (Io)
-
-
-
-
-
Stud Mount
DO-203AB, DO-5, Stud
DO-5
-
BXY91C13
40HFR10
DIODE GEN PURP 100V 40A DO5
Solid State Inc.
490
Marketplace
1 : $5.75000
Bulk
-
Bulk
Active
Standard
100 V
40A
1.3 V @ 40 A
Standard Recovery >500ns, > 200mA (Io)
-
100 µA @ 100 V
-
-
-
Stud Mount
DO-203AB, DO-5, Stud
DO-5
-65°C ~ 150°C
BXY91C13
40HF30
DIODE GEN PURP 40A DO5
Solid State Inc.
490
Marketplace
1 : $5.75000
Bulk
-
Bulk
Active
Standard
-
40A
-
Standard Recovery >500ns, > 200mA (Io)
-
-
-
-
-
Stud Mount
DO-203AB, DO-5, Stud
DO-5
-
Showing
of 2,856

Stud Mount Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.