SOD-123H Single Diodes

Results: 292
Stocking Options
Environmental Options
Media
Exclude
292Results
Applied FiltersRemove All

Showing
of 292
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD-123H
DIODE SCHOTTKY 60V 3A SOD123HE
Panjit International Inc.
62,809
In Stock
1 : $0.28000
Cut Tape (CT)
3,000 : $0.05860
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
3A
650 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 60 V
-
-
-
Surface Mount
SOD-123H
SOD-123HE
-55°C ~ 150°C
CSFMT104-HF
DIODE SCHOTTKY 60V 2A SOD123H
Comchip Technology
20,592
In Stock
1 : $0.39000
Cut Tape (CT)
3,000 : $0.12019
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
2A
700 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 60 V
160pF @ 4V, 1MHz
-
-
Surface Mount
SOD-123H
SOD-123H
-55°C ~ 150°C
S1KFP
DIODE SCHOTTKY 60V 1A SOD123HE
onsemi
11,202
In Stock
30,000
Factory
1 : $0.10000
Cut Tape (CT)
3,000 : $0.07474
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
1A
700 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
400 µA @ 60 V
80pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
SOD-123H
SOD-123HE
-55°C ~ 150°C
S1KFP
DIODE STD 1000V 1.2A SOD123HE
onsemi
4,817
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.06666
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1000 V
1.2A
1.3 V @ 1.2 A
Fast Recovery =< 500ns, > 200mA (Io)
300 ns
5 µA @ 1000 V
18pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
SOD-123H
SOD-123HE
-55°C ~ 150°C
CSFMT104-HF
DIODE SCHOTTKY 100V 1A SOD123H
Comchip Technology
61,138
In Stock
1 : $0.20000
Cut Tape (CT)
3,000 : $0.12120
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
1A
850 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 100 V
120pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
SOD-123H
SOD-123H
-55°C ~ 150°C
S1KFP
DIODE SCHOTTKY 150V 1A SOD123HE
onsemi
8,424
In Stock
1 : $0.24000
Cut Tape (CT)
3,000 : $0.09292
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
150 V
1A
900 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
50 µA @ 150 V
32pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
SOD-123H
SOD-123HE
-55°C ~ 150°C
CSFMT104-HF
DIODE SCHOTTKY 100V 2A SOD123H
Comchip Technology
96,461
In Stock
1 : $0.26000
Cut Tape (CT)
3,000 : $0.16328
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Schottky
100 V
2A
850 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 100 V
160pF @ 4V, 1MHz
-
-
Surface Mount
SOD-123H
SOD-123H
-55°C ~ 150°C
mfg_SOD-123H
DIODE SCHOTTKY 200V 1A SOD123HE
Taiwan Semiconductor Corporation
10,954
In Stock
1 : $0.26000
Cut Tape (CT)
10,000 : $0.08080
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
200 V
1A
850 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 µA @ 200 V
-
-
-
Surface Mount
SOD-123H
SOD-123HE
-55°C ~ 150°C
CSFMT104-HF
DIODE SCHOTTKY 100V 1A SOD123H
Comchip Technology
47,383
In Stock
1 : $0.30000
Cut Tape (CT)
3,000 : $0.11211
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
1A
850 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 100 V
120pF @ 4V, 1MHz
-
-
Surface Mount
SOD-123H
SOD-123H
-55°C ~ 150°C
SOD-123H
DIODE SCHOTTKY 40V 3A SOD123HE
Panjit International Inc.
11,186
In Stock
1 : $0.30000
Cut Tape (CT)
3,000 : $0.07171
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
3A
520 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
160 µA @ 40 V
-
-
-
Surface Mount
SOD-123H
SOD-123HE
-55°C ~ 150°C
mfg_SOD-123H
DIODE SCHOTTKY 100V 1A SOD123HE
Taiwan Semiconductor Corporation
33,036
In Stock
1 : $0.32000
Cut Tape (CT)
10,000 : $0.05050
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
1A
800 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
50 µA @ 100 V
80pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
SOD-123H
SOD-123HE
-55°C ~ 150°C
SOD-123HE
DIODE SCHOTTKY 150V 1A SOD123HE
Taiwan Semiconductor Corporation
17,850
In Stock
1 : $0.33000
Cut Tape (CT)
10,000 : $0.05780
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
150 V
1A
900 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
50 µA @ 150 V
80pF @ 4V, 1MHz
-
-
Surface Mount
SOD-123H
SOD-123HE
-55°C ~ 150°C
SOD-123H
DIODE SCHOTTKY 60V 3A SOD123HE
Panjit International Inc.
2,980
In Stock
1 : $0.34000
Cut Tape (CT)
3,000 : $0.07168
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
3A
500 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
220 µA @ 60 V
200pF @ 4V, 1MHz
-
-
Surface Mount
SOD-123H
SOD-123HE
-55°C ~ 150°C
S1KFP
DIODE SCHOTTKY 40V 1A SOD123HE
onsemi
12,250
In Stock
1 : $0.35000
Cut Tape (CT)
3,000 : $0.08282
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
550 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
6 ns
400 µA @ 40 V
54pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
SOD-123H
SOD-123HE
-55°C ~ 150°C
CSFMT104-HF
DIODE STANDARD 1000V 1A SOD123H
Comchip Technology
10,537
In Stock
1 : $0.35000
Cut Tape (CT)
3,000 : $0.16601
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1000 V
1A
1.7 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
75 ns
5 µA @ 1000 V
-
-
-
Surface Mount
SOD-123H
SOD-123H
-55°C ~ 150°C
S1KFP
DIODE SCHOTTKY 100V 1A SOD123HE
onsemi
183,259
In Stock
912,000
Factory
1 : $0.36000
Cut Tape (CT)
3,000 : $0.08383
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
1A
800 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
50 µA @ 100 V
32pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
SOD-123H
SOD-123HE
-55°C ~ 150°C
mfg_SOD-123H
DIODE SCHOTTKY 60V 3A SOD123HE
Taiwan Semiconductor Corporation
34,378
In Stock
1 : $0.42000
Cut Tape (CT)
10,000 : $0.10908
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
3A
600 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 60 V
-
-
-
Surface Mount
SOD-123H
SOD-123HE
-55°C ~ 150°C
SOD 123
DIODE SCHOTTKY 60V 3A SOD123HE1
MCC (Micro Commercial Components)
7,019
In Stock
1 : $0.44000
Cut Tape (CT)
3,000 : $0.09797
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
3A
650 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
50 µA @ 60 V
-
-
-
Surface Mount
SOD-123H
SOD-123HE1
-55°C ~ 150°C
CSFMT104-HF
DIODE STANDARD 600V 1A SOD123H
Comchip Technology
5,237
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.12827
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
600 V
1A
1.7 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
35 ns
5 µA @ 600 V
10pF @ 4V, 1MHz
-
-
Surface Mount
SOD-123H
SOD-123H
-55°C ~ 150°C
mfg_SOD-123H
DIODE SCHOTTKY 45V 3A SOD123HE
Taiwan Semiconductor Corporation
33,944
In Stock
1 : $0.56000
Cut Tape (CT)
10,000 : $0.10854
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
45 V
3A
470 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 mA @ 45 V
-
-
-
Surface Mount
SOD-123H
SOD-123HE
-55°C ~ 150°C
CSFMT104-HF
DIODE STANDARD 200V 1A SOD123H
Comchip Technology
6,179
In Stock
1 : $0.71000
Cut Tape (CT)
3,000 : $0.16632
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
200 V
1A
950 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
35 ns
5 µA @ 200 V
10pF @ 4V, 1MHz
-
-
Surface Mount
SOD-123H
SOD-123H
-55°C ~ 150°C
S1KFP
DIODE STD 600V 1.2A SOD123HE
onsemi
46,835
In Stock
1 : $0.12000
Cut Tape (CT)
3,000 : $0.12967
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
600 V
1.2A
1.3 V @ 1.2 A
Fast Recovery =< 500ns, > 200mA (Io)
300 ns
5 µA @ 600 V
18pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
SOD-123H
SOD-123HE
-55°C ~ 150°C
CSFMT104-HF
DIODE SCHOTTKY 40V 1A SOD123H
Comchip Technology
214,405
In Stock
1 : $0.28000
Cut Tape (CT)
3,000 : $0.08383
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
500 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 40 V
120pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
SOD-123H
SOD-123H
-55°C ~ 125°C
mfg_SOD-123H
DIODE STD 600V 1.2A SOD123HE
Taiwan Semiconductor Corporation
46,441
In Stock
1 : $0.28000
Cut Tape (CT)
10,000 : $0.04873
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
600 V
1.2A
1.3 V @ 1.2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
5 µA @ 600 V
-
-
-
Surface Mount
SOD-123H
SOD-123HE
-55°C ~ 150°C
SOD-123H
DIODE SCHOTTKY 100V 1A SOD123HE
Panjit International Inc.
4,235
In Stock
1 : $0.28000
Cut Tape (CT)
3,000 : $0.05801
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
1A
800 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
30 µA @ 100 V
100pF @ 0V, 1MHz
-
-
Surface Mount
SOD-123H
SOD-123HE
-55°C ~ 150°C
Showing
of 292

Types of Rectifier Diodes


Standard Rectifier Diodes
  • Standard Diodes (Silicon PN Junction)
    Standard diodes are the most basic type of rectifier diode, made from silicon with a PN junction. They’re commonly used in AC-to-DC converters, power rectification, and general circuit protection. These diodes typically have a forward voltage drop around 0.7V and are best suited for low-frequency switching. Their reverse recovery time (how quickly they stop conducting when switched off) is relatively slow, which limits their use in high-speed applications. They also have low reverse leakage current, which makes them reliable for steady-state operations.

  • Schottky Barrier Diodes (SBD)
    Schottky diodes (SBDs) use a metal-semiconductor junction instead of a traditional PN junction, resulting in faster switching speeds and lower forward voltage drops—often between 0.2V and 0.4V. This makes them ideal for DC-DC converters, high-efficiency power supplies, and circuits where minimizing power loss is critical. However, one drawback of SBDs is their higher reverse leakage current, especially at elevated temperatures, which can be a concern in precision or battery-operated devices.

  • Super Barrier Rectifiers (SBR)
    Super Barrier Rectifiers (SBRs) combine the best traits of standard diodes and Schottky diodes. They offer low forward voltage drop like SBDs, but with significantly lower reverse leakage current and improved reverse voltage handling. SBRs are well-suited for switching power converters, adapters, and automotive electronics, where energy efficiency and thermal stability are important. They’re often a better choice than Schottky diodes when the application involves higher ambient temperatures or larger voltage transients.

  • Avalanche Diodes
    Avalanche diodes are designed to operate reliably in reverse breakdown mode, where they safely conduct current once a specific reverse voltage threshold is exceeded. Unlike standard diodes that can be damaged by breakdown, avalanche diodes are built to handle this condition repeatedly and predictably.
  • In fast switching rectification, avalanche diodes are sometimes preferred over standard PN diodes because of their improved reverse recovery behavior, which reduces switching losses and improves overall converter efficiency. Their ability to withstand high reverse voltage transients without degradation makes them particularly suited for snubber circuits, flyback converters, and hard-switched topologies.

  • Silicon Carbide (SiC) Diodes
    SiC diodes are built from silicon carbide, a wide-bandgap material that allows them to handle very high voltages (600V and up) and extreme temperatures (>150°C). They are ideal for industrial converters, electric vehicle chargers, solar inverters, and motor drives, especially in circuits requiring fast switching and zero reverse recovery time. Although more expensive than silicon-based diodes, their durability and efficiency at high voltages and frequencies often make them the best long-term choice in demanding applications.