MDD Single Diodes

Results: 140
Series
-B581BAT54DO-15DO-27DO-41DSK1DSK2DSK3LL34R6SB10
Packaging
Tape & Box (TB)Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
20 V30 V40 V45 V50 V60 V75 V80 V90 V100 V150 V200 V250 V400 V
Current - Average Rectified (Io)
150mA200mA250mA350mA1A1.5A2A3A5A6A8A10A
Voltage - Forward (Vf) (Max) @ If
480 mV @ 10 A550 mV @ 1 A550 mV @ 2 A550 mV @ 3 A550 mV @ 5 A550 mV @ 8 A550 mV @ 10 A600 mV @ 200 mA600 mV @ 1 A650 mV @ 8 A650 mV @ 10 A700 mV @ 1 A
Speed
-Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any SpeedStandard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns5 ns8 ns10 ns35 ns50 ns70 ns75 ns500 ns
Current - Reverse Leakage @ Vr
100 nA @ 250 V1 µA @ 75 V2 µA @ 25 V5 µA @ 30 V5 µA @ 200 V5 µA @ 400 V5 µA @ 600 V5 µA @ 1000 V6 µA @ 1000 V10 µA @ 200 V10 µA @ 400 V10 µA @ 600 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz4pF @ 0V, 1MHz4pF @ 4V, 1MHz5pF @ 0V, 1MHz5pF @ 4V, 1MHz8pF @ 4V, 1MHz10pF @ 4V, 1MHz12pF @ 4V, 1MHz15pF @ 0V, 1MHz15pF @ 4V, 1MHz20pF @ 4V, 1MHz22pF @ 4V, 1MHz
Mounting Type
Surface MountThrough Hole
Package / Case
DO-15, AxialDO-201AD, AxialDO-204AL, DO-41, AxialDO-213AC, MINI-MELF, SOD-80DO-214AA, SMBDO-214AB, SMCDO-214AC, SMADO-221AC, SMA Flat LeadsDO-41, AxialR-6, AxialSC-76, SOD-323SC-79, SOD-523
Supplier Device Package
DO-15DO-214AA (SMB)DO-214AB (SMC)DO-214AC (SMA)DO-27 (DO-201AD)DO-41LL-34R-6SC-76, SOD-323SMASMAFSMBSMCSOD-123
Operating Temperature - Junction
-65°C ~ 150°C-65°C ~ 175°C-55°C ~ 125°C-55°C ~ 150°C-55°C ~ 155°C-50°C ~ 125°C-50°C ~ 150°C
Stocking Options
Environmental Options
Media
Marketplace Product
140Results
Applied FiltersRemove All

Showing
of 140
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
sod-123fl
SOD4007
DIODE GEN PURP 1KV 1A SOD123FL
MDD
3,135,000
Marketplace
12,000 : $0.02950
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Standard
1000 V
1A
1.1 V @ 1 A
-
-
-
4pF @ 4V, 1MHz
-
-
Surface Mount
SOD-123FL
SOD-123FL
-55°C ~ 125°C
1N4148WS
1N4148WS
DIODE GEN PURP 100V 150MA SOD323
MDD
123,000
Marketplace
12,000 : $0.03750
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Standard
100 V
150mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
1 µA @ 75 V
4pF @ 0V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
SOD-323
-55°C ~ 150°C
M7
M7
DIODE GEN PURP 1KV 1A SMA
MDD
4,995,000
Marketplace
20,000 : $0.03850
Tape & Reel (TR)
Tape & Reel (TR)
Active
Standard
1000 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
-
5 µA @ 1000 V
15pF @ 0V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
SMA
-55°C ~ 150°C
1N4148W
1N4148W
DIODE GEN PURP 75V 150MA SOD123
MDD
159,000
Marketplace
12,000 : $0.03850
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Standard
75 V
150mA
720 mV @ 10 µA
-
4 ns
1 µA @ 75 V
2pF @ 0V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-65°C ~ 150°C
1N4148W T4
1N4148W T4
DIODE GEN PURP 100V 150MA SOD123
MDD
159,000
Marketplace
12,000 : $0.03850
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Standard
100 V
150mA
720 mV @ 10 µA
-
4 ns
1 µA @ 75 V
2pF @ 0V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-65°C ~ 150°C
sma
M4
DIODE GEN PURP 400V 1A SMA
MDD
140,000
Marketplace
20,000 : $0.03850
Tape & Reel (TR)
Tape & Reel (TR)
Active
Standard
400 V
1A
1.1 V @ 1 A
-
-
-
15pF @ 4V, 1MHz
-
-
Surface Mount
SOD-214AC, SMA
SMA
-55°C ~ 150°C
US2M
US1M
DIODE GEN PURP 1KV 1A SMA
MDD
545,000
Marketplace
10,000 : $0.03950
Tape & Reel (TR)
Tape & Reel (TR)
Active
Standard
1000 V
1A
1.7 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
75 ns
5 µA @ 1000 V
15pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
SMA
-55°C ~ 150°C
US1MF
US1MF
DIODE GEN PURP 1KV 1A SMAF
MDD
507,000
Marketplace
12,000 : $0.04550
Tape & Reel (TR)
Tape & Reel (TR)
Active
Standard
1000 V
1A
1.7 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
75 ns
5 µA @ 1000 V
15pF @ 4V, 1MHz
-
-
Surface Mount
DO-221AC, SMA Flat Leads
SMAF
-55°C ~ 150°C
SD103AWS
SD103AWS
DIODE SCHOTTKY 40V 0.35A SOD-323
MDD
1,455,000
Marketplace
12,000 : $0.04850
Tape & Reel (TR)
Tape & Reel (TR)
Active
Schottky
40 V
350mA
600 mV @ 200 mA
Fast Recovery =< 500ns, > 200mA (Io)
10 ns
5 µA @ 30 V
50pF @ 0V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
SOD-323
-55°C ~ 125°C
sod-123
BAV21W
DIODE GEN PURP 250V 250MA SOD123
MDD
588,000
Marketplace
12,000 : $0.04850
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Standard
250 V
250mA
1.25 V @ 200 mA
-
50 ns
-
5pF @ 4V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-55°C ~ 150°C
RS1M
RS1M
DIODE GEN PURP 1KV 1A SMA
MDD
60,000
Marketplace
20,000 : $0.04850
Tape & Reel (TR)
Tape & Reel (TR)
Active
Standard
1000 V
1A
1.3 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
500 ns
5 µA @ 1000 V
15pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
SMA
-55°C ~ 150°C
ES1J
ES1J
DIODE GEN PURP 600V 1A SMA
MDD
1,555,000
Marketplace
20,000 : $0.05550
Tape & Reel (TR)
Tape & Reel (TR)
Active
Standard
600 V
1A
1.7 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
35 ns
5 µA @ 600 V
15pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
SMA
-55°C ~ 150°C
ES1JF
ES1JF
DIODE GEN PURP 600V 1A SMAF
MDD
927,000
Marketplace
12,000 : $0.05550
Tape & Reel (TR)
Tape & Reel (TR)
Active
Standard
600 V
1A
1.7 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
35 ns
5 µA @ 600 V
15pF @ 4V, 1MHz
-
-
Surface Mount
DO-221AC, SMA Flat Leads
SMAF
-55°C ~ 150°C
1N4148WT
1N4148WT
DIODE GEN PURP 90V 150MA SOD523
MDD
24,633,000
Marketplace
12,000 : $0.05850
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Standard
90 V
150mA
1.25 V @ 150 mA
-
4 ns
-
2pF @ 0V, 1MHz
-
-
Surface Mount
SC-79, SOD-523
SOD-523
-55°C ~ 150°C
DSK14
DSK14
DIODE SCHOTTKY 40V 1A SOD123FL
MDD
489,000
Marketplace
12,000 : $0.05850
Tape & Reel (TR)
Tape & Reel (TR)
Active
Schottky
40 V
1A
550 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
300 µA @ 40 V
110pF @ 4V, 1MHz
-
-
Surface Mount
SOD-123F
SOD-123FL
-55°C ~ 150°C
SS14F
SS14F
DIODE SCHOTTKY 40V 1A SMAF
MDD
531,000
Marketplace
12,000 : $0.06650
Tape & Reel (TR)
Tape & Reel (TR)
Active
Schottky
40 V
1A
550 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 40 V
110pF @ 4V, 1MHz
-
-
Surface Mount
DO-221AC, SMA Flat Leads
SMAF
-55°C ~ 125°C
B5819W
B5819W
SCHOTTKY DIODES 40V 1A SOD-123
MDD
3,951,000
Marketplace
12,000 : $0.06850
Tape & Reel (TR)
Tape & Reel (TR)
Active
Schottky
40 V
1A
600 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 mA @ 40 V
110pF @ 4V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-55°C ~ 125°C
US2M
US2M
DIODE GEN PURP 1KV 2A SMA
MDD
60,000
Marketplace
10,000 : $0.06850
Tape & Reel (TR)
Tape & Reel (TR)
Active
Standard
1000 V
2A
1.7 V @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
500 ns
5 µA @ 1000 V
28pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
SMA
-55°C ~ 150°C
ES2G
ES2G
DIODE GP 400V 2A DO214AC SMA
MDD
3,000,000
Marketplace
10,000 : $0.08550
Tape & Reel (TR)
Tape & Reel (TR)
Active
Standard
400 V
2A
1.25 V @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
35 ns
5 µA @ 400 V
-
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
SS3200
SS26
DIODE SCHOTTKY 60V 2A SMA
MDD
1,395,000
Marketplace
10,000 : $0.08850
Tape & Reel (TR)
Tape & Reel (TR)
Active
Schottky
60 V
2A
700 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 60 V
80pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
SMA
-55°C ~ 150°C
SS3200
SS24
DIODE SCHOTTKY 40V 2A SMA
MDD
1,350,000
Marketplace
10,000 : $0.08850
Tape & Reel (TR)
Tape & Reel (TR)
Active
Schottky
40 V
2A
550 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 40 V
220pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
SMA
-55°C ~ 125°C
DSK110
DSK24
DIODE SCHOTTKY 40V 2A SOD123FL
MDD
681,000
Marketplace
6,000 : $0.08850
Tape & Reel (TR)
Tape & Reel (TR)
Active
Schottky
40 V
2A
550 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 40 V
220pF @ 4V, 1MHz
-
-
Surface Mount
SOD-123F
SOD-123FL
-55°C ~ 150°C
DSK110
DSK26
DIODE SCHOTTKY 60V 2A SOD123FL
MDD
393,000
Marketplace
6,000 : $0.08850
Tape & Reel (TR)
Tape & Reel (TR)
Active
Schottky
60 V
2A
700 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 60 V
80pF @ 4V, 1MHz
-
-
Surface Mount
SOD-123F
SOD-123FL
-55°C ~ 150°C
DSK110
DSK210
DIODE SCHOTTKY 100V 2A SOD123FL
MDD
90,000
Marketplace
6,000 : $0.09550
Tape & Reel (TR)
Tape & Reel (TR)
Active
Schottky
100 V
2A
850 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
300 µA @ 100 V
80pF @ 4V, 1MHz
-
-
Surface Mount
SOD-123F
SOD-123FL
-55°C ~ 150°C
ES2JB
ES2JB
DIODE GEN PURP 600V 2A SMB
MDD
90,000
Marketplace
6,000 : $0.10850
Tape & Reel (TR)
Tape & Reel (TR)
Active
Standard
600 V
2A
1.7 V @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
35 ns
5 µA @ 600 V
60pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AA, SMB
SMB
-55°C ~ 150°C
Showing
of 140

MDD Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.