Super Barrier Single Diodes
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
111,010 In Stock 138,000 Factory | 1 : $0.26000 Cut Tape (CT) 3,000 : $0.10908 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 200 V | 1A | 820 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 25 ns | 50 µA @ 200 V | - | - | - | Surface Mount | POWERDI®123 | PowerDI™ 123 | -65°C ~ 175°C | |||
228,577 In Stock | 1 : $0.35000 Cut Tape (CT) 5,000 : $0.11615 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 50 V | 5A | 530 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 150 µA @ 50 V | - | - | - | Surface Mount | DO-214AC, SMA | SMA | -55°C ~ 150°C | |||
29,425 In Stock | 1 : $0.35000 Cut Tape (CT) 3,000 : $0.08686 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 60 V | 900mA | 530 mV @ 750 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 45 V | 19pF @ 25V, 1MHz | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | -65°C ~ 150°C | |||
2,423 In Stock | 1 : $0.35000 Cut Tape (CT) 3,000 : $0.19089 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 40 V | 3A | 470 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 400 µA @ 40 V | - | - | - | Surface Mount | POWERDI®123 | PowerDI™ 123 | -65°C ~ 150°C | |||
2,934 In Stock | 1 : $0.50000 Cut Tape (CT) 1,200 : $0.38986 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) | Active | Super Barrier | 45 V | 12A | 480 mV @ 12 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 45 V | - | - | - | Through Hole | DO-201AD, Axial | DO-201AD | -65°C ~ 150°C | |||
5,146 In Stock | 1 : $0.52000 Cut Tape (CT) 1,500 : $0.38279 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 60 V | 20A | 570 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 180 µA @ 60 V | - | - | - | Surface Mount | PowerDI™ 5 | PowerDI™ 5 | -55°C ~ 150°C | |||
11,915 In Stock | 1 : $0.63000 Cut Tape (CT) 1,500 : $0.37370 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 60 V | 20A | 570 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 180 µA @ 60 V | - | - | - | Surface Mount | PowerDI™ 5 | PowerDI™ 5 | -55°C ~ 150°C | |||
6,683 In Stock 25,000 Factory | 1 : $0.78000 Cut Tape (CT) 5,000 : $0.34947 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 50 V | 15A | 470 mV @ 15 A | Standard Recovery >500ns, > 200mA (Io) | - | 500 µA @ 50 V | - | Automotive | AEC-Q101 | Surface Mount | PowerDI™ 5 | PowerDI™ 5 | -65°C ~ 150°C | ||
17,329 In Stock | 1 : $0.89000 Cut Tape (CT) 5,000 : $0.37125 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 50 V | 15A | 470 mV @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 50 V | - | - | - | Surface Mount | PowerDI™ 5 | PowerDI™ 5 | -65°C ~ 150°C | |||
9,321 In Stock | 1 : $1.16000 Cut Tape (CT) 5,000 : $0.43065 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 60 V | 8A | 530 mV @ 8 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 600 µA @ 60 V | - | - | - | Surface Mount | PowerDI™ 5 | PowerDI™ 5 | -65°C ~ 150°C | |||
5,012 In Stock | 1 : $1.21000 Cut Tape (CT) 5,000 : $0.27876 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 45 V | 10A | 470 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 300 µA @ 45 V | - | - | - | Surface Mount | PowerDI™ 5 | PowerDI™ 5 | -65°C ~ 150°C | |||
18,013 In Stock | 1 : $1.43000 Cut Tape (CT) 5,000 : $0.50292 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 200 V | 10A | 880 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 200 V | - | - | - | Surface Mount | PowerDI™ 5 | PowerDI™ 5 | -65°C ~ 175°C | |||
1,054 In Stock | 1 : $1.44000 Cut Tape (CT) 2,500 : $0.37818 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 60 V | 10A | 520 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 400 µA @ 60 V | - | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-3 | -55°C ~ 150°C | ||
18,500 In Stock | 1 : $2.27000 Cut Tape (CT) 3,000 : $0.67221 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 45 V | 12A | 500 mV @ 12 A | Standard Recovery >500ns, > 200mA (Io) | - | 300 µA @ 45 V | - | - | - | Surface Mount | PowerDI™ 5SP | PowerDI5SP™ | -65°C ~ 150°C | |||
23,621 In Stock | 1 : $0.16000 Cut Tape (CT) 3,000 : $0.08989 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 60 V | 3A | 650 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 60 V | - | - | - | Surface Mount | POWERDI®123 | PowerDI™ 123 | -65°C ~ 150°C | |||
25,184 In Stock 891,000 Factory | 1 : $0.18000 Cut Tape (CT) 3,000 : $0.08787 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 60 V | 2A | 510 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 11 ns | 150 µA @ 60 V | 75pF @ 10V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SOD-123F | SOD-123F | -55°C ~ 175°C | |||
16,330 In Stock | 1 : $0.21000 Cut Tape (CT) 3,000 : $0.18079 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 30 V | 3A | 500 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 30 V | - | - | - | Surface Mount | POWERDI®123 | PowerDI™ 123 | -65°C ~ 175°C | |||
3,967 In Stock | 1 : $0.22000 Cut Tape (CT) 3,000 : $0.07373 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 60 V | 3A | 560 mV @ 3 A | Standard Recovery >500ns, > 200mA (Io) | - | 150 µA @ 60 V | - | Automotive | AEC-Q101 | Surface Mount | POWERDI®123 | PowerDI™ 123 | -65°C ~ 150°C | ||
1,375 In Stock | 1 : $0.22000 Cut Tape (CT) 10,000 : $0.04040 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 20 V | 500mA | 390 mV @ 500 mA | Standard Recovery >500ns, > 200mA (Io) | - | 50 µA @ 20 V | 14pF @ 20V, 1MHz | Automotive | AEC-Q101 | Surface Mount | 0402 (1006 Metric) | X2-DFN1006-2 | -65°C ~ 150°C | ||
47,413 In Stock | 1 : $0.23000 Cut Tape (CT) 3,000 : $0.05050 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 20 V | 700mA | 550 mV @ 700 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 20 V | - | - | - | Surface Mount | 0402 (1006 Metric) | X2-DFN1006-2 | -65°C ~ 150°C | |||
5,300 In Stock | 1 : $0.23000 Cut Tape (CT) 10,000 : $0.05878 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 40 V | 200mA | 590 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 3.8 ns | 10 µA @ 40 V | 8pF @ 5V, 1MHz | Automotive | AEC-Q101 | Surface Mount | 0402 (1006 Metric) | X1-DFN1006-2 | -65°C ~ 150°C | |||
7,629 In Stock | 1 : $0.26000 Cut Tape (CT) 3,000 : $0.08585 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 40 V | 1A | 510 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 15 ns | 500 µA @ 40 V | 30pF @ 10V, 1MHz | - | - | Surface Mount | SOD-123F | SOD-123F | -55°C ~ 125°C | |||
44,189 In Stock 588,000 Factory | 1 : $0.28000 Cut Tape (CT) 3,000 : $0.10626 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 40 V | 250mA | 590 mV @ 200 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 10 µA @ 40 V | - | - | - | Surface Mount | 0402 (1006 Metric) | X1-DFN1006-2 | -65°C ~ 150°C | |||
16,676 In Stock | 1 : $0.29000 Cut Tape (CT) 5,000 : $0.07373 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 40 V | 3A | 500 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 400 µA @ 40 V | - | - | - | Surface Mount | DO-214AC, SMA | SMA | -65°C ~ 150°C | |||
9,725 In Stock 24,000 Factory | 1 : $0.30000 Cut Tape (CT) 3,000 : $0.07070 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 20 V | 200mA | 470 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | - | 40 µA @ 20 V | - | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | -65°C ~ 150°C |