SiC (Silicon Carbide) Schottky Single Diodes
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30,372 In Stock | 1 : $2.42000 Cut Tape (CT) 2,500 : $0.70842 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 1200 V | 2A | 1.65 V @ 2 A | No Recovery Time > 500mA (Io) | 0 ns | 18 µA @ 1200 V | 182pF @ 1V, 1MHz | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | PG-TO252-2 | -55°C ~ 175°C | |||
244 In Stock | 1 : $2.75000 Cut Tape (CT) 2,500 : $0.81957 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 600 V | 13.5A | 1.8 V @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 600 V | 251pF @ 0V, 1MHz | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-2 | -55°C ~ 175°C | |||
6,505 In Stock | 1 : $2.98000 Tube | - | Tube | Active | SiC (Silicon Carbide) Schottky | 1200 V | 10A | 1.8 V @ 2 A | No Recovery Time > 500mA (Io) | 0 ns | 50 µA @ 1200 V | 167pF @ 0V, 1MHz | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-2 | -55°C ~ 175°C | |||
5,338 In Stock | 1 : $2.98000 Cut Tape (CT) 2,500 : $0.90072 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 1200 V | 10A | 1.8 V @ 2 A | No Recovery Time > 500mA (Io) | 0 ns | 50 µA @ 1200 V | 167pF @ 0V, 1MHz | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-2 | -55°C ~ 175°C | |||
36,680 In Stock | 1 : $3.00000 Cut Tape (CT) 3,000 : $0.91750 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 650 V | 1A | 2 V @ 1 A | No Recovery Time > 500mA (Io) | 0 ns | 10 µA @ 6.5 V | 76pF @ 1V, 1MHz | - | - | Surface Mount | DO-214AA, SMB | DO-214AA | -55°C ~ 175°C | |||
13,938 In Stock | 1 : $3.11000 Cut Tape (CT) 2,500 : $0.99990 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 1200 V | 5A | 1.5 V @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 12 µA @ 1200 V | 190pF @ 0V, 1MHz | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | -40°C ~ 175°C | ||
4,993 In Stock | 1 : $3.26000 Cut Tape (CT) 2,500 : $1.02462 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 650 V | 10A | 1.75 V @ 10 A | No Recovery Time > 500mA (Io) | 0 ns | 100 µA @ 650 V | 480pF @ 0V, 1MHz | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | -40°C ~ 175°C | ||
121 In Stock | 1 : $3.63000 Tube | Tariff may apply if shipping to the United States | - | Tube | Active | SiC (Silicon Carbide) Schottky | 1200 V | 15A | 1.8 V @ 15 A | No Recovery Time > 500mA (Io) | 0 ns | 35 µA @ 1200 V | 1200pF @ 0V, 1MHz | - | - | Through Hole | TO-247-2 | TO-247AC | -55°C ~ 175°C | ||
3,508 In Stock | 1 : $3.72000 Tube | Tariff may apply if shipping to the United States | Tube | Active | SiC (Silicon Carbide) Schottky | 600 V | 11.5A | 1.8 V @ 6 A | No Recovery Time > 500mA (Io) | 0 ns | 50 µA @ 600 V | 294pF @ 0V, 1MHz | - | - | Through Hole | TO-220-2 Full Pack | TO-220-F2 | -55°C ~ 175°C | |||
1,475 In Stock | 1 : $3.94000 Cut Tape (CT) 2,500 : $1.47925 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 650 V | 10A | - | No Recovery Time > 500mA (Io) | 0 ns | 100 µA @ 650 V | 480pF @ 0V, 1MHz | Automotive | AEC-Q101 | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | -40°C ~ 175°C | ||
6,499 In Stock | 1 : $3.96000 Tube | - | - | Tube | Active | SiC (Silicon Carbide) Schottky | 1200 V | 2A | 1.6 V @ 5 A | No Recovery Time > 500mA (Io) | 0 ns | 22 µA @ 1200 V | 109pF @ 1V, 1MHz | - | - | Through Hole | TO-220-2 | TO-220-2 | -55°C ~ 175°C | ||
1,393 In Stock | 1 : $4.07000 Tube | Tariff may apply if shipping to the United States | - | Tube | Active | SiC (Silicon Carbide) Schottky | 1200 V | 10A | 1.8 V @ 10 A | No Recovery Time > 500mA (Io) | 0 ns | 100 µA @ 1200 V | 640pF @ 0V, 1MHz | - | - | Through Hole | TO-220-2 Full Pack, Isolated Tab | ITO-220AC | -55°C ~ 175°C | ||
2,753 In Stock | 1 : $4.34000 Tube | - | Tube | Active | SiC (Silicon Carbide) Schottky | 1700 V | 21A | 1.65 V @ 5 A | No Recovery Time > 500mA (Io) | 0 ns | 20 µA @ 1700 V | 347pF @ 1V, 1MHz | - | - | Through Hole | TO-247-2 | TO-247-2 | -55°C ~ 175°C | |||
5,100 In Stock | 1 : $4.48000 Cut Tape (CT) 2,500 : $2.46410 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | SiC (Silicon Carbide) Schottky | 1200 V | 29A | 1.8 V @ 10 A | No Recovery Time > 500mA (Io) | 0 ns | 5 µA @ 1200 V | 367pF @ 1V, 1MHz | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-2 | -55°C ~ 175°C | |||
17,588 In Stock | 1 : $5.33000 Cut Tape (CT) 3,000 : $1.99375 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 1200 V | 2A | 1.8 V @ 1 A | No Recovery Time > 500mA (Io) | 0 ns | 50 µA @ 1200 V | 131pF @ 1V, 1MHz | - | - | Surface Mount | DO-214AA, SMB | DO-214AA | -55°C ~ 175°C | |||
1,000 In Stock | 1 : $5.42000 Tube | Tariff may apply if shipping to the United States | Tube | Active | SiC (Silicon Carbide) Schottky | 600 V | 30A | 1.8 V @ 10 A | No Recovery Time > 500mA (Io) | 0 ns | 50 µA @ 600 V | 480pF @ 0V, 1MHz | - | - | Through Hole | TO-220-2 | TO-220-2 | -55°C ~ 175°C | |||
454 In Stock | 1 : $5.42000 Tube | Tariff may apply if shipping to the United States | Tube | Active | SiC (Silicon Carbide) Schottky | 600 V | 29A | 1.8 V @ 10 A | No Recovery Time > 500mA (Io) | 0 ns | 50 µA @ 600 V | 480pF @ 0V, 1MHz | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263-2 | -55°C ~ 175°C | |||
7,096 In Stock | 1 : $5.84000 Tube | Tariff may apply if shipping to the United States | Tube | Active | SiC (Silicon Carbide) Schottky | 1200 V | 19A | 1.8 V @ 5 A | No Recovery Time > 500mA (Io) | 0 ns | 150 µA @ 1200 V | 390pF @ 0V, 1MHz | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-2 | -55°C ~ 175°C | |||
2,679 In Stock | 1 : $5.98000 Cut Tape (CT) 1,700 : $2.32745 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 650 V | 43A | - | No Recovery Time > 500mA (Io) | 0 ns | 53 µA @ 420 V | 783pF @ 1V, 1MHz | - | - | Surface Mount | 10-PowerSOP Module | PG-HDSOP-10-1 | -55°C ~ 175°C | |||
965 In Stock | 1 : $6.42000 Tube | - | Tube | Active | SiC (Silicon Carbide) Schottky | 600 V | 12A | 2.1 V @ 12 A | No Recovery Time > 500mA (Io) | 0 ns | 100 µA @ 600 V | 310pF @ 1V, 1MHz | - | - | Through Hole | TO-220-2 | PG-TO220-2-1 | -55°C ~ 175°C | |||
959 In Stock | 1 : $6.53000 Cut Tape (CT) 1,000 : $2.91060 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 650 V | 20A | 1.45 V @ 20 A | No Recovery Time > 500mA (Io) | 0 ns | 150 µA @ 600 V | 1250pF @ 0V, 1MHz | Automotive | AEC-Q101 | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK | -40°C ~ 175°C | |||
2,338 In Stock 2,500 Factory | 1 : $6.56000 Cut Tape (CT) 2,500 : $2.63512 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 1200 V | 22.5A | 1.75 V @ 8 A | No Recovery Time > 500mA (Io) | 0 ns | 200 µA @ 1200 V | 538pF @ 1V, 100kHz | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252AA | -55°C ~ 175°C | ||
640 In Stock | 1 : $6.65000 Tube | - | Tube | Last Time Buy | SiC (Silicon Carbide) Schottky | 1700 V | 15A | 1.8 V @ 5 A | No Recovery Time > 500mA (Io) | 0 ns | 20 µA @ 1700 V | 361pF @ 1V, 1MHz | - | - | Through Hole | TO-247-2 | TO-247-2 | -55°C ~ 175°C | |||
2,542 In Stock | 1 : $6.97000 Tube | - | - | Tube | Active | SiC (Silicon Carbide) Schottky | 650 V | 41A | 1.35 V @ 20 A | No Recovery Time > 500mA (Io) | 0 ns | 67 µA @ 420 V | 970pF @ 1V, 1MHz | - | - | Through Hole | TO-220-2 | PG-TO220-2 | -55°C ~ 175°C | ||
999 In Stock | 1 : $7.83000 Tube | Tariff may apply if shipping to the United States | - | Tube | Last Time Buy | SiC (Silicon Carbide) Schottky | 1200 V | 15A | 1.5 V @ 15 A | No Recovery Time > 500mA (Io) | 0 ns | 90 µA @ 1200 V | 1200pF @ 0V, 1MHz | - | - | Through Hole | TO-220-2 | TO-220AC | -40°C ~ 175°C |