Littelfuse Inc. Single Diodes
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
66,848 In Stock 5,000 Alternate Stock | 1 : $1.75000 Cut Tape (CT) 5,000 : $0.43738 Tape & Reel (TR) 5,000 : $0.37162 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 10A | 700 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 250 µA @ 100 V | - | - | - | Surface Mount | TO-277, 3-PowerDFN | TO-277B | -55°C ~ 150°C | ||
504 In Stock | 1 : $2.07000 Cut Tape (CT) 5,000 : $0.54888 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 80 V | 20A | 700 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 300 µA @ 80 V | - | - | - | Surface Mount | TO-277, 3-PowerDFN | TO-277B | -55°C ~ 150°C | ||
234 In Stock | 1 : $3.19000 Cut Tape (CT) 500 : $1.05098 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) | Active | Schottky | 45 V | 20A | 580 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1.2 mA @ 45 V | - | - | - | Through Hole | P600, Axial | P600 | -55°C ~ 155°C | ||
4,320 In Stock | 1 : $1.47000 Cut Tape (CT) 5,000 : $0.34312 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 8A | 680 mV @ 8 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 70 µA @ 100 V | 542pF @ 5V, 1MHz | - | - | Surface Mount | TO-277, 3-PowerDFN | TO-277B | -55°C ~ 150°C | ||
13,717 In Stock | 1 : $1.60000 Cut Tape (CT) 5,000 : $0.38600 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 45 V | 10A | 570 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 800 µA @ 45 V | 639pF @ 5V, 1MHz | - | - | Surface Mount | TO-277, 3-PowerDFN | TO-277B | -55°C ~ 150°C | ||
17,739 In Stock | 1 : $1.69000 Cut Tape (CT) 5,000 : $0.48038 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 45 V | 15A | 580 mV @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1.5 mA @ 45 V | 868pF @ 5V, 1MHz | - | - | Surface Mount | TO-277, 3-PowerDFN | TO-277B | -55°C ~ 150°C | ||
16,071 In Stock | 1 : $1.86000 Tube | Tariff may apply if shipping to the United States | Tube | Active | Schottky | 45 V | 10A | 650 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 45 V | 400pF @ 5V, 1MHz | - | - | Through Hole | TO-220-2 | TO-220AC | -55°C ~ 150°C | |||
13,207 In Stock | 1 : $1.97000 Cut Tape (CT) 5,000 : $0.51462 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 50 V | 20A | 650 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 4 mA @ 50 V | - | - | - | Surface Mount | TO-277, 3-PowerDFN | TO-277B | -55°C ~ 150°C | ||
9,350 In Stock | 1 : $2.34000 Tube | Tariff may apply if shipping to the United States | Tube | Active | Standard | 600 V | 10A | 2.2 V @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 32 ns | 10 µA @ 600 V | - | - | - | Through Hole | TO-220-2 Full Pack, Isolated Tab | ITO-220AC | -55°C ~ 150°C | |||
2,338 In Stock | 1 : $2.35000 Tube | Tariff may apply if shipping to the United States | - | Tube | Active | Standard | 800 V | 12.7A | - | Standard Recovery >500ns, > 200mA (Io) | 4 µs | 20 µA @ 800 V | - | - | - | Through Hole | TO-220-3 Isolated Tab | TO-220AB-L | -40°C ~ 125°C | ||
992 In Stock | 1 : $2.93000 Tube | Tariff may apply if shipping to the United States | - | Tube | Active | Standard | 600 V | 9.5A | 1.6 V @ 9.5 A | Standard Recovery >500ns, > 200mA (Io) | 4 µs | 10 µA @ 600 V | - | - | - | Through Hole | TO-220-3 Isolated Tab | TO-220 Isolated Tab | -40°C ~ 125°C | ||
3,148 In Stock | 1 : $1.20000 Cut Tape (CT) 5,000 : $0.25738 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 80 V | 5A | 720 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 400 µA @ 80 V | 245pF @ 5V, 1MHz | - | - | Surface Mount | TO-277, 3-PowerDFN | TO-277B | -55°C ~ 150°C | ||
15,154 In Stock | 1 : $1.24000 Cut Tape (CT) 2,500 : $0.36075 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 5A | 1.7 V @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 5 µA @ 600 V | - | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 (DPAK) | -55°C ~ 150°C | |||
3,327 In Stock | 1 : $1.25000 Cut Tape (CT) 5,000 : $0.27462 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 5A | 750 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 120 µA @ 100 V | 245pF @ 5V, 1MHz | Automotive | AEC-Q101 | Surface Mount | TO-277, 3-PowerDFN | TO-277B | -55°C ~ 150°C | ||
27,878 In Stock | 1 : $1.36000 Cut Tape (CT) 5,000 : $0.30888 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 5A | 750 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 700 µA @ 60 V | 314pF @ 5V, 1MHz | Automotive | AEC-Q101 | Surface Mount | TO-277, 3-PowerDFN | TO-277B | -55°C ~ 150°C | ||
16,889 In Stock | 1 : $1.42000 Tube | Tariff may apply if shipping to the United States | - | Tube | Active | Schottky | 200 V | 5A | 900 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 150 µA @ 200 V | - | - | - | Through Hole | TO-220-2 | TO-220AC | -55°C ~ 150°C | ||
14,880 In Stock | 1 : $1.55000 Cut Tape (CT) 2,500 : $0.36888 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 200 V | 5A | 900 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 150 µA @ 200 V | - | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 (DPAK) | -55°C ~ 150°C | ||
17,174 In Stock | 1 : $1.58000 Cut Tape (CT) 5,000 : $0.37750 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 50 V | 10A | 550 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1.5 mA @ 50 V | - | - | - | Surface Mount | TO-277, 3-PowerDFN | TO-277B | -55°C ~ 150°C | ||
16,018 In Stock | 1 : $1.60000 Cut Tape (CT) 5,000 : $0.38600 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 10A | 570 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 800 µA @ 45 V | 639pF @ 5V, 1MHz | - | - | Surface Mount | TO-277, 3-PowerDFN | TO-277B | -55°C ~ 150°C | ||
65,917 In Stock | 1 : $1.68000 Cut Tape (CT) 5,000 : $0.41162 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 8A | 610 mV @ 8 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 600 µA @ 60 V | 502pF @ 5V, 1MHz | Automotive | AEC-Q101 | Surface Mount | TO-277, 3-PowerDFN | TO-277B | -55°C ~ 150°C | ||
22,704 In Stock | 1 : $1.68000 Cut Tape (CT) 5,000 : $0.41162 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 8A | 680 mV @ 8 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 70 µA @ 100 V | 542pF @ 5V, 1MHz | Automotive | AEC-Q101 | Surface Mount | TO-277, 3-PowerDFN | TO-277B | -55°C ~ 150°C | ||
16,484 In Stock | 1 : $1.73000 Cut Tape (CT) 5,000 : $0.42888 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 12A | 700 mV @ 12 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 300 µA @ 100 V | - | - | - | Surface Mount | TO-277, 3-PowerDFN | TO-277B | -55°C ~ 150°C | ||
18,734 In Stock | 1 : $1.83000 Cut Tape (CT) 5,000 : $0.46312 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 45 V | 10A | 570 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 800 µA @ 45 V | 656pF @ 5V, 1MHz | Automotive | AEC-Q101 | Surface Mount | TO-277, 3-PowerDFN | TO-277B | -55°C ~ 150°C | ||
44,279 In Stock | 1 : $1.92000 Cut Tape (CT) 5,000 : $0.49738 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 10A | 700 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 250 µA @ 100 V | - | Automotive | AEC-Q101 | Surface Mount | TO-277, 3-PowerDFN | TO-277B | -55°C ~ 150°C | ||
5,267 In Stock | 1 : $2.15000 Tube | Tariff may apply if shipping to the United States | Tube | Active | Standard | 400 V | 8A | 1.3 V @ 8 A | Fast Recovery =< 500ns, > 200mA (Io) | 45 ns | 10 µA @ 400 V | - | - | - | Through Hole | TO-220-2 Full Pack, Isolated Tab | ITO-220AC | -55°C ~ 150°C |