Avalanche Single Diodes

Results: 1,001
Stocking Options
Environmental Options
Media
Exclude
1,001Results
Applied FiltersRemove All

Showing
of 1,001
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
165,779
In Stock
1 : $0.29000
Cut Tape (CT)
1,800 : $0.09898
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Avalanche
1000 V
1.5A
1.7 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
75 ns
5 µA @ 1000 V
-
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
26,423
In Stock
1 : $0.29000
Cut Tape (CT)
1,500 : $0.08787
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Avalanche
400 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
-
10 µA @ 400 V
8pF @ 4V, 1MHz
-
-
Surface Mount
DO-213AB, MELF (Glass)
DO-213AB
-65°C ~ 175°C
3,431
In Stock
1 : $0.31000
Cut Tape (CT)
1,800 : $0.12625
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Avalanche
1600 V
1.5A
1.15 V @ 1.5 A
Standard Recovery >500ns, > 200mA (Io)
4 µs
1 µA @ 1600 V
-
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
35,572
In Stock
1 : $0.37000
Cut Tape (CT)
1,800 : $0.11211
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Avalanche
1300 V
1A
1.9 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
75 ns
5 µA @ 1300 V
9pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
90,110
In Stock
1 : $0.33000
Cut Tape (CT)
1,800 : $0.08787
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Avalanche
600 V
1.5A
1.4 V @ 1.5 A
Fast Recovery =< 500ns, > 200mA (Io)
75 ns
1 µA @ 600 V
-
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
41,335
In Stock
1 : $0.35000
Cut Tape (CT)
1,500 : $0.08487
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Avalanche
1000 V
1A
1.2 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
-
10 µA @ 1000 V
8pF @ 4V, 1MHz
-
-
Surface Mount
DO-213AB, MELF (Glass)
DO-213AB
-65°C ~ 175°C
101,158
In Stock
1 : $0.39000
Cut Tape (CT)
7,500 : $0.22176
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Avalanche
1000 V
1.5A
1.7 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
75 ns
5 µA @ 1000 V
-
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
60,409
In Stock
1 : $0.39000
Cut Tape (CT)
5,000 : $0.24015
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Avalanche
1500 V
2A
1.6 V @ 3 A
Standard Recovery >500ns, > 200mA (Io)
20 µs
3 µA @ 1500 V
-
-
-
Through Hole
SOD-57, Axial
SOD-57
140°C (Max)
58,915
In Stock
1 : $0.39000
Cut Tape (CT)
5,000 : $0.21085
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Avalanche
600 V
2A
1.15 V @ 2.5 A
Standard Recovery >500ns, > 200mA (Io)
4 µs
1 µA @ 600 V
40pF @ 0V, 1MHz
-
-
Through Hole
SOD-57, Axial
SOD-57
-55°C ~ 175°C
31,910
In Stock
1 : $0.40000
Cut Tape (CT)
1,800 : $0.12760
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Avalanche
1000 V
1.5A
1.6 V @ 1.5 A
Fast Recovery =< 500ns, > 200mA (Io)
120 ns
1 µA @ 1000 V
-
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
56,401
In Stock
1 : $0.46000
Cut Tape (CT)
3,000 : $0.13534
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Avalanche
1000 V
1A
1.85 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
75 ns
1 µA @ 1000 V
7.5pF @ 4V, 1MHz
-
-
Surface Mount
DO-220AA
DO-220AA (SMP)
-55°C ~ 175°C
37,334
In Stock
1 : $0.65000
Cut Tape (CT)
5,000 : $0.29732
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Avalanche
2000 V
250mA
2.4 V @ 200 mA
Fast Recovery =< 500ns, > 200mA (Io)
300 ns
2 µA @ 1200 V
-
-
-
Through Hole
SOD-57, Axial
SOD-57
-55°C ~ 150°C
25,165
In Stock
1 : $0.65000
Cut Tape (CT)
5,000 : $0.27607
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Avalanche
200 V
2A
1.07 V @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
25 ns
1 µA @ 200 V
-
-
-
Through Hole
SOD-57, Axial
SOD-57
-55°C ~ 175°C
26,877
In Stock
1 : $0.71000
Cut Tape (CT)
5,000 : $0.29732
Tape & Box (TB)
-
-
Cut Tape (CT)
Tape & Box (TB)
Active
Avalanche
2000 V
250mA
2.4 V @ 200 mA
Fast Recovery =< 500ns, > 200mA (Io)
300 ns
2 µA @ 1200 V
-
-
-
Through Hole
SOD-57, Axial
SOD-57
-55°C ~ 150°C
13,437
In Stock
1 : $0.86000
Cut Tape (CT)
2,500 : $0.53530
Tape & Box (TB)
-
-
Cut Tape (CT)
Tape & Box (TB)
Active
Avalanche
200 V
3.5A
1.1 V @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
30 ns
1 µA @ 200 V
-
-
-
Through Hole
SOD-64, Axial
SOD-64
-55°C ~ 175°C
TO-220-2
DIODE AVALANCHE 600V 15A TO2202
onsemi
4,601
In Stock
1 : $2.77000
Tube
Tariff may apply if shipping to the United States
Tube
Active
Avalanche
600 V
15A
2.2 V @ 15 A
Fast Recovery =< 500ns, > 200mA (Io)
30 ns
100 µA @ 600 V
-
Automotive
AEC-Q101
Through Hole
TO-220-2
TO-220-2
-55°C ~ 175°C
8,131
In Stock
1 : $0.21000
Cut Tape (CT)
7,500 : $0.13635
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Avalanche
200 V
2A
1.1 V @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
25 ns
1 µA @ 200 V
-
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
42,179
In Stock
1 : $0.27000
Cut Tape (CT)
1,800 : $0.08088
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Avalanche
1000 V
1.5A
1.15 V @ 1.5 A
Standard Recovery >500ns, > 200mA (Io)
4 µs
1 µA @ 1000 V
-
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
16,435
In Stock
1 : $0.27000
Cut Tape (CT)
5,000 : $0.24739
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Avalanche
800 V
1A
2.5 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
75 ns
5 µA @ 800 V
-
-
-
Through Hole
SOD-57, Axial
SOD-57
-55°C ~ 175°C
6,256
In Stock
1 : $0.27000
Cut Tape (CT)
1,800 : $0.08181
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Avalanche
200 V
1.5A
1.15 V @ 1.5 A
Standard Recovery >500ns, > 200mA (Io)
4 µs
1 µA @ 200 V
-
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
41,218
In Stock
1 : $0.28000
Cut Tape (CT)
5,000 : $0.19598
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Avalanche
200 V
2A
1.15 V @ 2.5 A
Standard Recovery >500ns, > 200mA (Io)
4 µs
1 µA @ 200 V
40pF @ 0V, 1MHz
-
-
Through Hole
SOD-57, Axial
SOD-57
-55°C ~ 175°C
25,827
In Stock
1 : $0.29000
Cut Tape (CT)
3,000 : $0.06767
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Avalanche
1000 V
1A
1.85 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
75 ns
1 µA @ 1000 V
8.2pF @ 4V, 1MHz
-
-
Surface Mount
DO-219AB
DO-219AB (SMF)
-55°C ~ 175°C
21,202
In Stock
1 : $0.29000
Cut Tape (CT)
5,000 : $0.24015
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Avalanche
600 V
1A
2.5 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
30 ns
5 µA @ 600 V
-
-
-
Through Hole
SOD-57, Axial
SOD-57
-55°C ~ 175°C
23,793
In Stock
1 : $0.30000
Cut Tape (CT)
5,000 : $0.23230
Tape & Box (TB)
-
-
Cut Tape (CT)
Tape & Box (TB)
Active
Avalanche
1000 V
2A
1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
4 µs
1 µA @ 1000 V
-
-
-
Through Hole
SOD-57, Axial
SOD-57
-55°C ~ 175°C
11,908
In Stock
1 : $0.31000
Cut Tape (CT)
5,000 : $0.23288
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Avalanche
400 V
1A
2.5 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
30 ns
5 µA @ 400 V
-
-
-
Through Hole
SOD-57, Axial
SOD-57
-55°C ~ 175°C
Showing
of 1,001

Types of Rectifier Diodes


Standard Rectifier Diodes
  • Standard Diodes (Silicon PN Junction)
    Standard diodes are the most basic type of rectifier diode, made from silicon with a PN junction. They’re commonly used in AC-to-DC converters, power rectification, and general circuit protection. These diodes typically have a forward voltage drop around 0.7V and are best suited for low-frequency switching. Their reverse recovery time (how quickly they stop conducting when switched off) is relatively slow, which limits their use in high-speed applications. They also have low reverse leakage current, which makes them reliable for steady-state operations.

  • Schottky Barrier Diodes (SBD)
    Schottky diodes (SBDs) use a metal-semiconductor junction instead of a traditional PN junction, resulting in faster switching speeds and lower forward voltage drops—often between 0.2V and 0.4V. This makes them ideal for DC-DC converters, high-efficiency power supplies, and circuits where minimizing power loss is critical. However, one drawback of SBDs is their higher reverse leakage current, especially at elevated temperatures, which can be a concern in precision or battery-operated devices.

  • Super Barrier Rectifiers (SBR)
    Super Barrier Rectifiers (SBRs) combine the best traits of standard diodes and Schottky diodes. They offer low forward voltage drop like SBDs, but with significantly lower reverse leakage current and improved reverse voltage handling. SBRs are well-suited for switching power converters, adapters, and automotive electronics, where energy efficiency and thermal stability are important. They’re often a better choice than Schottky diodes when the application involves higher ambient temperatures or larger voltage transients.

  • Avalanche Diodes
    Avalanche diodes are designed to operate reliably in reverse breakdown mode, where they safely conduct current once a specific reverse voltage threshold is exceeded. Unlike standard diodes that can be damaged by breakdown, avalanche diodes are built to handle this condition repeatedly and predictably.
  • In fast switching rectification, avalanche diodes are sometimes preferred over standard PN diodes because of their improved reverse recovery behavior, which reduces switching losses and improves overall converter efficiency. Their ability to withstand high reverse voltage transients without degradation makes them particularly suited for snubber circuits, flyback converters, and hard-switched topologies.

  • Silicon Carbide (SiC) Diodes
    SiC diodes are built from silicon carbide, a wide-bandgap material that allows them to handle very high voltages (600V and up) and extreme temperatures (>150°C). They are ideal for industrial converters, electric vehicle chargers, solar inverters, and motor drives, especially in circuits requiring fast switching and zero reverse recovery time. Although more expensive than silicon-based diodes, their durability and efficiency at high voltages and frequencies often make them the best long-term choice in demanding applications.