Good-Ark Semiconductor Single Diodes

Results: 277
Stocking Options
Environmental Options
Media
Exclude
277Results
Applied FiltersRemove All

Showing
of 277
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
1N914
DIODE STANDARD 75V 150MA DO204AH
Good-Ark Semiconductor
47,929
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.01570
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
75 V
150mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35 Glass)
175°C
SOD-323
DIODE STANDARD 75V 150MA SOD323
Good-Ark Semiconductor
21,314
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.01941
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
75 V
150mA
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
1 µA @ 75 V
2pF @ 0V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
SOD-323
-55°C ~ 150°C
SOD-123
DIODE STANDARD 75V 150MA SOD123
Good-Ark Semiconductor
14,420
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.01941
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
75 V
150mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
150°C
GSFKW0202
DIODE SCHOTTKY 40V 200MA SOT23
Good-Ark Semiconductor
26,234
In Stock
1 : $0.11000
Cut Tape (CT)
3,000 : $0.02162
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Schottky
40 V
200mA
1 V @ 40 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
200 nA @ 30 V
4pF @ 0V, 1MHz
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
-55°C ~ 125°C
LL4148
DIODE STANDARD 75V 150MA SOD80
Good-Ark Semiconductor
25,584
In Stock
1 : $0.11000
Cut Tape (CT)
2,500 : $0.02122
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
75 V
150mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
-
-
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80 MiniMELF
175°C
GSFKW0202
DIODE STANDARD 250V 200MA SOT23
Good-Ark Semiconductor
17,929
In Stock
1 : $0.11000
Cut Tape (CT)
3,000 : $0.02162
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
250 V
200mA
1.25 V @ 200 mA
Small Signal =< 200mA (Io), Any Speed
50 ns
100 nA @ 200 V
5pF @ 0V, 1MHz
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
-55°C ~ 150°C
BAT54
DIODE SCHOTTKY 30V 200MA SOT23
Good-Ark Semiconductor
11,980
In Stock
1 : $0.11000
Cut Tape (CT)
3,000 : $0.02052
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Schottky
30 V
200mA
1 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
10pF @ 1V, 1MHz
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
-65°C ~ 150°C
GSFC0601
DIODE STANDARD 100V 300MA SOT23
Good-Ark Semiconductor
9,734
In Stock
1 : $0.11000
Cut Tape (CT)
3,000 : $0.02052
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
100 V
300mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
1 µA @ 75 V
2pF @ 0V, 1MHz
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
150°C
BZX584C4V7
DIODE SCHOTTKY 70V 70MA SOD523
Good-Ark Semiconductor
6,896
In Stock
1 : $0.11000
Cut Tape (CT)
-
-
Cut Tape (CT)
Active
Schottky
70 V
70mA
1 V @ 15 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
100 nA @ 50 V
2pF @ 0V, 1MHz
-
-
Surface Mount
SC-79, SOD-523
SOD-523
125°C
GSFKW0202
DIODE SCHOTTKY 70V 70MA SOT23
Good-Ark Semiconductor
4,669
In Stock
1 : $0.11000
Cut Tape (CT)
3,000 : $0.02162
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Schottky
70 V
70mA
1 V @ 15 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
100 nA @ 50 V
2pF @ 0V, 1MHz
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
-55°C ~ 125°C
1N914
DIODE STANDARD 100V 75MA DO204AH
Good-Ark Semiconductor
29,077
In Stock
1 : $0.12000
Cut Tape (CT)
10,000 : $0.01880
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
100 V
75mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35 Glass)
175°C
BZX584C4V7
DIODE STANDARD 80V 125MA SOD523
Good-Ark Semiconductor
15,734
In Stock
1 : $0.12000
Cut Tape (CT)
3,000 : $0.02271
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
80 V
125mA
1 V @ 50 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
1 µA @ 75 V
2pF @ 0V, 1MHz
-
-
Surface Mount
SC-79, SOD-523
SOD-523
-65°C ~ 150°C
SOD-123
DIODE STANDARD 200V 200MA SOD123
Good-Ark Semiconductor
13,120
In Stock
1 : $0.12000
Cut Tape (CT)
3,000 : $0.02271
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
200 V
200mA
1.25 V @ 200 mA
Fast Recovery =< 500ns, > 200mA (Io)
50 ns
100 nA @ 200 V
5pF @ 0V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-65°C ~ 150°C
SOD-323
DIODE STANDARD 150V 200MA SOD323
Good-Ark Semiconductor
8,907
In Stock
1 : $0.12000
Cut Tape (CT)
3,000 : $0.02271
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
150 V
200mA
1.25 V @ 200 mA
Small Signal =< 200mA (Io), Any Speed
50 ns
100 nA @ 150 V
5pF @ 0V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
SOD-323
-65°C ~ 150°C
SOD-323
DIODE STANDARD 200V 200MA SOD323
Good-Ark Semiconductor
5,905
In Stock
1 : $0.12000
Cut Tape (CT)
3,000 : $0.02271
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
200 V
200mA
1.25 V @ 200 mA
Small Signal =< 200mA (Io), Any Speed
50 ns
100 nA @ 200 V
5pF @ 0V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
SOD-323
-65°C ~ 150°C
SOD-323
DIODE, SCHOTTKY, 350MA, 40V, SOD
Good-Ark Semiconductor
5,900
In Stock
3,000 : $0.02271
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
Schottky
40 V
350mA
600 mV @ 200 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
5 µA @ 30 V
22pF @ 0V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
SOD-323
-55°C ~ 125°C
SOD-123
DIODE STANDARD 120V 200MA SOD123
Good-Ark Semiconductor
5,737
In Stock
1 : $0.12000
Cut Tape (CT)
3,000 : $0.02271
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
120 V
200mA
1.25 V @ 200 mA
Small Signal =< 200mA (Io), Any Speed
50 ns
100 nA @ 100 V
5pF @ 0V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-65°C ~ 150°C
GSH1MA16
RECTIFIER, GENERAL PURPOSE, PLAS
Good-Ark Semiconductor
15,000
In Stock
7,500 : $0.02119
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
Standard
1000 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
-
5 µA @ 1000 V
10pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
GSH1MA16
RECTIFIER, GENERAL PURPOSE, PLAS
Good-Ark Semiconductor
15,000
In Stock
7,500 : $0.02119
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
Standard
600 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
-
5 µA @ 600 V
10pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
SOD-123
DIODE SCHOTTKY 30V 200MA SOD123
Good-Ark Semiconductor
5,727
In Stock
1 : $0.13000
Cut Tape (CT)
3,000 : $0.02483
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Schottky
30 V
200mA
1 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
10pF @ 1V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
125°C
BZX584C4V7
DIODE SCHOTTKY 30V 30MA SOD523
Good-Ark Semiconductor
29,813
In Stock
1 : $0.14000
Cut Tape (CT)
8,000 : $0.02276
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Schottky
30 V
30mA
370 mV @ 1 mA
Small Signal =< 200mA (Io), Any Speed
-
500 nA @ 30 V
2pF @ 1V, 1MHz
-
-
Surface Mount
SC-79, SOD-523
SOD-523
125°C
1N4937G
DIODE STANDARD 800V 1A DO204AL
Good-Ark Semiconductor
21,058
In Stock
1 : $0.15000
Cut Tape (CT)
5,000 : $0.02650
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
800 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
1 µs
5 µA @ 800 V
15pF @ 4V, 1MHz
-
-
Through Hole
DO-204AL, DO-41, Axial
DO-204AL (DO-41)
-55°C ~ 125°C
1N4002
DIODE STANDARD 400V 1A DO204AL
Good-Ark Semiconductor
18,763
In Stock
1 : $0.15000
Cut Tape (CT)
5,000 : $0.02650
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
400 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
1 µs
5 µA @ 400 V
15pF @ 4V, 1MHz
-
-
Through Hole
DO-204AL, DO-41, Axial
DO-204AL (DO-41)
-55°C ~ 125°C
1N4001
DIODE STANDARD 50V 1A DO204AL
Good-Ark Semiconductor
18,591
In Stock
1 : $0.15000
Cut Tape (CT)
5,000 : $0.02650
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
50 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
1 µs
5 µA @ 50 V
15pF @ 4V, 1MHz
-
-
Through Hole
DO-204AL, DO-41, Axial
DO-204AL (DO-41)
-55°C ~ 125°C
BZX584C4V7
DIODE, SCHOTTKY, 200MA, 30V, SOD
Good-Ark Semiconductor
15,975
In Stock
1 : $0.15000
Cut Tape (CT)
8,000 : $0.02452
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Schottky
30 V
200mA
500 mV @ 200 mA
Small Signal =< 200mA (Io), Any Speed
-
100 µA @ 20 V
-
-
-
Surface Mount
SC-79, SOD-523
SOD-523
-55°C ~ 125°C
Showing
of 277

Types of Rectifier Diodes


Standard Rectifier Diodes
  • Standard Diodes (Silicon PN Junction)
    Standard diodes are the most basic type of rectifier diode, made from silicon with a PN junction. They’re commonly used in AC-to-DC converters, power rectification, and general circuit protection. These diodes typically have a forward voltage drop around 0.7V and are best suited for low-frequency switching. Their reverse recovery time (how quickly they stop conducting when switched off) is relatively slow, which limits their use in high-speed applications. They also have low reverse leakage current, which makes them reliable for steady-state operations.

  • Schottky Barrier Diodes (SBD)
    Schottky diodes (SBDs) use a metal-semiconductor junction instead of a traditional PN junction, resulting in faster switching speeds and lower forward voltage drops—often between 0.2V and 0.4V. This makes them ideal for DC-DC converters, high-efficiency power supplies, and circuits where minimizing power loss is critical. However, one drawback of SBDs is their higher reverse leakage current, especially at elevated temperatures, which can be a concern in precision or battery-operated devices.

  • Super Barrier Rectifiers (SBR)
    Super Barrier Rectifiers (SBRs) combine the best traits of standard diodes and Schottky diodes. They offer low forward voltage drop like SBDs, but with significantly lower reverse leakage current and improved reverse voltage handling. SBRs are well-suited for switching power converters, adapters, and automotive electronics, where energy efficiency and thermal stability are important. They’re often a better choice than Schottky diodes when the application involves higher ambient temperatures or larger voltage transients.

  • Avalanche Diodes
    Avalanche diodes are designed to operate reliably in reverse breakdown mode, where they safely conduct current once a specific reverse voltage threshold is exceeded. Unlike standard diodes that can be damaged by breakdown, avalanche diodes are built to handle this condition repeatedly and predictably.
  • In fast switching rectification, avalanche diodes are sometimes preferred over standard PN diodes because of their improved reverse recovery behavior, which reduces switching losses and improves overall converter efficiency. Their ability to withstand high reverse voltage transients without degradation makes them particularly suited for snubber circuits, flyback converters, and hard-switched topologies.

  • Silicon Carbide (SiC) Diodes
    SiC diodes are built from silicon carbide, a wide-bandgap material that allows them to handle very high voltages (600V and up) and extreme temperatures (>150°C). They are ideal for industrial converters, electric vehicle chargers, solar inverters, and motor drives, especially in circuits requiring fast switching and zero reverse recovery time. Although more expensive than silicon-based diodes, their durability and efficiency at high voltages and frequencies often make them the best long-term choice in demanding applications.