DO-213AB, MELF (Glass) Single Diodes
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,513 In Stock | 1 : $0.57000 Cut Tape (CT) 1,500 : $0.13837 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 400 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 400 V | 8pF @ 4V, 1MHz | - | - | Surface Mount | DO-213AB, MELF (Glass) | DO-213AB | -65°C ~ 175°C | |||
2,336 In Stock | 1 : $0.76000 Cut Tape (CT) 1,500 : $0.19735 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1600 V | 1A | 1.2 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 1600 V | 8pF @ 4V, 1MHz | - | - | Surface Mount | DO-213AB, MELF (Glass) | DO-213AB | -65°C ~ 175°C | |||
374 In Stock | 1 : $7.95000 Bulk | - | - | Bulk | Active | Schottky | 45 V | 1A | 490 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 45 V | 70pF @ 5V, 1MHz | Military | MIL-PRF-19500/586 | Surface Mount | DO-213AB, MELF (Glass) | DO-213AB (MELF, LL41) | -65°C ~ 125°C | ||
447 In Stock | 1 : $8.19000 Bulk | - | - | Bulk | Active | Schottky | 45 V | 1A | 490 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 45 V | 70pF @ 5V, 1MHz | - | - | Surface Mount | DO-213AB, MELF (Glass) | DO-213AB (MELF, LL41) | -65°C ~ 150°C | ||
386 In Stock | 1 : $9.35000 Bag | - | - | Bag | Active | Schottky | 45 V | 1A | 490 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 45 V | 70pF @ 5V, 1MHz | Military | MIL-PRF-19500/586 | Surface Mount | DO-213AB, MELF (Glass) | DO-213AB (MELF, LL41) | -65°C ~ 125°C | ||
84 In Stock | 1 : $92.62000 Bulk | - | - | Bulk | Active | Schottky | 100 V | 1A | 690 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 100 V | 70pF @ 5V, 1MHz | - | - | Surface Mount | DO-213AB, MELF (Glass) | DO-213AB (MELF, LL41) | -65°C ~ 150°C | ||
14,267 In Stock | 1 : $0.33000 Cut Tape (CT) 1,500 : $0.08787 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Avalanche | 100 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 100 V | 8pF @ 4V, 1MHz | - | - | Surface Mount | DO-213AB, MELF (Glass) | DO-213AB | -65°C ~ 175°C | |||
3,175 In Stock | 1 : $0.37000 Cut Tape (CT) 1,500 : $0.08888 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Avalanche | 50 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 50 V | 8pF @ 4V, 1MHz | - | - | Surface Mount | DO-213AB, MELF (Glass) | DO-213AB | -65°C ~ 175°C | |||
81,732 In Stock | 1 : $0.38000 Cut Tape (CT) 1,500 : $0.15246 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Avalanche | 1000 V | 1A | 1.2 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 1000 V | 8pF @ 4V, 1MHz | - | - | Surface Mount | DO-213AB, MELF (Glass) | DO-213AB | -65°C ~ 175°C | |||
9,839 In Stock | 1 : $0.40000 Cut Tape (CT) 1,500 : $0.08487 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Avalanche | 400 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 400 V | 8pF @ 4V, 1MHz | - | - | Surface Mount | DO-213AB, MELF (Glass) | DO-213AB | -65°C ~ 175°C | |||
6,251 In Stock | 1 : $0.40000 Cut Tape (CT) 5,000 : $0.10100 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Avalanche | 1000 V | 1A | 1.2 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 1000 V | 8pF @ 4V, 1MHz | - | - | Surface Mount | DO-213AB, MELF (Glass) | DO-213AB | -65°C ~ 175°C | |||
12,184 In Stock | 1 : $0.42000 Cut Tape (CT) 1,500 : $0.09494 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 400 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 400 V | 8pF @ 4V, 1MHz | - | - | Surface Mount | DO-213AB, MELF (Glass) | DO-213AB | -65°C ~ 175°C | |||
18,604 In Stock | 1 : $0.43000 Cut Tape (CT) 1,500 : $0.09797 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 50 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 50 V | 8pF @ 4V, 1MHz | - | - | Surface Mount | DO-213AB, MELF (Glass) | DO-213AB | -65°C ~ 175°C | |||
7,611 In Stock | 1 : $0.43000 Cut Tape (CT) 5,000 : $0.09898 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Avalanche | 50 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 50 V | 8pF @ 4V, 1MHz | - | - | Surface Mount | DO-213AB, MELF (Glass) | DO-213AB | -65°C ~ 175°C | |||
8,359 In Stock | 1 : $0.44000 Cut Tape (CT) 1,500 : $0.09898 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 1A | 1.3 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 ns | 5 µA @ 1000 V | 15pF @ 4V, 1MHz | - | - | Surface Mount | DO-213AB, MELF (Glass) | DO-213AB | -65°C ~ 175°C | |||
2,232 In Stock | 1 : $0.44000 Cut Tape (CT) 1,500 : $0.10100 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 1A | 1.3 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 150 ns | 5 µA @ 200 V | 15pF @ 4V, 1MHz | - | - | Surface Mount | DO-213AB, MELF (Glass) | DO-213AB | -65°C ~ 175°C | |||
18,745 In Stock | 1 : $0.45000 Cut Tape (CT) 1,500 : $0.11413 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 1A | 1 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 5 µA @ 200 V | 20pF @ 4V, 1MHz | - | - | Surface Mount | DO-213AB, MELF (Glass) | DO-213AB | -65°C ~ 175°C | |||
10,031 In Stock | 1 : $0.47000 Cut Tape (CT) 1,500 : $0.11615 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 400 V | 1A | 1.25 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 5 µA @ 400 V | 14pF @ 4V, 1MHz | - | - | Surface Mount | DO-213AB, MELF (Glass) | DO-213AB | -65°C ~ 175°C | |||
3,358 In Stock | 1 : $0.48000 Cut Tape (CT) 1,500 : $0.13231 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 1A | 1 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 5 µA @ 200 V | 20pF @ 4V, 1MHz | - | - | Surface Mount | DO-213AB, MELF (Glass) | DO-213AB | -65°C ~ 175°C | |||
1,644 In Stock | 1 : $0.50000 Cut Tape (CT) 1,500 : $0.12827 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 400 V | 1A | 1.25 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 5 µA @ 400 V | 14pF @ 4V, 1MHz | - | - | Surface Mount | DO-213AB, MELF (Glass) | DO-213AB | -65°C ~ 175°C | |||
5,388 In Stock | 1 : $0.53000 Cut Tape (CT) 5,000 : $0.13700 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 1A | 1 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 5 µA @ 200 V | 20pF @ 4V, 1MHz | - | - | Surface Mount | DO-213AB, MELF (Glass) | DO-213AB | -65°C ~ 175°C | |||
7,001 In Stock | 1 : $0.55000 Cut Tape (CT) 1,500 : $0.13837 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 1A | 1.2 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 1000 V | 8pF @ 4V, 1MHz | - | - | Surface Mount | DO-213AB, MELF (Glass) | DO-213AB | -65°C ~ 175°C | |||
11,858 In Stock | 1 : $0.56000 Cut Tape (CT) 5,000 : $0.23364 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 50 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 50 V | 8pF @ 4V, 1MHz | - | - | Surface Mount | DO-213AB, MELF (Glass) | DO-213AB | -65°C ~ 175°C | |||
5,492 In Stock | 1 : $0.35000 Cut Tape (CT) 1,500 : $0.09797 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 1A | 1.3 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 250 ns | 5 µA @ 600 V | 15pF @ 4V, 1MHz | - | - | Surface Mount | DO-213AB, MELF (Glass) | DO-213AB | -65°C ~ 175°C | |||
2,110 In Stock | 1 : $0.35000 Cut Tape (CT) 1,500 : $0.09696 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 400 V | 1A | 1.3 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 150 ns | 5 µA @ 400 V | 15pF @ 4V, 1MHz | - | - | Surface Mount | DO-213AB, MELF (Glass) | DO-213AB | -65°C ~ 175°C |