D-67 HALF-PAK Single Diodes

Results: 65
Manufacturer
GeneSiC SemiconductorVishay General Semiconductor - Diodes Division
Series
-HEXFRED®
Product Status
ActiveObsolete
Technology
SchottkySchottky, Reverse PolarityStandard
Voltage - DC Reverse (Vr) (Max)
15 V30 V35 V40 V45 V80 V100 V135 V150 V400 V600 V
Current - Average Rectified (Io)
70A90A120A135A140A180A200A210A240A275A395A
Voltage - Forward (Vf) (Max) @ If
390 mV @ 120 A400 mV @ 180 A400 mV @ 240 A430 mV @ 120 A490 mV @ 120 A510 mV @ 180 A510 mV @ 240 A520 mV @ 240 A540 mV @ 240 A570 mV @ 120 A590 mV @ 180 A600 mV @ 180 A
Reverse Recovery Time (trr)
120 ns140 ns
Current - Reverse Leakage @ Vr
6 µA @ 400 V9 µA @ 400 V20 µA @ 600 V40 µA @ 600 V1 mA @ 40 V1 mA @ 45 V2 mA @ 400 V3 mA @ 100 V3 mA @ 135 V3 mA @ 400 V3 mA @ 80 V4 mA @ 400 V
Capacitance @ Vr, F
2650pF @ 5V, 1MHz3000pF @ 5V, 1MHz4150pF @ 5V, 1MHz4500pF @ 5V, 1MHz5200pF @ 5V, 1MHz5500pF @ 5V, 1MHz6000pF @ 5V, 1MHz7400pF @ 5V, 1MHz7700pF @ 5V, 1MHz7800pF @ 5V, 1MHz10300pF @ 5V, 1MHz12300pF @ 5V, 1MHz14800pF @ 5V, 1MHz15800pF @ 5V, 1MHz
Supplier Device Package
D-67 HALF-PAKD-67
Operating Temperature - Junction
-55°C ~ 150°C-55°C ~ 175°C
Stocking Options
Environmental Options
Media
Marketplace Product
65Results
Applied FiltersRemove All

Showing
of 65
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
148
In Stock
1 : $36.45000
Bulk
-
Bulk
ActiveSchottky100 V240A950 mV @ 240 AFast Recovery =< 500ns, > 200mA (Io)-6 mA @ 100 V5500pF @ 5V, 1MHzChassis MountD-67 HALF-PAKD-67 HALF-PAK-55°C ~ 175°C
212
In Stock
1 : $30.88000
Bulk
Bulk
ActiveStandard400 V275A2 V @ 270 AFast Recovery =< 500ns, > 200mA (Io)120 ns3 mA @ 400 V-Chassis MountD-67 HALF-PAKD-67 HALF-PAK-
DIODE_D67
MBRH12040R
DIODE SCHOTTKY REV 40V 120A D-67
GeneSiC Semiconductor
45
In Stock
1 : $65.23000
Bulk
-
Bulk
ActiveSchottky, Reverse Polarity40 V120A700 mV @ 120 AFast Recovery =< 500ns, > 200mA (Io)-1 mA @ 40 V-Chassis MountD-67 HALF-PAKD-67-55°C ~ 150°C
237
In Stock
1 : $25.27000
Bulk
Bulk
ActiveStandard400 V210A1.67 V @ 180 AFast Recovery =< 500ns, > 200mA (Io)140 ns2 mA @ 400 V-Chassis MountD-67 HALF-PAKD-67 HALF-PAK-55°C ~ 150°C
38
In Stock
1 : $22.57000
Bulk
-
Bulk
ActiveSchottky100 V120A910 mV @ 120 AFast Recovery =< 500ns, > 200mA (Io)-3 mA @ 100 V2650pF @ 5V, 1MHzChassis MountD-67 HALF-PAKD-67 HALF-PAK-55°C ~ 175°C
21
In Stock
1 : $18.58000
Bulk
-
Bulk
ActiveSchottky15 V120A430 mV @ 120 AFast Recovery =< 500ns, > 200mA (Io)-40 mA @ 15 V7700pF @ 5V, 1MHzChassis MountD-67 HALF-PAKD-67 HALF-PAK-
19
In Stock
1 : $25.44000
Bulk
-
Bulk
ActiveSchottky30 V180A590 mV @ 180 AFast Recovery =< 500ns, > 200mA (Io)-15 mA @ 30 V7700pF @ 5V, 1MHzChassis MountD-67 HALF-PAKD-67 HALF-PAK-
0
In Stock
Check Lead Time
1 : $22.42000
Bulk
-
Bulk
ActiveSchottky45 V120A630 mV @ 120 AFast Recovery =< 500ns, > 200mA (Io)-10 mA @ 45 V5200pF @ 5V, 1MHzChassis MountD-67 HALF-PAKD-67 HALF-PAK-
0
In Stock
Check Lead Time
1 : $43.75000
Bulk
-
Bulk
ActiveSchottky150 V240A1.21 V @ 240 AFast Recovery =< 500ns, > 200mA (Io)-6 mA @ 150 V6000pF @ 5V, 1MHzChassis MountD-67 HALF-PAKD-67 HALF-PAK-55°C ~ 175°C
0
In Stock
Check Lead Time
1 : $28.37000
Bulk
-
Bulk
ActiveSchottky100 V180A910 mV @ 180 AFast Recovery =< 500ns, > 200mA (Io)-4.5 mA @ 100 V4150pF @ 5V, 1MHzChassis MountD-67 HALF-PAKD-67 HALF-PAK-
3
In Stock
1 : $28.50000
Bulk
-
Bulk
ActiveSchottky30 V240A540 mV @ 240 AFast Recovery =< 500ns, > 200mA (Io)-20 mA @ 30 V14800pF @ 5V, 1MHzChassis MountD-67 HALF-PAKD-67 HALF-PAK-
0
In Stock
Check Lead Time
20 : $20.00900
Bulk
-
Bulk
ActiveSchottky45 V120A650 mV @ 120 AFast Recovery =< 500ns, > 200mA (Io)-10 mA @ 45 V5200pF @ 5V, 1MHzChassis MountD-67 HALF-PAKD-67 HALF-PAK-
0
In Stock
Check Lead Time
20 : $22.72950
Bulk
-
Bulk
ActiveSchottky45 V180A600 mV @ 180 AFast Recovery =< 500ns, > 200mA (Io)-15 mA @ 45 V7700pF @ 5V, 1MHzChassis MountD-67 HALF-PAKD-67 HALF-PAK-
0
In Stock
Check Lead Time
20 : $23.91600
Bulk
-
Bulk
ActiveSchottky30 V120A570 mV @ 120 AFast Recovery =< 500ns, > 200mA (Io)-10 mA @ 30 V7400pF @ 5V, 1MHzChassis MountD-67 HALF-PAKD-67 HALF-PAK-
0
In Stock
Check Lead Time
20 : $25.12800
Bulk
-
Bulk
ActiveSchottky15 V240A520 mV @ 240 AFast Recovery =< 500ns, > 200mA (Io)-80 mA @ 15 V15800pF @ 5V, 1MHzChassis MountD-67 HALF-PAKD-67 HALF-PAK-
0
In Stock
Check Lead Time
20 : $25.46450
Bulk
-
Bulk
ActiveSchottky45 V240A720 mV @ 240 AFast Recovery =< 500ns, > 200mA (Io)-20 mA @ 45 V14800pF @ 5V, 1MHzChassis MountD-67 HALF-PAKD-67 HALF-PAK-
0
In Stock
Check Lead Time
20 : $25.63250
Bulk
-
Bulk
ActiveSchottky45 V240A800 mV @ 240 AFast Recovery =< 500ns, > 200mA (Io)-20 mA @ 45 V14800pF @ 5V, 1MHzChassis MountD-67 HALF-PAKD-67 HALF-PAK-
0
In Stock
Check Lead Time
20 : $34.90250
Bulk
-
Bulk
ActiveStandard400 V395A1.8 V @ 360 AFast Recovery =< 500ns, > 200mA (Io)140 ns4 mA @ 400 V-Chassis MountD-67 HALF-PAKD-67 HALF-PAK-
DIODE_D67
MBRH12045R
DIODE SCHOTTKY REV 45V 120A D-67
GeneSiC Semiconductor
0
In Stock
Check Lead Time
108 : $50.06324
Bulk
-
Bulk
ActiveSchottky, Reverse Polarity45 V120A700 mV @ 120 AFast Recovery =< 500ns, > 200mA (Io)-1 mA @ 45 V-Chassis MountD-67 HALF-PAKD-67-55°C ~ 150°C
0
In Stock
Obsolete
-
Bulk
ObsoleteSchottky30 V120A490 mV @ 120 AFast Recovery =< 500ns, > 200mA (Io)-10 mA @ 30 V7400pF @ 5V, 1MHzChassis MountD-67 HALF-PAKD-67 HALF-PAK-
0
In Stock
Obsolete
-
Bulk
ObsoleteSchottky100 V120A910 mV @ 120 AFast Recovery =< 500ns, > 200mA (Io)-3 mA @ 100 V2650pF @ 5V, 1MHzChassis MountD-67 HALF-PAKD-67 HALF-PAK-
0
In Stock
Obsolete
-
Bulk
ObsoleteSchottky15 V120A390 mV @ 120 AFast Recovery =< 500ns, > 200mA (Io)-40 mA @ 15 V7700pF @ 5V, 1MHzChassis MountD-67 HALF-PAKD-67 HALF-PAK-
0
In Stock
Obsolete
-
Bulk
ObsoleteSchottky15 V120A390 mV @ 120 AFast Recovery =< 500ns, > 200mA (Io)-40 mA @ 15 V7700pF @ 5V, 1MHzChassis MountD-67 HALF-PAKD-67 HALF-PAK-
0
In Stock
Obsolete
-
Bulk
ObsoleteSchottky100 V180A950 mV @ 180 AFast Recovery =< 500ns, > 200mA (Io)-4.5 mA @ 100 V4150pF @ 5V, 1MHzChassis MountD-67 HALF-PAKD-67 HALF-PAK-
0
In Stock
Obsolete
-
Bulk
ObsoleteSchottky15 V180A400 mV @ 180 AFast Recovery =< 500ns, > 200mA (Io)-60 mA @ 15 V12300pF @ 5V, 1MHzChassis MountD-67 HALF-PAKD-67 HALF-PAK-
Showing
of 65

D-67 HALF-PAK Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.