Super Barrier Single Diodes

Results: 249
Stocking Options
Environmental Options
Media
Exclude
249Results
Applied FiltersRemove All

Showing
of 249
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
PowerDI 123
DIODE SBR 200V 1A POWERDI 123
Diodes Incorporated
112,540
In Stock
1 : $0.26000
Cut Tape (CT)
3,000 : $0.10908
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
200 V
1A
820 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
25 ns
50 µA @ 200 V
-
-
-
Surface Mount
POWERDI®123
PowerDI™ 123
-65°C ~ 175°C
229,230
In Stock
1 : $0.35000
Cut Tape (CT)
5,000 : $0.11615
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
50 V
5A
530 mV @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
-
150 µA @ 50 V
-
-
-
Surface Mount
DO-214AC, SMA
SMA
-55°C ~ 150°C
SOT-23-3
DIODE SBR 60V 900MA SOT233
Diodes Incorporated
30,161
In Stock
1 : $0.35000
Cut Tape (CT)
3,000 : $0.08686
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
60 V
900mA
530 mV @ 750 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 45 V
19pF @ 25V, 1MHz
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
-65°C ~ 150°C
PowerDI 123
DIODE SBR 40V 3A POWERDI 123
Diodes Incorporated
8,450
In Stock
1 : $0.35000
Cut Tape (CT)
3,000 : $0.18988
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
40 V
3A
470 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
400 µA @ 40 V
-
-
-
Surface Mount
POWERDI®123
PowerDI™ 123
-65°C ~ 150°C
1N4148WTQ-7
DIODE SBR 20V 1A SOD523
Diodes Incorporated
5,865
In Stock
1 : $0.40000
Cut Tape (CT)
3,000 : $0.10807
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
20 V
1A
520 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
15 ns
200 µA @ 20 V
19pF @ 20V, 1MHz
Automotive
AEC-Q101
Surface Mount
SC-79, SOD-523
SOD-523
-55°C ~ 150°C
SOD123F
DIODE SBR 60V 2A SOD123F
Diodes Incorporated
2,900
In Stock
105,000
Factory
1 : $0.47000
Cut Tape (CT)
3,000 : $0.11312
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
60 V
2A
700 mV @ 2 A
Standard Recovery >500ns, > 200mA (Io)
-
800 nA @ 60 V
-
-
-
Surface Mount
SOD-123F
SOD-123F
-65°C ~ 175°C
31-DO-201AD
DIODE SBR 45V 12A DO201AD
Diodes Incorporated
3,216
In Stock
1 : $0.50000
Cut Tape (CT)
1,200 : $0.39693
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Active
Super Barrier
45 V
12A
480 mV @ 12 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 45 V
-
-
-
Through Hole
DO-201AD, Axial
DO-201AD
-65°C ~ 150°C
PDS1045Q-13D
DIODE SBR 60V 20A POWERDI5
Diodes Incorporated
5,353
In Stock
1 : $0.52000
Cut Tape (CT)
1,500 : $0.39105
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
60 V
20A
570 mV @ 20 A
Fast Recovery =< 500ns, > 200mA (Io)
-
180 µA @ 60 V
-
-
-
Surface Mount
PowerDI™ 5
PowerDI™ 5
-55°C ~ 150°C
PDS1045Q-13D
DIODE SBR 60V 20A POWERDI5
Diodes Incorporated
11,285
In Stock
1 : $0.63000
Cut Tape (CT)
1,500 : $0.37370
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
60 V
20A
570 mV @ 20 A
Fast Recovery =< 500ns, > 200mA (Io)
-
180 µA @ 60 V
-
-
-
Surface Mount
PowerDI™ 5
PowerDI™ 5
-55°C ~ 150°C
PDS1045Q-13D
DIODE SBR 50V 15A POWERDI5
Diodes Incorporated
7,596
In Stock
1 : $0.78000
Cut Tape (CT)
5,000 : $0.35442
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
50 V
15A
470 mV @ 15 A
Standard Recovery >500ns, > 200mA (Io)
-
500 µA @ 50 V
-
Automotive
AEC-Q101
Surface Mount
PowerDI™ 5
PowerDI™ 5
-65°C ~ 150°C
PDS1045Q-13D
DIODE SBR 50V 15A POWERDI5
Diodes Incorporated
8,402
In Stock
1 : $0.89000
Cut Tape (CT)
5,000 : $0.37125
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
50 V
15A
470 mV @ 15 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 50 V
-
-
-
Surface Mount
PowerDI™ 5
PowerDI™ 5
-65°C ~ 150°C
PDS1045Q-13D
DIODE SBR 60V 8A POWERDI5
Diodes Incorporated
2,698
In Stock
40,000
Factory
1 : $1.08000
Cut Tape (CT)
5,000 : $0.37521
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
60 V
8A
620 mV @ 8 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 60 V
-
-
-
Surface Mount
PowerDI™ 5
PowerDI™ 5
-65°C ~ 175°C
PDS1045Q-13D
DIODE SBR 60V 8A POWERDI5
Diodes Incorporated
10,229
In Stock
1 : $1.16000
Cut Tape (CT)
5,000 : $0.43065
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
60 V
8A
530 mV @ 8 A
Fast Recovery =< 500ns, > 200mA (Io)
-
600 µA @ 60 V
-
-
-
Surface Mount
PowerDI™ 5
PowerDI™ 5
-65°C ~ 150°C
TO-252-2
DIODE SBR 300V 10A TO252 TYPE TH
Diodes Incorporated
7,390
In Stock
7,500
Factory
1 : $1.19000
Cut Tape (CT)
2,500 : $0.33584
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
300 V
10A
920 mV @ 10 A
Standard Recovery >500ns, > 200mA (Io)
-
10 µA @ 300 V
-
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252 (DPAK) Type TH
-55°C ~ 175°C
PDS1045Q-13D
DIODE SBR 45V 10A POWERDI5
Diodes Incorporated
5,700
In Stock
1 : $1.21000
Cut Tape (CT)
5,000 : $0.29700
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
45 V
10A
470 mV @ 10 A
Fast Recovery =< 500ns, > 200mA (Io)
-
300 µA @ 45 V
-
-
-
Surface Mount
PowerDI™ 5
PowerDI™ 5
-65°C ~ 150°C
PDS1045Q-13D
DIODE SBR 200V 10A POWERDI5
Diodes Incorporated
18,709
In Stock
1 : $1.43000
Cut Tape (CT)
5,000 : $0.50292
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
200 V
10A
880 mV @ 10 A
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 200 V
-
-
-
Surface Mount
PowerDI™ 5
PowerDI™ 5
-65°C ~ 175°C
2DB1184Q-13
DIODE SBR 60V 10A TO2523
Diodes Incorporated
1,164
In Stock
1 : $1.44000
Cut Tape (CT)
2,500 : $0.37319
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
60 V
10A
520 mV @ 10 A
Fast Recovery =< 500ns, > 200mA (Io)
-
400 µA @ 60 V
-
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-3
-55°C ~ 150°C
MFG_SBR12U45LH1
DIODE SBR 45V 12A POWERDI5SP
Diodes Incorporated
16,000
In Stock
1 : $2.27000
Cut Tape (CT)
3,000 : $0.70785
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
45 V
12A
500 mV @ 12 A
Standard Recovery >500ns, > 200mA (Io)
-
300 µA @ 45 V
-
-
-
Surface Mount
PowerDI™ 5SP
PowerDI5SP™
-65°C ~ 150°C
PowerDI 123
DIODE SBR 60V 3A POWERDI 123
Diodes Incorporated
23,947
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.08989
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
60 V
3A
650 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 60 V
-
-
-
Surface Mount
POWERDI®123
PowerDI™ 123
-65°C ~ 150°C
SOD 123
DIODE SBR 60V 500MA SOD123
Diodes Incorporated
18,989
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.06464
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
60 V
500mA
500 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 60 V
-
-
-
Surface Mount
SOD-123
SOD-123
-65°C ~ 150°C
SOD123F
DIODE SBR 60V 2A SOD123F
Diodes Incorporated
46,904
In Stock
1,053,000
Factory
1 : $0.18000
Cut Tape (CT)
3,000 : $0.08787
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
60 V
2A
510 mV @ 2 A
Standard Recovery >500ns, > 200mA (Io)
-
150 µA @ 60 V
75pF @ 10V, 1MHz
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123F
-55°C ~ 175°C
PowerDI 123
DIODE SBR 30V 3A POWERDI 123
Diodes Incorporated
16,330
In Stock
1 : $0.21000
Cut Tape (CT)
3,000 : $0.19695
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
30 V
3A
500 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 30 V
-
-
-
Surface Mount
POWERDI®123
PowerDI™ 123
-65°C ~ 175°C
X2-DFN
DIODE SBR 20V 500MA X2DFN10062
Diodes Incorporated
7,489
In Stock
1 : $0.22000
Cut Tape (CT)
10,000 : $0.04040
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
20 V
500mA
390 mV @ 500 mA
Standard Recovery >500ns, > 200mA (Io)
-
50 µA @ 20 V
14pF @ 20V, 1MHz
Automotive
AEC-Q101
Surface Mount
0402 (1006 Metric)
X2-DFN1006-2
-65°C ~ 150°C
PowerDI 123
DIODE SBR 60V 3A POWERDI 123
Diodes Incorporated
7,076
In Stock
1 : $0.22000
Cut Tape (CT)
3,000 : $0.07373
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
60 V
3A
560 mV @ 3 A
Standard Recovery >500ns, > 200mA (Io)
-
150 µA @ 60 V
-
Automotive
AEC-Q101
Surface Mount
POWERDI®123
PowerDI™ 123
-65°C ~ 150°C
X2-DFN
DIODE SBR 20V 700MA X2DFN10062
Diodes Incorporated
95,663
In Stock
1 : $0.23000
Cut Tape (CT)
3,000 : $0.05050
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
20 V
700mA
550 mV @ 700 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
50 µA @ 20 V
-
-
-
Surface Mount
0402 (1006 Metric)
X2-DFN1006-2
-65°C ~ 150°C
Showing
of 249

Types of Rectifier Diodes


Standard Rectifier Diodes
  • Standard Diodes (Silicon PN Junction)
    Standard diodes are the most basic type of rectifier diode, made from silicon with a PN junction. They’re commonly used in AC-to-DC converters, power rectification, and general circuit protection. These diodes typically have a forward voltage drop around 0.7V and are best suited for low-frequency switching. Their reverse recovery time (how quickly they stop conducting when switched off) is relatively slow, which limits their use in high-speed applications. They also have low reverse leakage current, which makes them reliable for steady-state operations.

  • Schottky Barrier Diodes (SBD)
    Schottky diodes (SBDs) use a metal-semiconductor junction instead of a traditional PN junction, resulting in faster switching speeds and lower forward voltage drops—often between 0.2V and 0.4V. This makes them ideal for DC-DC converters, high-efficiency power supplies, and circuits where minimizing power loss is critical. However, one drawback of SBDs is their higher reverse leakage current, especially at elevated temperatures, which can be a concern in precision or battery-operated devices.

  • Super Barrier Rectifiers (SBR)
    Super Barrier Rectifiers (SBRs) combine the best traits of standard diodes and Schottky diodes. They offer low forward voltage drop like SBDs, but with significantly lower reverse leakage current and improved reverse voltage handling. SBRs are well-suited for switching power converters, adapters, and automotive electronics, where energy efficiency and thermal stability are important. They’re often a better choice than Schottky diodes when the application involves higher ambient temperatures or larger voltage transients.

  • Avalanche Diodes
    Avalanche diodes are designed to operate reliably in reverse breakdown mode, where they safely conduct current once a specific reverse voltage threshold is exceeded. Unlike standard diodes that can be damaged by breakdown, avalanche diodes are built to handle this condition repeatedly and predictably.
  • In fast switching rectification, avalanche diodes are sometimes preferred over standard PN diodes because of their improved reverse recovery behavior, which reduces switching losses and improves overall converter efficiency. Their ability to withstand high reverse voltage transients without degradation makes them particularly suited for snubber circuits, flyback converters, and hard-switched topologies.

  • Silicon Carbide (SiC) Diodes
    SiC diodes are built from silicon carbide, a wide-bandgap material that allows them to handle very high voltages (600V and up) and extreme temperatures (>150°C). They are ideal for industrial converters, electric vehicle chargers, solar inverters, and motor drives, especially in circuits requiring fast switching and zero reverse recovery time. Although more expensive than silicon-based diodes, their durability and efficiency at high voltages and frequencies often make them the best long-term choice in demanding applications.