Avalanche Single Diodes

Results: 1,011
Stocking Options
Environmental Options
Media
Exclude
1,011Results
Applied FiltersRemove All

Showing
of 1,011
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
15,173
In Stock
1 : $0.29000
Cut Tape (CT)
1,500 : $0.08787
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Avalanche
400 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
-
10 µA @ 400 V
8pF @ 4V, 1MHz
-
-
Surface Mount
DO-213AB, MELF (Glass)
DO-213AB
-65°C ~ 175°C
219,902
In Stock
1 : $0.33000
Cut Tape (CT)
1,800 : $0.09797
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Avalanche
1000 V
1.5A
1.7 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
75 ns
5 µA @ 1000 V
-
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
92,456
In Stock
1 : $0.34000
Cut Tape (CT)
1,800 : $0.08787
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Avalanche
600 V
1.5A
1.4 V @ 1.5 A
Fast Recovery =< 500ns, > 200mA (Io)
75 ns
1 µA @ 600 V
-
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
32,432
In Stock
1 : $0.35000
Cut Tape (CT)
1,500 : $0.08585
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Avalanche
1000 V
1A
1.2 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
-
10 µA @ 1000 V
8pF @ 4V, 1MHz
-
-
Surface Mount
DO-213AB, MELF (Glass)
DO-213AB
-65°C ~ 175°C
16,652
In Stock
1 : $0.37000
Cut Tape (CT)
1,800 : $0.12221
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Avalanche
1300 V
1A
1.9 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
75 ns
5 µA @ 1300 V
9pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
156,996
In Stock
1 : $0.39000
Cut Tape (CT)
7,500 : $0.09999
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Avalanche
1000 V
1.5A
1.7 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
75 ns
5 µA @ 1000 V
-
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
30,514
In Stock
1 : $0.43000
Cut Tape (CT)
5,000 : $0.24015
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Avalanche
1500 V
2A
1.6 V @ 3 A
Standard Recovery >500ns, > 200mA (Io)
20 µs
3 µA @ 1500 V
-
-
-
Through Hole
SOD-57, Axial
SOD-57
140°C (Max)
23,048
In Stock
1 : $0.44000
Cut Tape (CT)
1,800 : $0.08686
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Avalanche
1000 V
1.5A
1.6 V @ 1.5 A
Fast Recovery =< 500ns, > 200mA (Io)
120 ns
1 µA @ 1000 V
-
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
56,571
In Stock
1 : $0.46000
Cut Tape (CT)
3,000 : $0.15345
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Avalanche
1000 V
1A
1.85 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
75 ns
1 µA @ 1000 V
7.5pF @ 4V, 1MHz
-
-
Surface Mount
DO-220AA
DO-220AA (SMP)
-55°C ~ 175°C
20,114
In Stock
1 : $0.58000
Cut Tape (CT)
5,000 : $0.12316
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Avalanche
200 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
-
10 µA @ 200 V
8pF @ 4V, 1MHz
-
-
Surface Mount
DO-213AB, MELF (Glass)
DO-213AB
-65°C ~ 175°C
31,166
In Stock
1 : $0.64000
Cut Tape (CT)
5,000 : $0.27607
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Avalanche
200 V
2A
1.07 V @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
25 ns
1 µA @ 200 V
-
-
-
Through Hole
SOD-57, Axial
SOD-57
-55°C ~ 175°C
42,662
In Stock
1 : $0.70000
Cut Tape (CT)
5,000 : $0.29732
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Avalanche
2000 V
250mA
2.4 V @ 200 mA
Fast Recovery =< 500ns, > 200mA (Io)
300 ns
2 µA @ 1200 V
-
-
-
Through Hole
SOD-57, Axial
SOD-57
-55°C ~ 150°C
27,529
In Stock
5,000 : $0.29732
Tape & Box (TB)
1 : $0.74000
Cut Tape (CT)
-
-
Cut Tape (CT)
Tape & Box (TB)
Active
Avalanche
2000 V
250mA
2.4 V @ 200 mA
Fast Recovery =< 500ns, > 200mA (Io)
300 ns
2 µA @ 1200 V
-
-
-
Through Hole
SOD-57, Axial
SOD-57
-55°C ~ 150°C
2,937
In Stock
2,500 : $0.53530
Tape & Box (TB)
1 : $0.89000
Cut Tape (CT)
-
-
Cut Tape (CT)
Tape & Box (TB)
Active
Avalanche
200 V
3.5A
1.1 V @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
30 ns
1 µA @ 200 V
-
-
-
Through Hole
SOD-64, Axial
SOD-64
-55°C ~ 175°C
TO-220-2
DIODE AVALANCHE 600V 15A TO2202
onsemi
2,479
In Stock
1 : $2.74000
Tube
Tariff may apply if shipping to the United States
Tube
Active
Avalanche
600 V
15A
2.2 V @ 15 A
Fast Recovery =< 500ns, > 200mA (Io)
30 ns
100 µA @ 600 V
-
Automotive
AEC-Q101
Through Hole
TO-220-2
TO-220-2
-55°C ~ 175°C
42,224
In Stock
1 : $0.27000
Cut Tape (CT)
1,800 : $0.08088
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Avalanche
1000 V
1.5A
1.15 V @ 1.5 A
Standard Recovery >500ns, > 200mA (Io)
4 µs
1 µA @ 1000 V
-
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
41,482
In Stock
1 : $0.27000
Cut Tape (CT)
5,000 : $0.16658
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Avalanche
200 V
2A
1.15 V @ 2.5 A
Standard Recovery >500ns, > 200mA (Io)
4 µs
1 µA @ 200 V
40pF @ 0V, 1MHz
-
-
Through Hole
SOD-57, Axial
SOD-57
-55°C ~ 175°C
17,030
In Stock
1 : $0.27000
Cut Tape (CT)
5,000 : $0.24739
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Avalanche
800 V
1A
2.5 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
75 ns
5 µA @ 800 V
-
-
-
Through Hole
SOD-57, Axial
SOD-57
-55°C ~ 175°C
27,227
In Stock
1 : $0.29000
Cut Tape (CT)
3,000 : $0.06767
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Avalanche
1000 V
1A
1.85 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
75 ns
1 µA @ 1000 V
8.2pF @ 4V, 1MHz
-
-
Surface Mount
DO-219AB
DO-219AB (SMF)
-55°C ~ 175°C
26,331
In Stock
1 : $0.31000
Cut Tape (CT)
1,800 : $0.12726
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Avalanche
1600 V
1.5A
1.15 V @ 1.5 A
Standard Recovery >500ns, > 200mA (Io)
4 µs
1 µA @ 1600 V
-
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
12,366
In Stock
1 : $0.32000
Cut Tape (CT)
5,000 : $0.24015
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Avalanche
1000 V
2A
1.1 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
300 ns
5 µA @ 1000 V
15pF @ 4V, 1MHz
-
-
Through Hole
SOD-57, Axial
SOD-57
-55°C ~ 175°C
6,942
In Stock
1 : $0.32000
Cut Tape (CT)
1,500 : $0.08888
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Avalanche
100 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
-
10 µA @ 100 V
8pF @ 4V, 1MHz
-
-
Surface Mount
DO-213AB, MELF (Glass)
DO-213AB
-65°C ~ 175°C
35,825
In Stock
1 : $0.33000
Cut Tape (CT)
5,000 : $0.24000
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Avalanche
1600 V
800mA
1.25 V @ 400 mA
Fast Recovery =< 500ns, > 200mA (Io)
400 ns
2 µA @ 1600 V
-
-
-
Through Hole
SOD-57, Axial
SOD-57
-55°C ~ 175°C
24,512
In Stock
5,000 : $0.23067
Tape & Box (TB)
1 : $0.33000
Cut Tape (CT)
-
-
Cut Tape (CT)
Tape & Box (TB)
Active
Avalanche
1000 V
2A
1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
4 µs
1 µA @ 1000 V
-
-
-
Through Hole
SOD-57, Axial
SOD-57
-55°C ~ 175°C
TV04A540JB-G
DIODE AVALANCHE 1KV 1A DO214AC
Comchip Technology
7,340
In Stock
20,000
Factory
1 : $0.33000
Cut Tape (CT)
5,000 : $0.10403
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Avalanche
1000 V
1A
1.7 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
75 ns
5 µA @ 1000 V
15pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
Showing
of 1,011

Types of Rectifier Diodes


Standard Rectifier Diodes
  • Standard Diodes (Silicon PN Junction)
    Standard diodes are the most basic type of rectifier diode, made from silicon with a PN junction. They’re commonly used in AC-to-DC converters, power rectification, and general circuit protection. These diodes typically have a forward voltage drop around 0.7V and are best suited for low-frequency switching. Their reverse recovery time (how quickly they stop conducting when switched off) is relatively slow, which limits their use in high-speed applications. They also have low reverse leakage current, which makes them reliable for steady-state operations.

  • Schottky Barrier Diodes (SBD)
    Schottky diodes (SBDs) use a metal-semiconductor junction instead of a traditional PN junction, resulting in faster switching speeds and lower forward voltage drops—often between 0.2V and 0.4V. This makes them ideal for DC-DC converters, high-efficiency power supplies, and circuits where minimizing power loss is critical. However, one drawback of SBDs is their higher reverse leakage current, especially at elevated temperatures, which can be a concern in precision or battery-operated devices.

  • Super Barrier Rectifiers (SBR)
    Super Barrier Rectifiers (SBRs) combine the best traits of standard diodes and Schottky diodes. They offer low forward voltage drop like SBDs, but with significantly lower reverse leakage current and improved reverse voltage handling. SBRs are well-suited for switching power converters, adapters, and automotive electronics, where energy efficiency and thermal stability are important. They’re often a better choice than Schottky diodes when the application involves higher ambient temperatures or larger voltage transients.

  • Avalanche Diodes
    Avalanche diodes are designed to operate reliably in reverse breakdown mode, where they safely conduct current once a specific reverse voltage threshold is exceeded. Unlike standard diodes that can be damaged by breakdown, avalanche diodes are built to handle this condition repeatedly and predictably.
  • In fast switching rectification, avalanche diodes are sometimes preferred over standard PN diodes because of their improved reverse recovery behavior, which reduces switching losses and improves overall converter efficiency. Their ability to withstand high reverse voltage transients without degradation makes them particularly suited for snubber circuits, flyback converters, and hard-switched topologies.

  • Silicon Carbide (SiC) Diodes
    SiC diodes are built from silicon carbide, a wide-bandgap material that allows them to handle very high voltages (600V and up) and extreme temperatures (>150°C). They are ideal for industrial converters, electric vehicle chargers, solar inverters, and motor drives, especially in circuits requiring fast switching and zero reverse recovery time. Although more expensive than silicon-based diodes, their durability and efficiency at high voltages and frequencies often make them the best long-term choice in demanding applications.