Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
107 In Stock | 1 : $61.22000 Bulk | Bulk | Active | Schottky | 40 V | 3A | 500 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | - | Surface Mount | SQ-MELF, B | B, SQ-MELF | -65°C ~ 150°C | |||
100 In Stock | 1 : $152.25000 Bulk | Bulk | Active | Schottky | 80 V | 3A | 700 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 150 µA @ 80 V | - | Surface Mount | SQ-MELF, B | B, SQ-MELF | -65°C ~ 125°C | |||
136 In Stock | 1 : $199.63000 Bulk | Bulk | Active | Schottky | 40 V | 3A | 500 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | - | Surface Mount | SQ-MELF, B | B, SQ-MELF | -65°C ~ 150°C | |||
78 In Stock | 1 : $14.05000 Bulk | Bulk | Active | Schottky | 40 V | 3A | 500 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 100 µA @ 40 V | - | Through Hole | B, Axial | B, Axial | -65°C ~ 125°C | |||
0 In Stock Check Lead Time | 100 : $13.07010 Tape & Reel (TR) | Tape & Reel (TR) | Active | Schottky | 40 V | 3A | 500 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 100 µA @ 40 V | - | Through Hole | B, Axial | B, Axial | -65°C ~ 125°C | |||
0 In Stock Check Lead Time | 100 : $29.47010 Tape & Reel (TR) | Tape & Reel (TR) | Active | Schottky | 40 V | 3A | 500 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 100 µA @ 40 V | - | Through Hole | B, Axial | B, Axial | -65°C ~ 125°C | |||
0 In Stock Check Lead Time | 100 : $51.78020 Tape & Reel (TR) | Tape & Reel (TR) | Active | Schottky | 40 V | 3A | 500 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 100 µA @ 40 V | - | Through Hole | B, Axial | B, Axial | -65°C ~ 125°C | |||
0 In Stock Check Lead Time | 100 : $56.08030 Bulk | Bulk | Active | Schottky | 40 V | 3A | 500 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 100 µA @ 40 V | - | Surface Mount | SQ-MELF, B | B, SQ-MELF | -65°C ~ 125°C | |||
0 In Stock Check Lead Time | 100 : $56.77010 Tape & Reel (TR) | Tape & Reel (TR) | Active | Schottky, Reverse Polarity | 40 V | 3A | 500 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 100 µA @ 40 V | - | Surface Mount | SQ-MELF, B | B, SQ-MELF | -65°C ~ 125°C | |||
0 In Stock Check Lead Time | 100 : $56.97020 Tape & Reel (TR) | Tape & Reel (TR) | Active | Schottky | 40 V | 3A | 500 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 100 µA @ 40 V | - | Surface Mount | SQ-MELF, B | B, SQ-MELF | -65°C ~ 125°C | |||
0 In Stock Check Lead Time | 100 : $60.44020 Tape & Reel (TR) | Tape & Reel (TR) | Active | Schottky | 40 V | 3A | 500 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | - | Surface Mount | SQ-MELF, B | B, SQ-MELF | -65°C ~ 150°C | |||
0 In Stock Check Lead Time | 100 : $60.89010 Bulk | Bulk | Active | Schottky | 40 V | 3A | 500 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | - | Surface Mount | SQ-MELF, B | B, SQ-MELF | -65°C ~ 150°C | |||
0 In Stock Check Lead Time | 100 : $74.36000 Bulk | Bulk | Active | Schottky | 40 V | 3A | 500 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 100 µA @ 40 V | - | Through Hole | B, Axial | B, Axial | -65°C ~ 125°C | |||
0 In Stock Check Lead Time | 100 : $74.50030 Tape & Reel (TR) | Tape & Reel (TR) | Active | Schottky | 40 V | 3A | 500 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 100 µA @ 40 V | - | Through Hole | B, Axial | B, Axial | -65°C ~ 125°C | |||
0 In Stock Check Lead Time | 100 : $81.73040 Bulk | Bulk | Active | Schottky | 40 V | 3A | 500 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 100 µA @ 40 V | - | Through Hole | B, Axial | B, Axial | -65°C ~ 125°C | |||
0 In Stock Check Lead Time | 100 : $81.87040 Tape & Reel (TR) | Tape & Reel (TR) | Active | Schottky | 40 V | 3A | 500 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 100 µA @ 40 V | - | Through Hole | B, Axial | B, Axial | -65°C ~ 125°C | |||
0 In Stock Check Lead Time | 100 : $107.91080 Bulk | Bulk | Active | Schottky | 40 V | 3A | 500 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | - | Surface Mount | SQ-MELF, B | B, SQ-MELF | -65°C ~ 150°C | |||
0 In Stock Check Lead Time | 100 : $108.05050 Tape & Reel (TR) | Tape & Reel (TR) | Active | Schottky | 40 V | 3A | 500 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | - | Surface Mount | SQ-MELF, B | B, SQ-MELF | -65°C ~ 150°C | |||
0 In Stock Check Lead Time | 100 : $120.49050 Bulk | Bulk | Active | Schottky | 80 V | 3A | 700 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 150 µA @ 80 V | - | Through Hole | B, Axial | B, Axial | -65°C ~ 125°C | |||
0 In Stock Check Lead Time | 100 : $120.66040 Tape & Reel (TR) | Tape & Reel (TR) | Active | Schottky | 80 V | 3A | 700 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 150 µA @ 80 V | - | Through Hole | B, Axial | B, Axial | -65°C ~ 125°C | |||
1 In Stock | 1 : $137.82000 Bulk | Bulk | Active | Schottky | 40 V | 3A | 500 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 100 µA @ 40 V | - | Through Hole | B, Axial | B, Axial | -65°C ~ 125°C | |||
0 In Stock Check Lead Time | 100 : $140.20070 Tape & Reel (TR) | Tape & Reel (TR) | Active | Schottky | 80 V | 3A | 700 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 150 µA @ 80 V | - | Surface Mount | SQ-MELF, B | B, SQ-MELF | -65°C ~ 125°C | |||
0 In Stock Check Lead Time | 50 : $174.57000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Schottky | 40 V | 3A | 500 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 100 µA @ 40 V | - | Through Hole | B, Axial | B, Axial | -65°C ~ 125°C | |||
0 In Stock Check Lead Time | 50 : $176.11100 Bulk | Bulk | Active | Schottky | 40 V | 3A | 500 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 100 µA @ 40 V | - | Through Hole | B, Axial | B, Axial | -65°C ~ 125°C | |||
0 In Stock Check Lead Time | 50 : $199.77000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Schottky | 40 V | 3A | 500 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | - | Surface Mount | SQ-MELF, B | B, SQ-MELF | -65°C ~ 150°C |