Rohm Semiconductor Standard Single Diodes

Results: 314
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)Tube
Product Status
ActiveLast Time BuyNot For New DesignsObsolete
Voltage - DC Reverse (Vr) (Max)
20 V35 V50 V75 V80 V100 V200 V220 V250 V300 V350 V400 V430 V450 V
Current - Average Rectified (Io)
100mA130mA150mA200mA215mA500mA700mA800mA1A1.1A1.5A2A
Voltage - Forward (Vf) (Max) @ If
470 mV @ 2 A750 mV @ 100 mA850 mV @ 700 mA870 mV @ 1 A870 mV @ 2 A890 mV @ 700 mA920 mV @ 1 A920 mV @ 3 A920 mV @ 5 A930 mV @ 1 A930 mV @ 2 A930 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any SpeedStandard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns20 ns25 ns30 ns35 ns40 ns45 ns50 ns55 ns60 ns70 ns75 ns
Current - Reverse Leakage @ Vr
5 nA @ 75 V10 nA @ 20 V10 nA @ 350 V10 nA @ 80 V20 nA @ 30 V100 nA @ 200 V100 nA @ 50 V100 nA @ 70 V100 nA @ 80 V500 nA @ 80 V1 µA @ 200 V1 µA @ 400 V
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz2pF @ 0.5V, 1MHz2pF @ 0V, 1MHz2.5pF @ 0V, 1MHz3pF @ 0.5V, 1MHz3pF @ 0V, 1MHz3pF @ 500mV, 1MHz3.5pF @ 6V, 1MHz4pF @ 0V, 1MHz5pF @ 0.5V, 1MHz5pF @ 0V, 1MHz5pF @ 500mV, 1MHz
Grade
-Automotive
Qualification
-AEC-Q101
Mounting Type
-Surface MountThrough Hole
Package / Case
2-SMD, Flat Lead2-SMD, No Lead8-SMD, Flat Lead-DO-204AG, DO-34, AxialDO-204AH, DO-35, AxialDO-204AL, DO-41, AxialDO-213AC, MINI-MELF, SOD-80DO-214AC, SMADO-41 Mini, AxialSC-79, SOD-523SC-90, SOD-323F
Supplier Device Package
8-TSOP-CPDDO-41EMD2GSDGSRLLDSLPDSMSDMSRPMDE
Operating Temperature - Junction
-65°C ~ 175°C-65°C ~ 200°C-55°C ~ 150°C125°C (Max)150°C (Max)150°C175°C (Max)175°C
Stocking Options
Environmental Options
Media
Marketplace Product
314Results
Applied FiltersRemove All

Showing
of 314
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
EMD2
1SS400SMT2R
DIODE GEN PURP 80V 100MA EMD2
Rohm Semiconductor
1,135,700
In Stock
1 : $0.24000
Cut Tape (CT)
8,000 : $0.03727
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard80 V100mA1.2 V @ 100 mASmall Signal =< 200mA (Io), Any Speed4 ns100 nA @ 80 V3pF @ 0.5V, 1MHz--Surface MountSC-79, SOD-523EMD2150°C (Max)
SC-90_UMD2
1SS355TE-17
DIODE GEN PURP 80V 100MA UMD2
Rohm Semiconductor
503,155
In Stock
1 : $0.28000
Cut Tape (CT)
3,000 : $0.04687
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard80 V100mA1.2 V @ 100 mASmall Signal =< 200mA (Io), Any Speed4 ns100 nA @ 80 V3pF @ 0.5V, 1MHz--Surface MountSC-90, SOD-323FUMD2150°C (Max)
SC-90_UMD2
1SS380VMTE-17
DIODE GEN PURP 80V 100MA UMD2
Rohm Semiconductor
33,236
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.06645
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard80 V100mA1.2 V @ 100 mASmall Signal =< 200mA (Io), Any Speed-10 nA @ 80 V5pF @ 500mV, 1MHz--Surface MountSC-90, SOD-323FUMD2150°C (Max)
TUMD2SM
RFU02VSM8STR
DIODE GP 800V 200MA TUMD2SM
Rohm Semiconductor
129,882
In Stock
1 : $0.42000
Cut Tape (CT)
3,000 : $0.09220
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard800 V200mA3 V @ 200 mASmall Signal =< 200mA (Io), Any Speed25 ns10 µA @ 800 V4pF @ 0V, 1MHz--Surface Mount2-SMD, Flat LeadTUMD2SM150°C (Max)
SOD-123
RF081MM2STR
DIODE GEN PURP 200V 800MA PMDU
Rohm Semiconductor
45,691
In Stock
This product has a maximum purchase limit
1 : $0.48000
Cut Tape (CT)
3,000 : $0.10667
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard200 V800mA950 mV @ 800 mAFast Recovery =< 500ns, > 200mA (Io)25 ns10 µA @ 200 V---Surface MountSOD-123FPMDU150°C (Max)
SC-90_UMD2
1SS355VMTE-17
DIODE GEN PURP 80V 100MA UMD2
Rohm Semiconductor
1,472,630
In Stock
1 : $0.20000
Cut Tape (CT)
3,000 : $0.03348
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard80 V100mA1.2 V @ 100 mASmall Signal =< 200mA (Io), Any Speed4 ns100 nA @ 80 V3pF @ 0.5V, 1MHz--Surface MountSC-90, SOD-323FUMD2150°C (Max)
VMN2M
1SS400CMT2R
DIODE GEN PURP 80V 100MA VMN2M
Rohm Semiconductor
18,700
In Stock
1 : $0.24000
Cut Tape (CT)
8,000 : $0.03727
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard80 V100mA1.2 V @ 100 mASmall Signal =< 200mA (Io), Any Speed4 ns100 nA @ 80 V3pF @ 500mV, 1MHz--Surface Mount2-SMD, Flat LeadVMN2M (SOD-923)150°C
SC-90_UMD2
RF01VM2SFHTE-17
DIODE GEN PURP 250V 100MA UMD2
Rohm Semiconductor
3,686
In Stock
1 : $0.34000
Cut Tape (CT)
3,000 : $0.05803
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard250 V100mA1.2 V @ 100 mASmall Signal =< 200mA (Io), Any Speed50 ns10 µA @ 250 V-AutomotiveAEC-Q101Surface MountSC-90, SOD-323FUMD2150°C (Max)
TUMD2SM
RRE02VSM6STR
DIODE GP 600V 200MA TUMD2SM
Rohm Semiconductor
66,490
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.06645
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard600 V200mA1.1 V @ 200 mASmall Signal =< 200mA (Io), Any Speed-1 µA @ 600 V---Surface Mount2-SMD, Flat LeadTUMD2SM150°C (Max)
EMD2
1SS400SMFHT2R
DIODE GEN PURP 80V 100MA EMD2
Rohm Semiconductor
57,499
In Stock
1 : $0.37000
Cut Tape (CT)
8,000 : $0.05797
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard80 V100mA1.2 V @ 100 mASmall Signal =< 200mA (Io), Any Speed4 ns100 nA @ 80 V3pF @ 500mV, 1MHzAutomotiveAEC-Q101Surface MountSC-79, SOD-523EMD2150°C (Max)
SOD-123
RR264MM-400TFTR
DIODE GEN PURP 400V 700MA PMDU
Rohm Semiconductor
31,676
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.10116
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsStandard400 V700mA1.1 V @ 700 mAStandard Recovery >500ns, > 200mA (Io)-10 µA @ 400 V---Surface MountSOD-123FPMDU150°C (Max)
SC-90_UMD2
1SS355VMFHTE-17
DIODE GEN PURP 80V 100MA UMD2
Rohm Semiconductor
22,566
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.06250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard80 V100mA1.2 V @ 100 mASmall Signal =< 200mA (Io), Any Speed4 ns100 nA @ 80 V3pF @ 500mV, 1MHzAutomotiveAEC-Q101Surface MountSC-90, SOD-323FUMD2150°C (Max)
TUMD2SM
RFU02VSM6STR
DIODE GP 600V 200MA TUMD2SM
Rohm Semiconductor
18,609
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.08136
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard600 V200mA2.2 V @ 200 mASmall Signal =< 200mA (Io), Any Speed25 ns10 µA @ 600 V5pF @ 0V, 1MHz--Surface Mount2-SMD, Flat LeadTUMD2SM150°C (Max)
SC-90_UMD2
1SS380TE-17
DIODE GEN PURP 35V 100MA UMD2
Rohm Semiconductor
11,382
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.06250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard35 V100mA1.2 V @ 100 mASmall Signal =< 200mA (Io), Any Speed-10 nA @ 20 V5pF @ 0.5V, 1MHz--Surface MountSC-90, SOD-323FUMD2150°C (Max)
SC-90_UMD2
RF01VM2STE-17
DIODE GEN PURP 250V 100MA UMD2
Rohm Semiconductor
42,835
In Stock
1 : $0.38000
Cut Tape (CT)
3,000 : $0.06473
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard250 V100mA1.2 V @ 100 mASmall Signal =< 200mA (Io), Any Speed-10 µA @ 250 V---Surface MountSC-90, SOD-323FUMD2150°C (Max)
TUMD2_TUMD2 Pkg
RF05VAM1STR
DIODE GEN PURP 100V 500MA TUMD2S
Rohm Semiconductor
25,186
In Stock
1 : $0.38000
Cut Tape (CT)
3,000 : $0.06840
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard100 V500mA980 mV @ 500 mAFast Recovery =< 500ns, > 200mA (Io)25 ns10 µA @ 100 V---Surface Mount2-SMD, Flat LeadTUMD2S150°C (Max)
TUMD2M
RF05VYM1SFHTR
DIODE GEN PURP 100V 500MA TUMD2M
Rohm Semiconductor
12,878
In Stock
1 : $0.38000
Cut Tape (CT)
3,000 : $0.06840
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard100 V500mA980 mV @ 500 mAFast Recovery =< 500ns, > 200mA (Io)25 ns10 µA @ 100 V-AutomotiveAEC-Q101Surface Mount2-SMD, Flat LeadTUMD2M150°C (Max)
TUMD2SM
RRE02VTM6SFHTR
DIODE GP 600V 200MA TUMD2SM
Rohm Semiconductor
5,967
In Stock
1 : $0.38000
Cut Tape (CT)
3,000 : $0.08316
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard600 V200mA1.1 V @ 200 mASmall Signal =< 200mA (Io), Any Speed-1 µA @ 600 V-AutomotiveAEC-Q101Surface Mount2-SMD, Flat LeadTUMD2SM150°C (Max)
TUMD2M
RF05VYM2SFHTR
DIODE GEN PURP 200V 500MA TUMD2M
Rohm Semiconductor
7,024
In Stock
1 : $0.39000
Cut Tape (CT)
3,000 : $0.07036
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard200 V500mA980 mV @ 500 mAFast Recovery =< 500ns, > 200mA (Io)25 ns10 µA @ 200 V-AutomotiveAEC-Q101Surface Mount2-SMD, Flat LeadTUMD2M150°C (Max)
SOD-128
RF201LAM2STR
DIODE GEN PURP 200V 2A PMDTM
Rohm Semiconductor
6,856
In Stock
1 : $0.39000
Cut Tape (CT)
3,000 : $0.10590
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard200 V2A870 mV @ 2 AFast Recovery =< 500ns, > 200mA (Io)25 ns10 µA @ 200 V---Surface MountSOD-128PMDTM150°C (Max)
SOD-123
RRD07MM4STR
DIODE GEN PURP 400V 700MA PMDU
Rohm Semiconductor
5,921
In Stock
1 : $0.39000
Cut Tape (CT)
3,000 : $0.10590
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard400 V700mA980 mV @ 700 mAStandard Recovery >500ns, > 200mA (Io)-1 µA @ 400 V---Surface MountSOD-123FPMDU150°C (Max)
EMD2
RFU01SM4ST2R
DIODE GEN PURP 450V 100MA EMD2
Rohm Semiconductor
119,634
In Stock
1 : $0.42000
Cut Tape (CT)
8,000 : $0.09014
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard450 V100mA1.8 V @ 100 mASmall Signal =< 200mA (Io), Any Speed35 ns10 µA @ 450 V1.5pF @ 0V, 1MHz--Surface MountSC-79, SOD-523EMD2150°C
SOD-128
RFN1LAM6STR
DIODE GEN PURP 600V 800MA PMDTM
Rohm Semiconductor
11,005
In Stock
1 : $0.42000
Cut Tape (CT)
3,000 : $0.09220
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard600 V800mA1.45 V @ 800 mAFast Recovery =< 500ns, > 200mA (Io)35 ns1 µA @ 600 V---Surface MountSOD-128PMDTM150°C (Max)
SOD-128
RR1LAM6STR
DIODE GEN PURP 600V 1A PMDTM
Rohm Semiconductor
8,985
In Stock
1 : $0.42000
Cut Tape (CT)
3,000 : $0.14153
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsStandard600 V1A1.1 V @ 1 AStandard Recovery >500ns, > 200mA (Io)-10 µA @ 600 V---Surface MountSOD-128PMDTM150°C (Max)
SOD-128
RFN1LAM7STR
DIODE GEN PURP 700V 800MA PMDTM
Rohm Semiconductor
28,629
In Stock
1 : $0.43000
Cut Tape (CT)
3,000 : $0.09582
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard700 V800mA1.5 V @ 800 mAFast Recovery =< 500ns, > 200mA (Io)80 ns1 µA @ 700 V---Surface MountSOD-128PMDTM150°C (Max)
Showing
of 314

Rohm Semiconductor Standard Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.