Single Diodes

Results: 13
Stocking Options
Environmental Options
Media
Exclude
13Results
Applied FiltersRemove All

Showing
of 13
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
2,122
In Stock
1 : $1.76000
Cut Tape (CT)
1,400 : $0.66963
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
1500 V
3A
1.2 V @ 3 A
Standard Recovery >500ns, > 200mA (Io)
20 µs
5 µA @ 1500 V
40pF @ 4V, 1MHz
-
-
Through Hole
DO-201AD, Axial
DO-201AD
-65°C ~ 175°C
40,546
In Stock
1 : $0.56000
Cut Tape (CT)
5,500 : $0.13909
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Not For New Designs
Standard
1500 V
1A
1.3 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
3 µs
5 µA @ 1500 V
5pF @ 4V, 1MHz
-
-
Through Hole
DO-204AL, DO-41, Axial
DO-204AL (DO-41)
-65°C ~ 150°C
11,888
In Stock
1 : $0.57000
Cut Tape (CT)
5,000 : $0.24015
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Avalanche
1500 V
2A
1.6 V @ 3 A
Standard Recovery >500ns, > 200mA (Io)
20 µs
3 µA @ 1500 V
-
-
-
Through Hole
SOD-57, Axial
SOD-57
140°C (Max)
CD1408
CD1408-FF11500
DIODE STANDARD 1500V 1A 1408
Bourns Inc.
6,012
In Stock
1 : $0.71000
Cut Tape (CT)
3,000 : $0.18281
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1500 V
1A
6 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
50 ns
5 µA @ 1500 V
-
-
-
Surface Mount
Chip, Concave Terminals
1408
-65°C ~ 175°C
38,848
In Stock
5,000 : $0.21681
Tape & Box (TB)
1 : $0.77000
Cut Tape (CT)
-
-
Cut Tape (CT)
Tape & Box (TB)
Active
Avalanche
1500 V
2A
1.6 V @ 3 A
Standard Recovery >500ns, > 200mA (Io)
2 µs
3 µA @ 1200 V
-
-
-
Through Hole
SOD-57, Axial
SOD-57
140°C (Max)
14,323
In Stock
2,500 : $0.43632
Tape & Box (TB)
1 : $1.06000
Cut Tape (CT)
-
-
Cut Tape (CT)
Tape & Box (TB)
Active
Avalanche
1500 V
3A
1.5 V @ 5 A
Standard Recovery >500ns, > 200mA (Io)
20 µs
5 µA @ 1500 V
-
-
-
Through Hole
SOD-64, Axial
SOD-64
140°C (Max)
7,303
In Stock
1 : $1.18000
Cut Tape (CT)
2,500 : $0.45328
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Avalanche
1500 V
3A
1.5 V @ 5 A
Standard Recovery >500ns, > 200mA (Io)
20 µs
5 µA @ 1500 V
-
-
-
Through Hole
SOD-64, Axial
SOD-64
140°C (Max)
4,833
In Stock
1 : $1.86000
Cut Tape (CT)
1,400 : $0.66963
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Not For New Designs
Standard
1500 V
2.5A
1.6 V @ 2.5 A
Standard Recovery >500ns, > 200mA (Io)
2 µs
5 µA @ 1500 V
40pF @ 4V, 1MHz
-
-
Through Hole
DO-201AD, Axial
DO-201AD
-65°C ~ 150°C
7,406
In Stock
1 : $0.84000
Cut Tape (CT)
4,000 : $0.27472
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
1500 V
1.5A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
20 µs
5 µA @ 1500 V
15pF @ 4V, 1MHz
-
-
Through Hole
DO-204AC, DO-15, Axial
DO-204AC (DO-15)
-65°C ~ 175°C
11,464
In Stock
3,000 : $0.21384
Tape & Box (TB)
1 : $0.69000
Cut Tape (CT)
Tariff may apply if shipping to the United States
Cut Tape (CT)
Tape & Box (TB)
Active
Standard
1500 V
1A
1.3 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
3 µs
5 µA @ 1500 V
5pF @ 4V, 1MHz
-
-
Through Hole
DO-204AL, DO-41, Axial
DO-204AL (DO-41)
-65°C ~ 150°C
2,312
In Stock
1 : $1.18000
Cut Tape (CT)
Tariff may apply if shipping to the United States
Cut Tape (CT)
Tape & Box (TB)
Active
Standard
1500 V
1.5A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
1.5 µs
5 µA @ 1500 V
-
-
-
Through Hole
DO-204AC, DO-15, Axial
DO-204AC (DO-15)
-65°C ~ 175°C
964
In Stock
1 : $2.37000
Cut Tape (CT)
Tariff may apply if shipping to the United States
-
Cut Tape (CT)
Tape & Box (TB)
Active
Standard
1500 V
2.5A
1.6 V @ 2.5 A
Standard Recovery >500ns, > 200mA (Io)
20 µs
5 µA @ 1500 V
40pF @ 4V, 1MHz
-
-
Through Hole
DO-201AD, Axial
DO-201AD
-65°C ~ 150°C
DO-201
BY228G
DIODE STANDARD 1500V 3A DO201
Diotec Semiconductor
840
In Stock
1,700 : $0.19705
Bulk
1 : $0.77000
Cut Tape (CT)
Tariff may apply if shipping to the United States
-
Cut Tape (CT)
Bulk
Active
Standard
1500 V
3A
1.3 V @ 5 A
Standard Recovery >500ns, > 200mA (Io)
2 µs
5 µA @ 1500 V
-
-
-
Through Hole
DO-201AA, DO-27, Axial
DO-201
-50°C ~ 150°C
Showing
of 13

Types of Rectifier Diodes


Standard Rectifier Diodes
  • Standard Diodes (Silicon PN Junction)
    Standard diodes are the most basic type of rectifier diode, made from silicon with a PN junction. They’re commonly used in AC-to-DC converters, power rectification, and general circuit protection. These diodes typically have a forward voltage drop around 0.7V and are best suited for low-frequency switching. Their reverse recovery time (how quickly they stop conducting when switched off) is relatively slow, which limits their use in high-speed applications. They also have low reverse leakage current, which makes them reliable for steady-state operations.

  • Schottky Barrier Diodes (SBD)
    Schottky diodes (SBDs) use a metal-semiconductor junction instead of a traditional PN junction, resulting in faster switching speeds and lower forward voltage drops—often between 0.2V and 0.4V. This makes them ideal for DC-DC converters, high-efficiency power supplies, and circuits where minimizing power loss is critical. However, one drawback of SBDs is their higher reverse leakage current, especially at elevated temperatures, which can be a concern in precision or battery-operated devices.

  • Super Barrier Rectifiers (SBR)
    Super Barrier Rectifiers (SBRs) combine the best traits of standard diodes and Schottky diodes. They offer low forward voltage drop like SBDs, but with significantly lower reverse leakage current and improved reverse voltage handling. SBRs are well-suited for switching power converters, adapters, and automotive electronics, where energy efficiency and thermal stability are important. They’re often a better choice than Schottky diodes when the application involves higher ambient temperatures or larger voltage transients.

  • Avalanche Diodes
    Avalanche diodes are designed to operate reliably in reverse breakdown mode, where they safely conduct current once a specific reverse voltage threshold is exceeded. Unlike standard diodes that can be damaged by breakdown, avalanche diodes are built to handle this condition repeatedly and predictably.
  • In fast switching rectification, avalanche diodes are sometimes preferred over standard PN diodes because of their improved reverse recovery behavior, which reduces switching losses and improves overall converter efficiency. Their ability to withstand high reverse voltage transients without degradation makes them particularly suited for snubber circuits, flyback converters, and hard-switched topologies.

  • Silicon Carbide (SiC) Diodes
    SiC diodes are built from silicon carbide, a wide-bandgap material that allows them to handle very high voltages (600V and up) and extreme temperatures (>150°C). They are ideal for industrial converters, electric vehicle chargers, solar inverters, and motor drives, especially in circuits requiring fast switching and zero reverse recovery time. Although more expensive than silicon-based diodes, their durability and efficiency at high voltages and frequencies often make them the best long-term choice in demanding applications.