Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,180 In Stock | 1 : $0.43000 Cut Tape (CT) 5,000 : $0.11896 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 1A | 1.3 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 250 ns | 5 µA @ 600 V | 15pF @ 4V, 1MHz | Surface Mount | DO-213AB, MELF (Glass) | DO-213AB | -65°C ~ 175°C | |||
10,000 In Stock | 1 : $0.46000 Cut Tape (CT) 5,000 : $0.12837 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 1A | 1.3 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 250 ns | 5 µA @ 600 V | 15pF @ 4V, 1MHz | Surface Mount | DO-213AB, MELF (Glass) | DO-213AB | -65°C ~ 175°C | |||
7,423 In Stock | 1 : $0.45000 Cut Tape (CT) 1,500 : $0.14405 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 600 V | 8pF @ 4V, 1MHz | Surface Mount | DO-213AB, MELF (Glass) | DO-213AB | -65°C ~ 175°C | |||
4,860 In Stock | 1 : $0.45000 Cut Tape (CT) 1,500 : $0.14405 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 600 V | 8pF @ 4V, 1MHz | Surface Mount | DO-213AB, MELF (Glass) | DO-213AB | -65°C ~ 175°C | |||
1,463 In Stock | 1 : $0.46000 Cut Tape (CT) 1,500 : $0.14844 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 1A | 1.3 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 250 ns | 5 µA @ 600 V | 15pF @ 4V, 1MHz | Surface Mount | DO-213AB, MELF (Glass) | DO-213AB | -65°C ~ 175°C | |||
17,500 Marketplace | 500 : $0.40126 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Standard | 600 V | 1A | 1.8 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 5 µA @ 600 V | - | Surface Mount | DO-213AA | DO-213AA, MINI-MELF | -50°C ~ 175°C | ||
7,500 Marketplace | 2,500 : $0.07370 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Standard | 600 V | 1A | 1.8 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 5 µA @ 600 V | - | Surface Mount | DO-213AA | DO-213AA, MINI-MELF | -50°C ~ 175°C | ||
987 In Stock | 1 : $0.41000 Cut Tape (CT) 1,500 : $0.12955 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 600 V | 8pF @ 4V, 1MHz | Surface Mount | DO-213AB, MELF (Glass) | DO-213AB | -65°C ~ 175°C | |||
673 In Stock | 1 : $0.43000 Cut Tape (CT) 1,500 : $0.13757 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 1A | 1.3 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 250 ns | 5 µA @ 600 V | 15pF @ 4V, 1MHz | Surface Mount | DO-213AB, MELF (Glass) | DO-213AB | -65°C ~ 175°C | |||
1 In Stock | 1 : $21.78000 Bulk | - | Bulk | Active | Standard | 600 V | 500mA | 1 V @ 400 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 nA @ 600 V | - | Surface Mount | SQ-MELF, A | D-5A | -65°C ~ 175°C | ||
5,000 Marketplace | 2,500 : $0.07990 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Standard | 600 V | 1A | 1.3 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 250 ns | 3 µA @ 600 V | - | Surface Mount | DO-213AA | DO-213AA, MINI-MELF | -50°C ~ 175°C | ||
30,000 Marketplace | 10,000 : $0.08100 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Standard | 600 V | 1A | 1.3 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 250 ns | 5 µA @ 600 V | - | Surface Mount | DO-213AA | DO-213AA, MINI-MELF | -50°C ~ 175°C | ||
2,500 Marketplace | 2,500 : $0.08700 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Avalanche | 600 V | 1A | 1.3 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 1.5 µs | 3 µA @ 600 V | - | Surface Mount | DO-213AA | DO-213AA, MINI-MELF | -50°C ~ 175°C | ||
5,000 Marketplace | 5,000 : $0.11210 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Standard | 600 V | 1A | 1.7 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 5 µA @ 600 V | - | Surface Mount | DO-213AB, MELF | MELF DO-213AB | -50°C ~ 150°C | ||
40,000 Marketplace | 10,000 : $0.09280 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Standard | 600 V | 1A | 1.3 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 250 ns | 5 µA @ 600 V | - | Surface Mount | DO-213AA | DO-213AA, MINI-MELF | -50°C ~ 175°C | ||
4,970 Marketplace | 25 : $0.24440 Strip | - | Strip | Active | Standard | 600 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 1.5 µs | 5 µA @ 600 V | - | Surface Mount | DO-213AB, MELF | MELF DO-213AB | -50°C ~ 175°C | ||
4,970 Marketplace | 25 : $0.24440 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Standard | 600 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 1.5 µs | 5 µA @ 600 V | - | Surface Mount | DO-213AB, MELF | MELF DO-213AB | -50°C ~ 175°C | ||
20,000 Marketplace | 1,250 : $0.26620 Strip | - | Strip | Active | Standard | 600 V | 1A | 1.7 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 5 µA @ 600 V | - | Surface Mount | DO-213AB, MELF | DO-213AB | -50°C ~ 175°C | ||
2,500 Marketplace | 25 : $0.35880 Strip | - | Strip | Active | Avalanche | 600 V | 1A | 1.3 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 1.5 µs | 3 µA @ 600 V | - | Surface Mount | DO-213AA | DO-213AA, MINI-MELF | -50°C ~ 175°C | ||
2,500 Marketplace | 25 : $0.35880 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Avalanche | 600 V | 1A | 1.3 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 1.5 µs | 3 µA @ 600 V | - | Surface Mount | DO-213AA | DO-213AA, MINI-MELF | -50°C ~ 175°C | ||
110,000 Marketplace | 625 : $0.39550 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Standard | 600 V | 1A | 1.3 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 1.5 µs | 5 µA @ 600 V | - | Surface Mount | DO-213AA | DO-213AA, MINI-MELF | -50°C ~ 175°C | ||
5,000 Marketplace | 625 : $0.44600 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Standard | 600 V | 1A | 1.3 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 250 ns | 3 µA @ 600 V | - | Surface Mount | DO-213AA | DO-213AA, MINI-MELF | -50°C ~ 175°C | ||
4,970 Marketplace | 25 : $0.56040 Strip | - | Strip | Active | Standard | 600 V | 3A | 1.2 V @ 3 A | Standard Recovery >500ns, > 200mA (Io) | 1.5 µs | 5 µA @ 600 V | - | Surface Mount | DO-213AB, MELF | MELF DO-213AB | -50°C ~ 175°C | ||
4,970 Marketplace | 25 : $0.56040 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Standard | 600 V | 3A | 1.2 V @ 3 A | Standard Recovery >500ns, > 200mA (Io) | 1.5 µs | 5 µA @ 600 V | - | Surface Mount | DO-213AB, MELF | MELF DO-213AB | -50°C ~ 175°C | ||
9,898 In Stock | 1 : $0.45000 Cut Tape (CT) 5,000 : $0.12458 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 800 V | 1A | 1.2 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 800 V | 8pF @ 4V, 1MHz | Surface Mount | DO-213AB, MELF (Glass) | DO-213AB | -65°C ~ 175°C |