Single Diodes

Results: 2
Manufacturer
Micro Commercial CoToshiba Semiconductor and Storage
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
30 V60 V
Current - Average Rectified (Io)
200mA2A
Voltage - Forward (Vf) (Max) @ If
280 mV @ 10 mA700 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
5 µA @ 30 V500 µA @ 60 V
Capacitance @ Vr, F
17pF @ 0V, 1MHz210pF @ 4V, 1MHz
Package / Case
SC-76, SOD-323SOD-123F
Supplier Device Package
SOD-123FLUSC
Operating Temperature - Junction
-65°C ~ 150°C125°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
272,333
In Stock
1 : $0.19000
Cut Tape (CT)
3,000 : $0.03249
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
280 mV @ 10 mA
Small Signal =< 200mA (Io), Any Speed
5 µA @ 30 V
17pF @ 0V, 1MHz
Surface Mount
SC-76, SOD-323
USC
125°C (Max)
SOD 123FL
SMD26PL-TP
DIODE SCHOTTKY 60V 2A SOD123FL
Micro Commercial Co
246,903
In Stock
1 : $0.28000
Cut Tape (CT)
2,500 : $0.06100
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
2A
700 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
500 µA @ 60 V
210pF @ 4V, 1MHz
Surface Mount
SOD-123F
SOD-123FL
-65°C ~ 150°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.